Chip Resistor - Surface Mount
Mfr Part # | Quantity Available | Price | Tariff Status | Series | Package | Product Status | Resistance | Tolerance | Power (Watts) | Composition | Features | Temperature Coefficient | Operating Temperature | Package / Case | Ratings | Supplier Device Package | Size / Dimension | Height - Seated (Max) | Number of Terminations | Failure Rate | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
9,244 In Stock | 1 : $2.34000 Cut Tape (CT) 3,000 : $0.74215 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 1 mOhms | ±1% | 7W | - | Current Sense, Moisture Resistant | ±50ppm/°C | -65°C ~ 170°C | Wide 1612 (3831 Metric), 1216 | - | 1216 | 0.122" L x 0.161" W (3.10mm x 4.10mm) | 0.075" (1.90mm) | 4 | - | |||
6,031 In Stock | 1 : $1.38000 Cut Tape (CT) 3,000 : $0.82785 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 2 mOhms | ±1% | 5W | - | Automotive AEC-Q200, Current Sense, Moisture Resistant | ±50ppm/°C | -65°C ~ 170°C | Wide 1612 (3831 Metric), 1216 | - | 1216 | 0.122" L x 0.161" W (3.10mm x 4.10mm) | 0.075" (1.90mm) | 4 | - | |||
43,001 In Stock | 1 : $2.34000 Cut Tape (CT) 3,000 : $0.74215 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 0.5 mOhms | ±1% | 9W | - | Current Sense, Moisture Resistant | ±50ppm/°C | -65°C ~ 170°C | Wide 1612 (3831 Metric), 1216 | - | 1216 | 0.122" L x 0.161" W (3.10mm x 4.10mm) | 0.075" (1.90mm) | 4 | - | |||
3,843 In Stock | 1 : $2.34000 Cut Tape (CT) 3,000 : $0.74215 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 0.3 mOhms | ±1% | 10W | - | Current Sense, Moisture Resistant | ±100ppm/°C | -65°C ~ 170°C | Wide 1612 (3831 Metric), 1216 | - | 1216 | 0.122" L x 0.161" W (3.10mm x 4.10mm) | 0.075" (1.90mm) | 4 | - | |||
10,425 In Stock | 1 : $2.34000 Cut Tape (CT) 3,000 : $0.66250 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 0.4 mOhms | ±1% | 10W | - | Current Sense, Moisture Resistant | ±75ppm/°C | -65°C ~ 170°C | Wide 1612 (3831 Metric), 1216 | - | 1216 | 0.122" L x 0.161" W (3.10mm x 4.10mm) | 0.075" (1.90mm) | 4 | - | |||
0 In Stock Check Lead Time | 1 : $2.34000 Cut Tape (CT) 3,000 : $0.82785 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 3 mOhms | ±1% | 3W | - | Automotive AEC-Q200, Current Sense, Moisture Resistant | ±50ppm/°C | -65°C ~ 170°C | Wide 1612 (3831 Metric), 1216 | - | 1216 | 0.122" L x 0.161" W (3.10mm x 4.10mm) | 0.075" (1.90mm) | 4 | - | |||
0 In Stock Check Lead Time | 3,000 : $0.68564 Tape & Reel (TR) | - | Tape & Reel (TR) | Active | 1 mOhms | ±5% | 7W | - | Automotive AEC-Q200, Current Sense, Moisture Resistant | ±50ppm/°C | -65°C ~ 170°C | Wide 1612 (3831 Metric), 1216 | - | 1216 | 0.122" L x 0.161" W (3.10mm x 4.10mm) | 0.075" (1.90mm) | 4 | - |