Showing
1 - 25
of 136
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Resistance
Tolerance
Power (Watts)
Composition
Features
Temperature Coefficient
Operating Temperature
Package / Case
Supplier Device Package
Size / Dimension
Height - Seated (Max)
Number of Terminations
Failure Rate
745
In Stock
1 : $14.24000
Tray
Tray
Active5 Ohms±1%0.2W, 1/5WMetal FoilMoisture Resistant, Non-Inductive±2.5ppm/°C-55°C ~ 200°C0805 (2012 Metric)08050.080" L x 0.050" W (2.03mm x 1.27mm)0.025" (0.64mm)2-
467
In Stock
1 : $17.25000
Tray
Tray
Active50 Ohms±0.05%0.3WMetal FoilMoisture Resistant, Non-Inductive±2.5ppm/°C-55°C ~ 200°CNonstandard15060.150" L x 0.062" W (3.81mm x 1.57mm)0.025" (0.64mm)2-
12
In Stock
1 : $26.65000
Tray
Tray
Active10 kOhms±0.01%0.75W, 3/4WMetal FoilMoisture Resistant, Non-Inductive±2.5ppm/°C-55°C ~ 200°C2512 (6432 Metric)25120.249" L x 0.127" W (6.32mm x 3.23mm)0.025" (0.64mm)2-
13
In Stock
1 : $32.32000
Tray
Tray
Active125 kOhms±0.01%0.75W, 3/4WMetal FoilMoisture Resistant, Non-Inductive±2.5ppm/°C-55°C ~ 200°C2512 (6432 Metric)25120.249" L x 0.127" W (6.32mm x 3.23mm)0.025" (0.64mm)2-
10
In Stock
1 : $16.40000
Tray
Tray
Active1 kOhms±0.01%0.2W, 1/5WMetal FoilMoisture Resistant, Non-Inductive±2.5ppm/°C-55°C ~ 200°C0805 (2012 Metric)08050.080" L x 0.050" W (2.03mm x 1.27mm)0.025" (0.64mm)2-
19
In Stock
1 : $16.12000
Tray
Tray
Active2 kOhms±0.1%0.1W, 1/10WMetal FoilMoisture Resistant, Non-Inductive±2.5ppm/°C-55°C ~ 200°C0603 (1608 Metric)06030.063" L x 0.032" W (1.60mm x 0.81mm)0.025" (0.64mm)2-
0
In Stock
2,500 : $5.37500
Tape & Reel (TR)
Tape & Reel (TR)
Active45.1613 Ohms±0.1%0.2W, 1/5WMetal FoilMoisture Resistant, Non-Inductive±2.5ppm/°C-55°C ~ 200°C0805 (2012 Metric)08050.080" L x 0.050" W (2.03mm x 1.27mm)0.025" (0.64mm)2-
0
In Stock
2,500 : $5.37500
Tray
Tray
Active45.1613 Ohms±0.1%0.2W, 1/5WMetal FoilMoisture Resistant, Non-Inductive±2.5ppm/°C-55°C ~ 200°C0805 (2012 Metric)08050.080" L x 0.050" W (2.03mm x 1.27mm)0.025" (0.64mm)2-
0
In Stock
2,500 : $5.58750
Tape & Reel (TR)
Tape & Reel (TR)
Active3.7 kOhms±1%0.2W, 1/5WMetal FoilMoisture Resistant, Non-Inductive±2.5ppm/°C-55°C ~ 200°C0805 (2012 Metric)08050.080" L x 0.050" W (2.03mm x 1.27mm)0.025" (0.64mm)2-
0
In Stock
2,500 : $5.58750
Tray
Tray
Active3.7 kOhms±1%0.2W, 1/5WMetal FoilMoisture Resistant, Non-Inductive±2.5ppm/°C-55°C ~ 200°C0805 (2012 Metric)08050.080" L x 0.050" W (2.03mm x 1.27mm)0.025" (0.64mm)2-
0
In Stock
2,500 : $5.58750
Tray
Tray
Active50 Ohms±0.05%0.2W, 1/5WMetal FoilMoisture Resistant, Non-Inductive±2.5ppm/°C-55°C ~ 200°C0805 (2012 Metric)08050.080" L x 0.050" W (2.03mm x 1.27mm)0.025" (0.64mm)2-
0
In Stock
2,500 : $5.58750
Tray
Tray
Active60.8696 Ohms±0.05%0.2W, 1/5WMetal FoilMoisture Resistant, Non-Inductive±2.5ppm/°C-55°C ~ 200°C0805 (2012 Metric)08050.080" L x 0.050" W (2.03mm x 1.27mm)0.025" (0.64mm)2-
0
In Stock
2,500 : $5.58750
Tray
Tray
Active62.7074 Ohms±0.05%0.2W, 1/5WMetal FoilMoisture Resistant, Non-Inductive±2.5ppm/°C-55°C ~ 200°C0805 (2012 Metric)08050.080" L x 0.050" W (2.03mm x 1.27mm)0.025" (0.64mm)2-
0
In Stock
1,000 : $5.60550
Tape & Reel (TR)
Tape & Reel (TR)
Active10 Ohms±0.5%0.2W, 1/5WMetal FoilMoisture Resistant, Non-Inductive±2.5ppm/°C-55°C ~ 200°C0805 (2012 Metric)08050.080" L x 0.050" W (2.03mm x 1.27mm)0.025" (0.64mm)2-
0
In Stock
2,500 : $5.80000
Tape & Reel (TR)
Tape & Reel (TR)
Active100 Ohms±0.02%0.2W, 1/5WMetal FoilMoisture Resistant, Non-Inductive±2.5ppm/°C-55°C ~ 200°C0805 (2012 Metric)08050.080" L x 0.050" W (2.03mm x 1.27mm)0.025" (0.64mm)2-
0
In Stock
2,500 : $5.80000
Tray
Tray
Active110.669 Ohms±0.02%0.2W, 1/5WMetal FoilMoisture Resistant, Non-Inductive±2.5ppm/°C-55°C ~ 200°C0805 (2012 Metric)08050.080" L x 0.050" W (2.03mm x 1.27mm)0.025" (0.64mm)2-
0
In Stock
2,500 : $5.80000
Tape & Reel (TR)
Tape & Reel (TR)
Active162 Ohms±0.02%0.2W, 1/5WMetal FoilMoisture Resistant, Non-Inductive±2.5ppm/°C-55°C ~ 200°C0805 (2012 Metric)08050.080" L x 0.050" W (2.03mm x 1.27mm)0.025" (0.64mm)2-
0
In Stock
1,000 : $6.11050
Tray
Tray
Active1 kOhms±0.02%0.2W, 1/5WMetal FoilMoisture Resistant, Non-Inductive±2.5ppm/°C-55°C ~ 200°C0805 (2012 Metric)08050.080" L x 0.050" W (2.03mm x 1.27mm)0.025" (0.64mm)2-
0
In Stock
2,500 : $6.55000
Tape & Reel (TR)
Tape & Reel (TR)
Active2.15 kOhms±0.01%0.2W, 1/5WMetal FoilMoisture Resistant, Non-Inductive±2.5ppm/°C-55°C ~ 200°C0805 (2012 Metric)08050.080" L x 0.050" W (2.03mm x 1.27mm)0.025" (0.64mm)2-
0
In Stock
2,500 : $6.55000
Tray
Tray
Active3.3 kOhms±0.01%0.2W, 1/5WMetal FoilMoisture Resistant, Non-Inductive±2.5ppm/°C-55°C ~ 200°C0805 (2012 Metric)08050.080" L x 0.050" W (2.03mm x 1.27mm)0.025" (0.64mm)2-
0
In Stock
2,500 : $6.55000
Tray
Tray
Active6.8 kOhms±0.01%0.2W, 1/5WMetal FoilMoisture Resistant, Non-Inductive±2.5ppm/°C-55°C ~ 200°C0805 (2012 Metric)08050.080" L x 0.050" W (2.03mm x 1.27mm)0.025" (0.64mm)2-
0
In Stock
2,500 : $6.75000
Tape & Reel (TR)
Tape & Reel (TR)
Active121 Ohms±1%0.1W, 1/10WMetal FoilMoisture Resistant, Non-Inductive±2.5ppm/°C-55°C ~ 200°C0603 (1608 Metric)06030.063" L x 0.032" W (1.60mm x 0.81mm)0.025" (0.64mm)2-
0
In Stock
2,500 : $6.75000
Tray
Tray
Active121 Ohms±1%0.1W, 1/10WMetal FoilMoisture Resistant, Non-Inductive±2.5ppm/°C-55°C ~ 200°C0603 (1608 Metric)06030.063" L x 0.032" W (1.60mm x 0.81mm)0.025" (0.64mm)2-
0
In Stock
2,500 : $6.75000
Tape & Reel (TR)
Tape & Reel (TR)
Active1 kOhms±1%0.1W, 1/10WMetal FoilMoisture Resistant, Non-Inductive±2.5ppm/°C-55°C ~ 200°C0603 (1608 Metric)06030.063" L x 0.032" W (1.60mm x 0.81mm)0.025" (0.64mm)2-
0
In Stock
2,500 : $6.75000
Tray
Tray
Active1 kOhms±1%0.1W, 1/10WMetal FoilMoisture Resistant, Non-Inductive±2.5ppm/°C-55°C ~ 200°C0603 (1608 Metric)06030.063" L x 0.032" W (1.60mm x 0.81mm)0.025" (0.64mm)2-
Showing
1 - 25
of 136

Chip Resistor - Surface Mount


Resistors provide opposition to current flow, in a manner that is proportional to the electric potential (voltage) imposed across them, and which is ideally unaffected by signal frequency or changes in temperature. Resistors described as surface mount chip types are designed to be affixed to the surface of a printed circuit board and incorporate a single resistor per device package.