Chip Resistor - Surface Mount

Results: 2,613
Stocking Options
Environmental Options
Media
Marketplace Product
2,613Results
Applied FiltersRemove All

Showing
of 2,613
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Resistance
Tolerance
Power (Watts)
Composition
Features
Temperature Coefficient
Operating Temperature
Package / Case
Supplier Device Package
Size / Dimension
Height - Seated (Max)
Number of Terminations
Failure Rate
65,000
In Stock
1 : $0.53000
Cut Tape (CT)
5,000 : $0.09967
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
1 MOhms
±1%
0.25W, 1/4W
Thick Film
High Voltage, Moisture Resistant
±100ppm/°C
-55°C ~ 155°C
1206 (3216 Metric)
1206
0.126" L x 0.063" W (3.20mm x 1.60mm)
0.028" (0.70mm)
2
-
4,942
In Stock
1 : $1.22000
Cut Tape (CT)
4,000 : $0.29383
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
51 kOhms
±1%
1W
Thick Film
High Voltage, Moisture Resistant
±100ppm/°C
-55°C ~ 155°C
2512 (6432 Metric)
2512
0.248" L x 0.122" W (6.30mm x 3.10mm)
0.028" (0.70mm)
2
-
2,029
In Stock
1 : $1.22000
Cut Tape (CT)
4,000 : $0.29383
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
1.5 MOhms
±1%
1W
Thick Film
High Voltage, Moisture Resistant
±100ppm/°C
-55°C ~ 155°C
2512 (6432 Metric)
2512
0.248" L x 0.122" W (6.30mm x 3.10mm)
0.028" (0.70mm)
2
-
8,548
In Stock
1 : $0.46000
Cut Tape (CT)
5,000 : $0.08478
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
33 MOhms
±5%
0.25W, 1/4W
Thick Film
High Voltage, Moisture Resistant
±200ppm/°C
-55°C ~ 155°C
1206 (3216 Metric)
1206
0.126" L x 0.063" W (3.20mm x 1.60mm)
0.028" (0.70mm)
2
-
13,315
In Stock
1 : $0.53000
Cut Tape (CT)
5,000 : $0.09967
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
510 kOhms
±1%
0.25W, 1/4W
Thick Film
High Voltage, Moisture Resistant
±100ppm/°C
-55°C ~ 155°C
1206 (3216 Metric)
1206
0.126" L x 0.063" W (3.20mm x 1.60mm)
0.028" (0.70mm)
2
-
9,696
In Stock
1 : $0.53000
Cut Tape (CT)
5,000 : $0.09967
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
1.5 MOhms
±1%
0.25W, 1/4W
Thick Film
High Voltage, Moisture Resistant
±100ppm/°C
-55°C ~ 155°C
1206 (3216 Metric)
1206
0.126" L x 0.063" W (3.20mm x 1.60mm)
0.028" (0.70mm)
2
-
104,418
In Stock
1 : $0.59000
Cut Tape (CT)
5,000 : $0.11434
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
1 MOhms
±0.5%
0.25W, 1/4W
Thick Film
High Voltage, Moisture Resistant
±100ppm/°C
-55°C ~ 155°C
1206 (3216 Metric)
1206
0.126" L x 0.063" W (3.20mm x 1.60mm)
0.028" (0.70mm)
2
-
5,744
In Stock
1 : $0.59000
Cut Tape (CT)
5,000 : $0.11434
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
1 MOhms
±0.5%
0.125W, 1/8W
Thick Film
High Voltage, Moisture Resistant
±100ppm/°C
-55°C ~ 155°C
0805 (2012 Metric)
0805
0.079" L x 0.049" W (2.00mm x 1.25mm)
0.024" (0.60mm)
2
-
9,926
In Stock
1 : $0.73000
Cut Tape (CT)
4,000 : $0.15366
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
100 MOhms
±5%
0.5W, 1/2W
Thick Film
High Voltage, Moisture Resistant
±200ppm/°C
-55°C ~ 155°C
2010 (5025 Metric)
2010
0.197" L x 0.098" W (5.00mm x 2.50mm)
0.028" (0.70mm)
2
-
8,109
In Stock
1 : $0.73000
Cut Tape (CT)
4,000 : $0.15366
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
1 MOhms
±5%
0.5W, 1/2W
Thick Film
High Voltage, Moisture Resistant
±100ppm/°C
-55°C ~ 155°C
2010 (5025 Metric)
2010
0.197" L x 0.098" W (5.00mm x 2.50mm)
0.028" (0.70mm)
2
-
4,676
In Stock
1 : $0.73000
Cut Tape (CT)
4,000 : $0.15366
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
22 MOhms
±5%
0.5W, 1/2W
Thick Film
High Voltage, Moisture Resistant
±200ppm/°C
-55°C ~ 155°C
2010 (5025 Metric)
2010
0.197" L x 0.098" W (5.00mm x 2.50mm)
0.028" (0.70mm)
2
-
7,826
In Stock
1 : $0.78000
Cut Tape (CT)
4,000 : $0.16807
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
33 MOhms
±5%
1W
Thick Film
High Voltage, Moisture Resistant
±200ppm/°C
-55°C ~ 155°C
2512 (6432 Metric)
2512
0.248" L x 0.122" W (6.30mm x 3.10mm)
0.028" (0.70mm)
2
-
4,865
In Stock
1 : $0.78000
Cut Tape (CT)
4,000 : $0.16807
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
10 MOhms
±5%
1W
Thick Film
High Voltage, Moisture Resistant
±100ppm/°C
-55°C ~ 155°C
2512 (6432 Metric)
2512
0.248" L x 0.122" W (6.30mm x 3.10mm)
0.028" (0.70mm)
2
-
1,924
In Stock
1 : $0.78000
Cut Tape (CT)
4,000 : $0.16807
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
4.7 MOhms
±5%
1W
Thick Film
High Voltage, Moisture Resistant
±100ppm/°C
-55°C ~ 155°C
2512 (6432 Metric)
2512
0.248" L x 0.122" W (6.30mm x 3.10mm)
0.028" (0.70mm)
2
-
39,464
In Stock
1 : $0.91000
Cut Tape (CT)
4,000 : $0.16250
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
1 MOhms
±1%
0.5W, 1/2W
Thick Film
High Voltage, Moisture Resistant
±100ppm/°C
-55°C ~ 155°C
2010 (5025 Metric)
2010
0.197" L x 0.098" W (5.00mm x 2.50mm)
0.028" (0.70mm)
2
-
33,939
In Stock
1 : $0.91000
Cut Tape (CT)
4,000 : $0.16250
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
10 MOhms
±1%
0.5W, 1/2W
Thick Film
High Voltage, Moisture Resistant
±100ppm/°C
-55°C ~ 155°C
2010 (5025 Metric)
2010
0.197" L x 0.098" W (5.00mm x 2.50mm)
0.028" (0.70mm)
2
-
31,448
In Stock
1 : $0.91000
Cut Tape (CT)
4,000 : $0.20362
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
2 MOhms
±1%
0.5W, 1/2W
Thick Film
High Voltage, Moisture Resistant
±100ppm/°C
-55°C ~ 155°C
2010 (5025 Metric)
2010
0.197" L x 0.098" W (5.00mm x 2.50mm)
0.028" (0.70mm)
2
-
9,395
In Stock
1 : $0.91000
Cut Tape (CT)
4,000 : $0.20362
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
5.1 MOhms
±1%
0.5W, 1/2W
Thick Film
High Voltage, Moisture Resistant
±100ppm/°C
-55°C ~ 155°C
2010 (5025 Metric)
2010
0.197" L x 0.098" W (5.00mm x 2.50mm)
0.028" (0.70mm)
2
-
8,668
In Stock
1 : $0.91000
Cut Tape (CT)
4,000 : $0.20362
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
3.3 MOhms
±1%
0.5W, 1/2W
Thick Film
High Voltage, Moisture Resistant
±100ppm/°C
-55°C ~ 155°C
2010 (5025 Metric)
2010
0.197" L x 0.098" W (5.00mm x 2.50mm)
0.028" (0.70mm)
2
-
4,000
In Stock
1 : $0.91000
Cut Tape (CT)
4,000 : $0.20362
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
3 MOhms
±1%
0.5W, 1/2W
Thick Film
High Voltage, Moisture Resistant
±100ppm/°C
-55°C ~ 155°C
2010 (5025 Metric)
2010
0.197" L x 0.098" W (5.00mm x 2.50mm)
0.028" (0.70mm)
2
-
28,757
In Stock
1 : $1.22000
Cut Tape (CT)
4,000 : $0.24375
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
200 kOhms
±1%
1W
Thick Film
High Voltage, Moisture Resistant
±100ppm/°C
-55°C ~ 155°C
2512 (6432 Metric)
2512
0.248" L x 0.122" W (6.30mm x 3.10mm)
0.028" (0.70mm)
2
-
14,959
In Stock
1 : $1.22000
Cut Tape (CT)
4,000 : $0.29383
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
300 kOhms
±1%
1W
Thick Film
High Voltage, Moisture Resistant
±100ppm/°C
-55°C ~ 155°C
2512 (6432 Metric)
2512
0.248" L x 0.122" W (6.30mm x 3.10mm)
0.028" (0.70mm)
2
-
13,605
In Stock
1 : $1.22000
Cut Tape (CT)
4,000 : $0.29383
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
15 MOhms
±1%
1W
Thick Film
High Voltage, Moisture Resistant
±200ppm/°C
-55°C ~ 155°C
2512 (6432 Metric)
2512
0.248" L x 0.122" W (6.30mm x 3.10mm)
0.028" (0.70mm)
2
-
13,168
In Stock
1 : $1.22000
Cut Tape (CT)
4,000 : $0.29383
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
10 MOhms
±1%
1W
Thick Film
High Voltage, Moisture Resistant
±100ppm/°C
-55°C ~ 155°C
2512 (6432 Metric)
2512
0.248" L x 0.122" W (6.30mm x 3.10mm)
0.028" (0.70mm)
2
-
12,001
In Stock
1 : $1.22000
Cut Tape (CT)
4,000 : $0.29383
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
470 kOhms
±1%
1W
Thick Film
High Voltage, Moisture Resistant
±100ppm/°C
-55°C ~ 155°C
2512 (6432 Metric)
2512
0.248" L x 0.122" W (6.30mm x 3.10mm)
0.028" (0.70mm)
2
-
Showing
of 2,613

Chip Resistor - Surface Mount


A chip resistor - surface mount (SMT) is a type of resistor designed for surface-mount technology, which allows electronic components to be mounted directly onto the surface of printed circuit boards (PCBs). These resistors are typically rectangular or cylindrical and are available in various sizes to fit different PCB layouts and design requirements.

Key features of chip resistors - surface mount include:

  • Compact Size: Their small size allows for high-density circuit designs, making them ideal for modern electronics where space is at a premium.
  • Ease of Assembly: Designed for automated placement, chip resistors streamline the manufacturing process, reducing assembly time and costs.
  • Reliability: With no leads to bend or break, SMT chip resistors offer enhanced mechanical stability and reliability.
  • Wide Range of Values: Available in various resistance values, tolerances, and power ratings to suit diverse application needs.
  • Thermal Performance: Good thermal conductivity helps in dissipating heat, ensuring stable performance in various operating conditions.

Chip resistor surface mount (SMT) composition types refer to the materials and manufacturing processes used to create these resistors. The main types include:

Thick Film Resistors:

  • Composition: Made by screen-printing a resistive paste (a mixture of ceramic and conductive materials) onto a ceramic substrate.
  • Characteristics: Cost-effective, widely used, and suitable for general-purpose applications. They offer good stability and are available in a wide range of resistance values.
  • Applications: Consumer electronics, automotive, industrial controls.

Thin Film Resistors:

  • Composition: Manufactured by depositing a very thin layer of resistive material (such as nickel-chromium) onto an insulating substrate through sputtering or evaporation.
  • Characteristics: Provide higher precision, better stability, and tighter tolerance compared to thick film resistors. They are also more expensive.
  • Applications: High-precision and high-reliability applications such as medical devices, instrumentation, and communication equipment.

Metal Film Resistors:

  • Composition: Similar to thin film resistors but generally involve a thicker layer of metal alloy deposited on a ceramic base.
  • Characteristics: Known for excellent accuracy, stability, and low noise. They offer better performance than thick film resistors but are less precise than thin film resistors.
  • Applications: Precision circuits, audio equipment, and various instrumentation.

Metal Element Resistors:

  • Composition: Consist of a metal oxide film, such as tin oxide, deposited on a ceramic substrate.
  • Characteristics: Offer good stability, high-temperature performance, and resistance to overloads and environmental factors. They are typically more robust than metal film resistors.
  • Applications: Power supplies, motor controls, and industrial equipment.

Carbon Film Resistors:

  • Composition: Made by depositing a thin layer of carbon onto a ceramic substrate.
  • Characteristics: Less stable and accurate compared to metal and oxide films but are cost-effective for general-purpose applications.
  • Applications: Low-cost consumer electronics, general-purpose circuits.

Each composition type offers distinct advantages and is chosen based on the specific requirements of the application, including factors like precision, stability, cost, and environmental conditions.

Applications for chip resistors - surface mount include consumer electronics, telecommunications, automotive systems, industrial equipment, and medical devices. Their compact form factor and reliable performance make them essential components in the design and manufacture of modern electronic circuits.