Chip Resistor - Surface Mount
Mfr Part # | Quantity Available | Price | Tariff Status | Series | Package | Product Status | Resistance | Tolerance | Power (Watts) | Composition | Features | Temperature Coefficient | Operating Temperature | Package / Case | Ratings | Supplier Device Package | Size / Dimension | Height - Seated (Max) | Number of Terminations | Failure Rate | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
4,127 In Stock | 1 : $4.53000 Cut Tape (CT) 1,500 : $1.63392 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 0.5 mOhms | ±1% | 10W | Metal Element | Automotive AEC-Q200, Current Sense, Moisture Resistant | ±50ppm/°C | -65°C ~ 175°C | Nonstandard | AEC-Q200 | - | 0.272" L x 0.260" W (6.90mm x 6.60mm) | 0.128" (3.25mm) | 4 | - | |||
4,493 In Stock | 1 : $4.33000 Cut Tape (CT) 1,500 : $1.55226 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 1 mOhms | ±1% | 8W | Metal Element | Automotive AEC-Q200, Current Sense, Moisture Resistant | ±50ppm/°C | -65°C ~ 175°C | Nonstandard | AEC-Q200 | - | 0.272" L x 0.260" W (6.90mm x 6.60mm) | 0.118" (3.00mm) | 4 | - | |||
1,680 In Stock | 1 : $1.47000 Cut Tape (CT) 3,000 : $0.56095 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 1 mOhms | ±1% | 3W | Metal Element | Automotive AEC-Q200, Current Sense | ±50ppm/°C | -65°C ~ 175°C | Wide 1612 (3831 Metric), 1216 | AEC-Q200 | 1216 | 0.118" L x 0.150" W (3.00mm x 3.80mm) | 0.075" (1.90mm) | 4 | - |