Chip Resistor - Surface Mount

Results: 1,137
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Resistance
100 mOhms110 mOhms120 mOhms130 mOhms150 mOhms160 mOhms180 mOhms200 mOhms220 mOhms240 mOhms270 mOhms300 mOhms
Tolerance
±1%±2%±5%
Power (Watts)
0.167W, 1/6W0.2W, 1/5W0.333W, 1/3W0.5W, 1/2W
Features
Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture ResistantAnti-Sulfur, Automotive AEC-Q200, Moisture Resistant
Temperature Coefficient
±100ppm/°C±200ppm/°C±250ppm/°C±300ppm/°C
Package / Case
0402 (1005 Metric)0603 (1608 Metric)0805 (2012 Metric)1206 (3216 Metric)1210 (3225 Metric)
Supplier Device Package
04020603080512061210
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)0.063" L x 0.031" W (1.60mm x 0.80mm)0.079" L x 0.049" W (2.00mm x 1.25mm)0.126" L x 0.063" W (3.20mm x 1.60mm)0.126" L x 0.102" W (3.20mm x 2.60mm)
Height - Seated (Max)
0.016" (0.40mm)0.022" (0.55mm)0.024" (0.60mm)0.028" (0.70mm)
Stocking Options
Environmental Options
Media
Marketplace Product
1,137Results
Applied FiltersRemove All

Showing
of 1,137
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Resistance
Tolerance
Power (Watts)
Composition
Features
Temperature Coefficient
Operating Temperature
Package / Case
Ratings
Supplier Device Package
Size / Dimension
Height - Seated (Max)
Number of Terminations
Failure Rate
168,414
In Stock
1 : $0.48000
Cut Tape (CT)
10,000 : $0.11875
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active1 Ohms±1%0.167W, 1/6WThick FilmAnti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant±200ppm/°C-55°C ~ 155°C0402 (1005 Metric)AEC-Q20004020.039" L x 0.020" W (1.00mm x 0.50mm)0.016" (0.40mm)2-
22,367
In Stock
1 : $0.69000
Cut Tape (CT)
10,000 : $0.12953
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active2 Ohms±1%0.167W, 1/6WThick FilmAnti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant±200ppm/°C-55°C ~ 155°C0402 (1005 Metric)AEC-Q20004020.039" L x 0.020" W (1.00mm x 0.50mm)0.016" (0.40mm)2-
10,000
In Stock
1 : $0.73000
Cut Tape (CT)
5,000 : $0.11554
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active1 Ohms±1%0.333W, 1/3WThick FilmAnti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant±100ppm/°C-55°C ~ 155°C0805 (2012 Metric)AEC-Q20008050.079" L x 0.049" W (2.00mm x 1.25mm)0.024" (0.60mm)2-
8,428
In Stock
1 : $0.73000
Cut Tape (CT)
5,000 : $0.11554
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active470 mOhms±1%0.2W, 1/5WThick FilmAnti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant±200ppm/°C-55°C ~ 155°C0603 (1608 Metric)AEC-Q20006030.063" L x 0.031" W (1.60mm x 0.80mm)0.022" (0.55mm)2-
31,886
In Stock
1 : $0.71000
Cut Tape (CT)
5,000 : $0.14499
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active820 mOhms±1%0.5W, 1/2WThick FilmAnti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant±100ppm/°C-55°C ~ 155°C1210 (3225 Metric)AEC-Q20012100.126" L x 0.102" W (3.20mm x 2.60mm)0.028" (0.70mm)2-
3,670
In Stock
1 : $0.71000
Cut Tape (CT)
5,000 : $0.14499
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active680 mOhms±1%0.5W, 1/2WThick FilmAnti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant±100ppm/°C-55°C ~ 155°C1210 (3225 Metric)AEC-Q20012100.126" L x 0.102" W (3.20mm x 2.60mm)0.028" (0.70mm)2-
16,819
In Stock
1 : $0.73000
Cut Tape (CT)
5,000 : $0.11554
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active499 mOhms±1%0.333W, 1/3WThick FilmAnti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant±100ppm/°C-55°C ~ 155°C1206 (3216 Metric)AEC-Q20012060.126" L x 0.063" W (3.20mm x 1.60mm)0.028" (0.70mm)2-
13,689
In Stock
1 : $0.73000
Cut Tape (CT)
5,000 : $0.11554
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active2 Ohms±1%0.2W, 1/5WThick FilmAnti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant±200ppm/°C-55°C ~ 155°C0603 (1608 Metric)AEC-Q20006030.063" L x 0.031" W (1.60mm x 0.80mm)0.022" (0.55mm)2-
10,859
In Stock
1 : $0.73000
Cut Tape (CT)
5,000 : $0.11554
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active680 mOhms±1%0.333W, 1/3WThick FilmAnti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant±100ppm/°C-55°C ~ 155°C0805 (2012 Metric)AEC-Q20008050.079" L x 0.049" W (2.00mm x 1.25mm)0.024" (0.60mm)2-
9,980
In Stock
1 : $0.73000
Cut Tape (CT)
5,000 : $0.11554
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active560 mOhms±1%0.2W, 1/5WThick FilmAnti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant±200ppm/°C-55°C ~ 155°C0603 (1608 Metric)AEC-Q20006030.063" L x 0.031" W (1.60mm x 0.80mm)0.022" (0.55mm)2-
9,965
In Stock
1 : $0.73000
Cut Tape (CT)
5,000 : $0.11554
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active10 Ohms±1%0.333W, 1/3WThick FilmAnti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant±100ppm/°C-55°C ~ 155°C1206 (3216 Metric)AEC-Q20012060.126" L x 0.063" W (3.20mm x 1.60mm)0.028" (0.70mm)2-
9,800
In Stock
1 : $0.73000
Cut Tape (CT)
5,000 : $0.11554
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active1 Ohms±1%0.2W, 1/5WThick FilmAnti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant±200ppm/°C-55°C ~ 155°C0603 (1608 Metric)AEC-Q20006030.063" L x 0.031" W (1.60mm x 0.80mm)0.022" (0.55mm)2-
9,800
In Stock
1 : $0.73000
Cut Tape (CT)
5,000 : $0.11554
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active3.3 Ohms±1%0.2W, 1/5WThick FilmAnti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant±200ppm/°C-55°C ~ 155°C0603 (1608 Metric)AEC-Q20006030.063" L x 0.031" W (1.60mm x 0.80mm)0.022" (0.55mm)2-
9,790
In Stock
1 : $0.73000
Cut Tape (CT)
5,000 : $0.11554
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active665 mOhms±1%0.2W, 1/5WThick FilmAnti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant±200ppm/°C-55°C ~ 155°C0603 (1608 Metric)AEC-Q20006030.063" L x 0.031" W (1.60mm x 0.80mm)0.022" (0.55mm)2-
9,470
In Stock
1 : $0.73000
Cut Tape (CT)
5,000 : $0.11554
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active680 mOhms±1%0.2W, 1/5WThick FilmAnti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant±200ppm/°C-55°C ~ 155°C0603 (1608 Metric)AEC-Q20006030.063" L x 0.031" W (1.60mm x 0.80mm)0.022" (0.55mm)2-
8,038
In Stock
1 : $0.73000
Cut Tape (CT)
5,000 : $0.11554
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active470 mOhms±1%0.333W, 1/3WThick FilmAnti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant±100ppm/°C-55°C ~ 155°C1206 (3216 Metric)AEC-Q20012060.126" L x 0.063" W (3.20mm x 1.60mm)0.028" (0.70mm)2-
6,442
In Stock
1 : $0.73000
Cut Tape (CT)
5,000 : $0.11554
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active1 Ohms±1%0.333W, 1/3WThick FilmAnti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant±100ppm/°C-55°C ~ 155°C1206 (3216 Metric)AEC-Q20012060.126" L x 0.063" W (3.20mm x 1.60mm)0.028" (0.70mm)2-
5,000
In Stock
1 : $0.73000
Cut Tape (CT)
5,000 : $0.11554
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active1.1 Ohms±1%0.2W, 1/5WThick FilmAnti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant±200ppm/°C-55°C ~ 155°C0603 (1608 Metric)AEC-Q20006030.063" L x 0.031" W (1.60mm x 0.80mm)0.022" (0.55mm)2-
3,374
In Stock
1 : $0.73000
Cut Tape (CT)
5,000 : $0.11554
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active665 mOhms±1%0.333W, 1/3WThick FilmAnti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant±100ppm/°C-55°C ~ 155°C1206 (3216 Metric)AEC-Q20012060.126" L x 0.063" W (3.20mm x 1.60mm)0.028" (0.70mm)2-
3,055
In Stock
1 : $0.73000
Cut Tape (CT)
5,000 : $0.11554
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active750 mOhms±1%0.333W, 1/3WThick FilmAnti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant±100ppm/°C-55°C ~ 155°C1206 (3216 Metric)AEC-Q20012060.126" L x 0.063" W (3.20mm x 1.60mm)0.028" (0.70mm)2-
28,586
In Stock
1 : $0.71000
Cut Tape (CT)
5,000 : $0.14499
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active1 Ohms±1%0.5W, 1/2WThick FilmAnti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant±100ppm/°C-55°C ~ 155°C1210 (3225 Metric)AEC-Q20012100.126" L x 0.102" W (3.20mm x 2.60mm)0.028" (0.70mm)2-
7,071
In Stock
1 : $0.71000
Cut Tape (CT)
5,000 : $0.14499
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active10 Ohms±1%0.5W, 1/2WThick FilmAnti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant±100ppm/°C-55°C ~ 155°C1210 (3225 Metric)AEC-Q20012100.126" L x 0.102" W (3.20mm x 2.60mm)0.028" (0.70mm)2-
1,719
In Stock
1 : $0.71000
Cut Tape (CT)
5,000 : $0.14499
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active750 mOhms±1%0.5W, 1/2WThick FilmAnti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant±100ppm/°C-55°C ~ 155°C1210 (3225 Metric)AEC-Q20012100.126" L x 0.102" W (3.20mm x 2.60mm)0.028" (0.70mm)2-
1,316
In Stock
1 : $0.71000
Cut Tape (CT)
5,000 : $0.14499
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active510 mOhms±1%0.5W, 1/2WThick FilmAnti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant±100ppm/°C-55°C ~ 155°C1210 (3225 Metric)AEC-Q20012100.126" L x 0.102" W (3.20mm x 2.60mm)0.028" (0.70mm)2-
18,488
In Stock
1 : $0.73000
Cut Tape (CT)
5,000 : $0.11554
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active10 Ohms±1%0.2W, 1/5WThick FilmAnti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant±200ppm/°C-55°C ~ 155°C0603 (1608 Metric)AEC-Q20006030.063" L x 0.031" W (1.60mm x 0.80mm)0.022" (0.55mm)2-
Showing
of 1,137

Chip Resistor - Surface Mount


Resistors provide opposition to current flow, in a manner that is proportional to the electric potential (voltage) imposed across them, and which is ideally unaffected by signal frequency or changes in temperature. Resistors described as surface mount chip types are designed to be affixed to the surface of a printed circuit board and incorporate a single resistor per device package.