Chip Resistor - Surface Mount

Results: 222
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Product Status
ActiveDiscontinued at Digi-KeyNot For New DesignsObsolete
Resistance
11 mOhms12 mOhms13 mOhms15 mOhms16 mOhms18 mOhms20 mOhms22 mOhms24 mOhms25 mOhms27 mOhms30 mOhms
Tolerance
±1%±5%
Power (Watts)
0.1W, 1/10W0.125W, 1/8W0.2W, 1/5W0.25W, 1/4W0.333W, 1/3W0.5W, 1/2W
Features
Automotive AEC-Q200Automotive AEC-Q200, Current SenseCurrent Sense
Temperature Coefficient
0/ +150ppm/°C0/ +200ppm/°C0/ +250ppm/°C0/ +300ppm/°C0/ +350ppm/°C50/ +350ppm/°C-
Package / Case
0201 (0603 Metric)0402 (1005 Metric)0603 (1608 Metric)0805 (2012 Metric)1206 (3216 Metric)
Supplier Device Package
02010402060308051206
Ratings
-AEC-Q200
Size / Dimension
0.024" L x 0.013" W (0.60mm x 0.33mm)0.024" L x 0.013" W (0.62mm x 0.32mm)0.039" L x 0.022" W (1.00mm x 0.55mm)0.063" L x 0.034" W (1.60mm x 0.87mm)0.079" L x 0.049" W (2.00mm x 1.25mm)0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
0.011" (0.28mm)0.011" (0.29mm)0.017" (0.42mm)0.017" (0.43mm)0.024" (0.60mm)0.026" (0.65mm)
Stocking Options
Environmental Options
Media
Marketplace Product
222Results
Applied FiltersRemove All

Showing
of 222
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Resistance
Tolerance
Power (Watts)
Composition
Features
Temperature Coefficient
Operating Temperature
Package / Case
Supplier Device Package
Ratings
Size / Dimension
Height - Seated (Max)
Number of Terminations
Failure Rate
0805-(2012-metric)
UCR10EVHFSR050
RES 0.05 OHM 1% 1/3W 0805
Rohm Semiconductor
14,474
In Stock
1 : $0.63000
Cut Tape (CT)
5,000 : $0.19564
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New Designs50 mOhms±1%0.333W, 1/3WThick FilmAutomotive AEC-Q200, Current Sense0/ +150ppm/°C-55°C ~ 155°C0805 (2012 Metric)0805AEC-Q2000.079" L x 0.049" W (2.00mm x 1.25mm)0.026" (0.65mm)2-
UCR03EVPFLR820
UCR006YVPFLR100
RES 0.1 OHM 1% 1/10W 0201
Rohm Semiconductor
2,833
In Stock
1 : $0.65000
Cut Tape (CT)
15,000 : $0.11847
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active100 mOhms±1%0.1W, 1/10WThick FilmCurrent Sense0/ +300ppm/°C-55°C ~ 155°C0201 (0603 Metric)0201-0.024" L x 0.013" W (0.60mm x 0.33mm)0.011" (0.28mm)2-
UCR03EVPFLR820
UCR03EVPFLR200
RES 0.2 OHM 1% 1/4W 0603
Rohm Semiconductor
145,704
In Stock
1 : $0.44000
Cut Tape (CT)
5,000 : $0.13625
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New Designs200 mOhms±1%0.25W, 1/4WThick FilmAutomotive AEC-Q200, Current Sense0/ +150ppm/°C-55°C ~ 155°C0603 (1608 Metric)0603AEC-Q2000.063" L x 0.034" W (1.60mm x 0.87mm)0.024" (0.60mm)2-
UCR03EVPFLR820
UCR03EVPFLR100
RES 0.1 OHM 1% 1/4W 0603
Rohm Semiconductor
105,232
In Stock
1 : $0.63000
Cut Tape (CT)
5,000 : $0.14477
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New Designs100 mOhms±1%0.25W, 1/4WThick FilmAutomotive AEC-Q200, Current Sense0/ +150ppm/°C-55°C ~ 155°C0603 (1608 Metric)0603AEC-Q2000.063" L x 0.034" W (1.60mm x 0.87mm)0.024" (0.60mm)2-
0402-(1005-metric)
UCR01MVPFLR100
RES 0.1 OHM 1% 1/8W 0402
Rohm Semiconductor
48,355
In Stock
1 : $0.63000
Cut Tape (CT)
10,000 : $0.13904
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active100 mOhms±1%0.125W, 1/8WThick FilmAutomotive AEC-Q200, Current Sense0/ +250ppm/°C-55°C ~ 155°C0402 (1005 Metric)0402AEC-Q2000.039" L x 0.022" W (1.00mm x 0.55mm)0.017" (0.43mm)2-
UCR03EVPFLR820
UCR03EVPFLR150
RES 0.15 OHM 1% 1/4W 0603
Rohm Semiconductor
16,574
In Stock
1 : $0.63000
Cut Tape (CT)
5,000 : $0.14477
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New Designs150 mOhms±1%0.25W, 1/4WThick FilmAutomotive AEC-Q200, Current Sense0/ +150ppm/°C-55°C ~ 155°C0603 (1608 Metric)0603AEC-Q2000.063" L x 0.034" W (1.60mm x 0.87mm)0.024" (0.60mm)2-
0402-(1005-metric)
UCR01MVPFLR470
RES 0.47 OHM 1% 1/8W 0402
Rohm Semiconductor
8,686
In Stock
1 : $0.63000
Cut Tape (CT)
10,000 : $0.13904
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active470 mOhms±1%0.125W, 1/8WThick FilmAutomotive AEC-Q200, Current Sense0/ +200ppm/°C-55°C ~ 155°C0402 (1005 Metric)0402AEC-Q2000.039" L x 0.022" W (1.00mm x 0.55mm)0.017" (0.43mm)2-
UCR03EVPFLR820
UCR03EWPFSR020
RES 0.02 OHM 1% 1/4W 0603
Rohm Semiconductor
4,663
In Stock
1 : $0.67000
Cut Tape (CT)
5,000 : $0.20877
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active20 mOhms±1%0.25W, 1/4WThick FilmCurrent Sense0/ +250ppm/°C-55°C ~ 155°C0603 (1608 Metric)0603-0.063" L x 0.034" W (1.60mm x 0.87mm)0.024" (0.60mm)2-
UCR03EVPFLR820
UCR03EWPFSR039
RES 0.039 OHM 1% 1/4W 0603
Rohm Semiconductor
4,551
In Stock
1 : $0.67000
Cut Tape (CT)
5,000 : $0.20877
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active39 mOhms±1%0.25W, 1/4WThick FilmCurrent Sense0/ +250ppm/°C-55°C ~ 155°C0603 (1608 Metric)0603-0.063" L x 0.034" W (1.60mm x 0.87mm)0.024" (0.60mm)2-
1206 (3216 Metric)
UCR18EVHFSR020
RES 0.02 OHM 1% 1/2W 1206
Rohm Semiconductor
8,955
In Stock
1 : $0.85000
Cut Tape (CT)
5,000 : $0.28880
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New Designs20 mOhms±1%0.5W, 1/2WThick FilmAutomotive AEC-Q200, Current Sense0/ +200ppm/°C-55°C ~ 155°C1206 (3216 Metric)1206AEC-Q2000.126" L x 0.063" W (3.20mm x 1.60mm)0.026" (0.65mm)2-
1206 (3216 Metric)
UCR18EVHFSR013
RES 0.013 OHM 1% 1/2W 1206
Rohm Semiconductor
8,570
In Stock
1 : $0.85000
Cut Tape (CT)
5,000 : $0.28880
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New Designs13 mOhms±1%0.5W, 1/2WThick FilmAutomotive AEC-Q200, Current Sense0/ +350ppm/°C-55°C ~ 155°C1206 (3216 Metric)1206AEC-Q2000.126" L x 0.063" W (3.20mm x 1.60mm)0.026" (0.65mm)2-
1206 (3216 Metric)
UCR18EVHFSR016
RES 0.016 OHM 1% 1/2W 1206
Rohm Semiconductor
5,219
In Stock
1 : $0.85000
Cut Tape (CT)
5,000 : $0.28880
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New Designs16 mOhms±1%0.5W, 1/2WThick FilmAutomotive AEC-Q200, Current Sense0/ +350ppm/°C-55°C ~ 155°C1206 (3216 Metric)1206AEC-Q2000.126" L x 0.063" W (3.20mm x 1.60mm)0.026" (0.65mm)2-
UCR03EVPFLR820
UCR03EVPFLR180
RES 0.18 OHM 1% 1/4W 0603
Rohm Semiconductor
59,367
In Stock
1 : $0.44000
Cut Tape (CT)
5,000 : $0.13625
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New Designs180 mOhms±1%0.25W, 1/4WThick FilmAutomotive AEC-Q200, Current Sense0/ +150ppm/°C-55°C ~ 155°C0603 (1608 Metric)0603AEC-Q2000.063" L x 0.034" W (1.60mm x 0.87mm)0.024" (0.60mm)2-
UCR03EVPFLR820
UCR03EVPFSR091
RES 0.091 OHM 1% 1/4W 0603
Rohm Semiconductor
29,835
In Stock
1 : $0.58000
Cut Tape (CT)
5,000 : $0.17988
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New Designs91 mOhms±1%0.25W, 1/4WThick FilmCurrent Sense0/ +200ppm/°C-55°C ~ 155°C0603 (1608 Metric)0603-0.063" L x 0.034" W (1.60mm x 0.87mm)0.024" (0.60mm)2-
UCR03EVPFLR820
UCR03EVPFSR056
RES 0.056 OHM 1% 1/4W 0603
Rohm Semiconductor
16,970
In Stock
1 : $0.58000
Cut Tape (CT)
5,000 : $0.17988
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New Designs56 mOhms±1%0.25W, 1/4WThick FilmCurrent Sense0/ +200ppm/°C-55°C ~ 155°C0603 (1608 Metric)0603-0.063" L x 0.034" W (1.60mm x 0.87mm)0.024" (0.60mm)2-
UCR03EVPFLR820
UCR03EVPFSR062
RES 0.062 OHM 1% 1/4W 0603
Rohm Semiconductor
9,502
In Stock
1 : $0.58000
Cut Tape (CT)
5,000 : $0.17988
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New Designs62 mOhms±1%0.25W, 1/4WThick FilmCurrent Sense0/ +200ppm/°C-55°C ~ 155°C0603 (1608 Metric)0603-0.063" L x 0.034" W (1.60mm x 0.87mm)0.024" (0.60mm)2-
UCR03EVPFLR820
UCR03EVPFSR068
RES 0.068 OHM 1% 1/4W 0603
Rohm Semiconductor
7,740
In Stock
1 : $0.58000
Cut Tape (CT)
5,000 : $0.17988
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New Designs68 mOhms±1%0.25W, 1/4WThick FilmCurrent Sense0/ +200ppm/°C-55°C ~ 155°C0603 (1608 Metric)0603-0.063" L x 0.034" W (1.60mm x 0.87mm)0.024" (0.60mm)2-
1206 (3216 Metric)
UCR18EVHFSR056
RES 0.056 OHM 1% 1/2W 1206
Rohm Semiconductor
38,485
In Stock
1 : $0.60000
Cut Tape (CT)
5,000 : $0.27750
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New Designs56 mOhms±1%0.5W, 1/2WThick FilmAutomotive AEC-Q200, Current Sense0/ +150ppm/°C-55°C ~ 155°C1206 (3216 Metric)1206AEC-Q2000.126" L x 0.063" W (3.20mm x 1.60mm)0.026" (0.65mm)2-
0805-(2012-metric)
UCR10EVHFSR082
RES 0.082 OHM 1% 1/3W 0805
Rohm Semiconductor
31,799
In Stock
1 : $0.63000
Cut Tape (CT)
5,000 : $0.19564
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New Designs82 mOhms±1%0.333W, 1/3WThick FilmAutomotive AEC-Q200, Current Sense0/ +150ppm/°C-55°C ~ 155°C0805 (2012 Metric)0805AEC-Q2000.079" L x 0.049" W (2.00mm x 1.25mm)0.026" (0.65mm)2-
0402-(1005-metric)
UCR01MVPFLR820
RES 0.82 OHM 1% 1/8W 0402
Rohm Semiconductor
26,644
In Stock
1 : $0.63000
Cut Tape (CT)
10,000 : $0.13904
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active820 mOhms±1%0.125W, 1/8WThick FilmAutomotive AEC-Q200, Current Sense0/ +200ppm/°C-55°C ~ 155°C0402 (1005 Metric)0402AEC-Q2000.039" L x 0.022" W (1.00mm x 0.55mm)0.017" (0.43mm)2-
0402-(1005-metric)
UCR01MVPFLR200
RES 0.2 OHM 1% 1/8W 0402
Rohm Semiconductor
25,403
In Stock
1 : $0.63000
Cut Tape (CT)
10,000 : $0.13904
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active200 mOhms±1%0.125W, 1/8WThick FilmAutomotive AEC-Q200, Current Sense0/ +250ppm/°C-55°C ~ 155°C0402 (1005 Metric)0402AEC-Q2000.039" L x 0.022" W (1.00mm x 0.55mm)0.017" (0.43mm)2-
UCR03EVPFLR820
UCR03EVPFLR160
RES 0.16 OHM 1% 1/4W 0603
Rohm Semiconductor
22,229
In Stock
1 : $0.63000
Cut Tape (CT)
5,000 : $0.14477
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New Designs160 mOhms±1%0.25W, 1/4WThick FilmAutomotive AEC-Q200, Current Sense0/ +150ppm/°C-55°C ~ 155°C0603 (1608 Metric)0603AEC-Q2000.063" L x 0.034" W (1.60mm x 0.87mm)0.024" (0.60mm)2-
0402-(1005-metric)
UCR01MVPFLR330
THICK FILM LOW OHMIC CHIP RESIST
Rohm Semiconductor
18,795
In Stock
1 : $0.63000
Cut Tape (CT)
10,000 : $0.13904
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active330 mOhms±1%0.125W, 1/8WThick FilmAutomotive AEC-Q200, Current Sense0/ +200ppm/°C-55°C ~ 155°C0402 (1005 Metric)0402AEC-Q2000.039" L x 0.022" W (1.00mm x 0.55mm)0.017" (0.42mm)2-
0805-(2012-metric)
UCR10EVHFSR075
RES 0.075 OHM 1% 1/3W 0805
Rohm Semiconductor
12,970
In Stock
1 : $0.63000
Cut Tape (CT)
5,000 : $0.19564
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New Designs75 mOhms±1%0.333W, 1/3WThick FilmAutomotive AEC-Q200, Current Sense0/ +150ppm/°C-55°C ~ 155°C0805 (2012 Metric)0805AEC-Q2000.079" L x 0.049" W (2.00mm x 1.25mm)0.026" (0.65mm)2-
0805-(2012-metric)
UCR10EVHFSR062
RES 0.062 OHM 1% 1/3W 0805
Rohm Semiconductor
12,545
In Stock
1 : $0.63000
Cut Tape (CT)
5,000 : $0.19564
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New Designs62 mOhms±1%0.333W, 1/3WThick FilmAutomotive AEC-Q200, Current Sense0/ +150ppm/°C-55°C ~ 155°C0805 (2012 Metric)0805AEC-Q2000.079" L x 0.049" W (2.00mm x 1.25mm)0.026" (0.65mm)2-
Showing
of 222

Chip Resistor - Surface Mount


Resistors provide opposition to current flow, in a manner that is proportional to the electric potential (voltage) imposed across them, and which is ideally unaffected by signal frequency or changes in temperature. Resistors described as surface mount chip types are designed to be affixed to the surface of a printed circuit board and incorporate a single resistor per device package. Compositions include Metal Film, Thick Film, Thin Film, and Wirewound.