Chip Resistor - Surface Mount
Mfr Part # | Quantity Available | Price | Tariff Status | Series | Package | Product Status | Resistance | Tolerance | Power (Watts) | Composition | Features | Temperature Coefficient | Operating Temperature | Package / Case | Supplier Device Package | Ratings | Size / Dimension | Height - Seated (Max) | Number of Terminations | Failure Rate | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0 In Stock Check Lead Time | 4,000 : $0.07516 Tape & Reel (TR) | - | Tape & Reel (TR) | Active | 20 mOhms | ±1% | 1W | Metal Foil | Current Sense | ±100ppm/°C | -55°C ~ 155°C | 1206 (3216 Metric) | 1206 | - | 0.126" L x 0.063" W (3.20mm x 1.60mm) | 0.033" (0.85mm) | 2 | - | |||
0 In Stock Check Lead Time | 4,000 : $0.07516 Tape & Reel (TR) | - | Tape & Reel (TR) | Active | 40 mOhms | ±1% | 1W | Metal Foil | Current Sense | ±100ppm/°C | -55°C ~ 155°C | 1206 (3216 Metric) | 1206 | - | 0.126" L x 0.063" W (3.20mm x 1.60mm) | 0.033" (0.85mm) | 2 | - | |||
0 In Stock | 1 : $1.30000 Cut Tape (CT) 4,000 : $0.36020 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | 20 mOhms | ±1% | 1W | Thick Film | Current Sense | ±100ppm/°C | -55°C ~ 155°C | 1206 (3216 Metric) | 1206 | - | 0.126" L x 0.063" W (3.20mm x 1.60mm) | 0.033" (0.85mm) | 2 | - |