Showing
1 - 15
of 15
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Resistance
Tolerance
Power (Watts)
Composition
Features
Temperature Coefficient
Operating Temperature
Package / Case
Ratings
Supplier Device Package
Size / Dimension
Height - Seated (Max)
Number of Terminations
Failure Rate
CFN0402AFX-R010ELF
CHV1206AJW-105ELF
RESHV A 1206 1M 5% 0.25W TCR200
Bourns Inc.
5,454
In Stock
1 : $0.47000
Cut Tape (CT)
5,000 : $0.05595
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active1 MOhms±5%0.25W, 1/4WThick FilmAutomotive AEC-Q200, High Voltage, Moisture Resistant±200ppm/°C-55°C ~ 155°C1206 (3216 Metric)AEC-Q20012060.122" L x 0.063" W (3.10mm x 1.60mm)0.026" (0.65mm)2-
CFN0402AFX-R010ELF
CHV0805AFX-2003ELF
RESHV A 0805 200K 1% 0.125W TCR1
Bourns Inc.
9,970
In Stock
1 : $0.65000
Cut Tape (CT)
5,000 : $0.09731
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active200 kOhms±1%0.125W, 1/8WThick FilmAutomotive AEC-Q200, High Voltage, Moisture Resistant±100ppm/°C-55°C ~ 155°C0805 (2012 Metric)AEC-Q20008050.079" L x 0.049" W (2.00mm x 1.25mm)0.024" (0.60mm)2-
CFN0402AFX-R010ELF
CHV1206AJW-104ELF
RESHV A 1206 100K 5% 0.25W TCR20
Bourns Inc.
4,636
In Stock
1 : $0.47000
Cut Tape (CT)
5,000 : $0.05595
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active100 kOhms±5%0.25W, 1/4WThick FilmAutomotive AEC-Q200, High Voltage, Moisture Resistant±200ppm/°C-55°C ~ 155°C1206 (3216 Metric)AEC-Q20012060.122" L x 0.063" W (3.10mm x 1.60mm)0.026" (0.65mm)2-
CFN0402AFX-R010ELF
CHV1206AFX-1003ELF
RESHV A 1206 100K 1% 0.25W TCR10
Bourns Inc.
4,727
In Stock
1 : $0.50000
Cut Tape (CT)
5,000 : $0.05891
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active100 kOhms±1%0.25W, 1/4WThick FilmAutomotive AEC-Q200, High Voltage, Moisture Resistant±100ppm/°C-55°C ~ 155°C1206 (3216 Metric)AEC-Q20012060.122" L x 0.063" W (3.10mm x 1.60mm)0.026" (0.65mm)2-
CFN0402AFX-R010ELF
CHV0805AFX-1004ELF
RESHV A 0805 1M 1% 0.125W TCR100
Bourns Inc.
4,930
In Stock
1 : $0.65000
Cut Tape (CT)
5,000 : $0.09731
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active1 MOhms±1%0.125W, 1/8WThick FilmAutomotive AEC-Q200, High Voltage, Moisture Resistant±100ppm/°C-55°C ~ 155°C0805 (2012 Metric)AEC-Q20008050.079" L x 0.049" W (2.00mm x 1.25mm)0.024" (0.60mm)2-
CFN0402AFX-R010ELF
CHV0805AFX-1003ELF
RESHV A 0805 100K 1% 0.125W TCR1
Bourns Inc.
4,906
In Stock
1 : $0.65000
Cut Tape (CT)
5,000 : $0.09731
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active100 kOhms±1%0.125W, 1/8WThick FilmAutomotive AEC-Q200, High Voltage, Moisture Resistant±100ppm/°C-55°C ~ 155°C0805 (2012 Metric)AEC-Q20008050.079" L x 0.049" W (2.00mm x 1.25mm)0.024" (0.60mm)2-
CFN0402AFX-R010ELF
CHV0603AFX-1003ELF
RESHV A 0603 100K 1% 0.1W TCR100
Bourns Inc.
4,899
In Stock
1 : $0.67000
Cut Tape (CT)
5,000 : $0.15333
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active100 kOhms±1%0.1W, 1/10WThick FilmAutomotive AEC-Q200, High Voltage, Moisture Resistant±100ppm/°C-55°C ~ 155°C0603 (1608 Metric)AEC-Q20006030.063" L x 0.031" W (1.60mm x 0.80mm)0.022" (0.55mm)2-
CFN0402AFX-R010ELF
CHV0603AFX-2003ELF
RESHV A 0603 200K 1% 0.1W TCR100
Bourns Inc.
4,846
In Stock
1 : $0.67000
Cut Tape (CT)
5,000 : $0.15333
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active200 kOhms±1%0.1W, 1/10WThick FilmAutomotive AEC-Q200, High Voltage, Moisture Resistant±100ppm/°C-55°C ~ 155°C0603 (1608 Metric)AEC-Q20006030.063" L x 0.031" W (1.60mm x 0.80mm)0.022" (0.55mm)2-
CFN0402AFX-R010ELF
CHV0603AFX-1004ELF
RESHV A 0603 1M 1% 0.1W TCR100
Bourns Inc.
4,569
In Stock
1 : $0.67000
Cut Tape (CT)
5,000 : $0.15333
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active1 MOhms±1%0.1W, 1/10WThick FilmAutomotive AEC-Q200, High Voltage, Moisture Resistant±100ppm/°C-55°C ~ 155°C0603 (1608 Metric)AEC-Q20006030.063" L x 0.031" W (1.60mm x 0.80mm)0.022" (0.55mm)2-
CFN0402AFX-R010ELF
CHV2010AJW-104ELF
RESHV A 2010 100K 5% 0.5W TCR200
Bourns Inc.
3,990
In Stock
1 : $0.82000
Cut Tape (CT)
4,000 : $0.26081
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active100 kOhms±5%0.5W, 1/2WThick FilmAutomotive AEC-Q200, High Voltage, Moisture Resistant±200ppm/°C-55°C ~ 155°C2010 (5025 Metric)AEC-Q20020100.197" L x 0.098" W (5.00mm x 2.50mm)0.028" (0.70mm)2-
CHV2010AFX-1003ELF
CHV2010AFX-1003ELF
RESHV A 2010 100K 1% 0.5W TCR100
Bourns Inc.
3,990
In Stock
1 : $0.92000
Cut Tape (CT)
4,000 : $0.31926
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active100 kOhms±1%0.5W, 1/2WThick FilmAutomotive AEC-Q200, High Voltage, Moisture Resistant±100ppm/°C-55°C ~ 155°C2010 (5025 Metric)AEC-Q20020100.197" L x 0.098" W (5.00mm x 2.50mm)0.028" (0.70mm)2-
CHV2010AFX-1005ELF
CHV2010AFX-1005ELF
RESHV A 2010 10M 1% 0.5W TCR100
Bourns Inc.
3,980
In Stock
1 : $0.92000
Cut Tape (CT)
4,000 : $0.31926
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active10 MOhms±1%0.5W, 1/2WThick FilmAutomotive AEC-Q200, High Voltage, Moisture Resistant±100ppm/°C-55°C ~ 155°C2010 (5025 Metric)AEC-Q20020100.197" L x 0.098" W (5.00mm x 2.50mm)0.028" (0.70mm)2-
CHV2512AJW-106ELF
CHV2512AJW-106ELF
RESHV A 2512 10M 5% 1W TCR200
Bourns Inc.
3,619
In Stock
1 : $0.97000
Cut Tape (CT)
4,000 : $0.33599
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active10 MOhms±5%1WThick FilmAutomotive AEC-Q200, High Voltage, Moisture Resistant±200ppm/°C-55°C ~ 155°C2512 (6432 Metric)AEC-Q20025120.252" L x 0.126" W (6.40mm x 3.20mm)0.030" (0.75mm)2-
CHV2512AFX-1005ELF
CHV2512AFX-1005ELF
RESHV A 2512 10M 1% 1W TCR100
Bourns Inc.
3,960
In Stock
1 : $1.10000
Cut Tape (CT)
4,000 : $0.40789
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active10 MOhms±1%1WThick FilmAutomotive AEC-Q200, High Voltage, Moisture Resistant±100ppm/°C-55°C ~ 155°C2512 (6432 Metric)AEC-Q20025120.252" L x 0.126" W (6.40mm x 3.20mm)0.030" (0.75mm)2-
CFN0402AFX-R010ELF
CHV2512AFX-1004ELF
RESHV A 2512 1M 1% 1W TCR100
Bourns Inc.
3,682
In Stock
1 : $1.10000
Cut Tape (CT)
4,000 : $0.40789
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active1 MOhms±1%1WThick FilmAutomotive AEC-Q200, High Voltage, Moisture Resistant±100ppm/°C-55°C ~ 155°C2512 (6432 Metric)AEC-Q20025120.252" L x 0.126" W (6.40mm x 3.20mm)0.030" (0.75mm)2-
Showing
1 - 15
of 15

Chip Resistor - Surface Mount


Resistors provide opposition to current flow, in a manner that is proportional to the electric potential (voltage) imposed across them, and which is ideally unaffected by signal frequency or changes in temperature. Resistors described as surface mount chip types are designed to be affixed to the surface of a printed circuit board and incorporate a single resistor per device package.