Chip Resistor - Surface Mount

Results: 21
Stocking Options
Environmental Options
Media
Exclude
21Results
Applied FiltersRemove All

Showing
of 21
Mfr Part #
Quantity Available
Price
Tariff Status
Series
Package
Product Status
Resistance
Tolerance
Power (Watts)
Composition
Features
Temperature Coefficient
Operating Temperature
Package / Case
Ratings
Supplier Device Package
Size / Dimension
Height - Seated (Max)
Number of Terminations
Failure Rate
GMR Series
GMR100HTBFER015
RES 0.015 OHM 1% 7W 2512
Rohm Semiconductor
11,679
In Stock
1 : $1.98000
Cut Tape (CT)
2,000 : $0.64167
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New Designs
15 mOhms
±1%
7W
Metal Element
Automotive AEC-Q200
±20ppm/°C
-65°C ~ 170°C
2512 (6432 Metric)
AEC-Q200
2512
0.252" L x 0.126" W (6.40mm x 3.20mm)
0.022" (0.55mm)
2
-
GMR Series
GMR100HTCFIR220
RES 0.22 OHM 1% 7W 2512
Rohm Semiconductor
3,791
In Stock
1 : $2.25000
Cut Tape (CT)
2,000 : $0.74048
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New Designs
220 mOhms
±1%
7W
Metal Element
Automotive AEC-Q200
±20ppm/°C
-65°C ~ 170°C
2512 (6432 Metric)
AEC-Q200
2512
0.252" L x 0.126" W (6.40mm x 3.20mm)
0.022" (0.55mm)
2
-
GMR Series
GMR100HTCFAR100
RES 0.1 OHM 1% 7W 2512
Rohm Semiconductor
1,073
In Stock
1 : $2.25000
Cut Tape (CT)
2,000 : $0.74048
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New Designs
100 mOhms
±1%
7W
Metal Element
Automotive AEC-Q200
±20ppm/°C
-65°C ~ 170°C
2512 (6432 Metric)
AEC-Q200
2512
0.252" L x 0.126" W (6.40mm x 3.20mm)
0.022" (0.55mm)
2
-
GMR Series
GMR100HTBFIR022
RES 0.022 OHM 1% 7W 2512
Rohm Semiconductor
3,437
In Stock
1 : $2.27000
Cut Tape (CT)
2,000 : $0.74579
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New Designs
22 mOhms
±1%
7W
Metal Element
Automotive AEC-Q200
±20ppm/°C
-65°C ~ 170°C
2512 (6432 Metric)
AEC-Q200
2512
0.252" L x 0.126" W (6.40mm x 3.20mm)
0.022" (0.55mm)
2
-
3,755
In Stock
1 : $3.53000
Cut Tape (CT)
2,000 : $1.21677
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
5 mOhms
±1%
10W
Metal Element
Current Sense
0/ +25ppm/°C
-65°C ~ 170°C
2817 (7142 Metric)
-
2817
0.280" L x 0.165" W (7.10mm x 4.20mm)
0.022" (0.55mm)
2
-
GMR Series
GMR100HJAAFD5L00
RES 0.005 OHM 1% 7W 2512
Rohm Semiconductor
1,352
In Stock
1 : $1.68000
Cut Tape (CT)
2,000 : $0.71743
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
5 mOhms
±1%
7W
Metal Element
Automotive AEC-Q200, Current Sense
0/ +50ppm/°C
-65°C ~ 170°C
2512 (6432 Metric)
AEC-Q200
2512
0.252" L x 0.126" W (6.40mm x 3.20mm)
0.022" (0.55mm)
2
-
GMR100HJBFA10L0
GMR100HJBFHR020
6432 (2512) SIZE, 7W, 20M, HIGH
Rohm Semiconductor
1,837
In Stock
1 : $1.85000
Cut Tape (CT)
2,000 : $0.59582
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
20 mOhms
±1%
7W
Metal Element
Automotive AEC-Q200
±20ppm/°C
-65°C ~ 170°C
2512 (6432 Metric)
AEC-Q200
2512
0.252" L x 0.126" W (6.40mm x 3.20mm)
0.022" (0.55mm)
2
-
GMR100HJBFA10L0
GMR100HJBFA10L0
6432 (2512) SIZE, 7W, 10M, HIGH
Rohm Semiconductor
403
In Stock
1 : $1.85000
Cut Tape (CT)
2,000 : $0.59582
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
10 mOhms
±1%
7W
Metal Element
Automotive AEC-Q200
±20ppm/°C
-65°C ~ 170°C
2512 (6432 Metric)
AEC-Q200
2512
0.252" L x 0.126" W (6.40mm x 3.20mm)
0.022" (0.55mm)
2
-
2,000
In Stock
1 : $1.97000
Cut Tape (CT)
2,000 : $0.63898
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New Designs
5 mOhms
±1%
4W
Metal Element
Automotive AEC-Q200
0/ +25ppm/°C
-65°C ~ 170°C
2010 (5025 Metric)
AEC-Q200
2010
0.197" L x 0.098" W (5.00mm x 2.50mm)
0.022" (0.55mm)
2
-
GMR Series
GMR100HTBFA10L0
RES 0.01 OHM 1% 7W 2512
Rohm Semiconductor
5,916
In Stock
1 : $1.98000
Cut Tape (CT)
2,000 : $0.64167
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New Designs
10 mOhms
±1%
7W
Metal Element
Automotive AEC-Q200
±20ppm/°C
-65°C ~ 170°C
2512 (6432 Metric)
AEC-Q200
2512
0.252" L x 0.126" W (6.40mm x 3.20mm)
0.022" (0.55mm)
2
-
GMR Series
GMR100HTBFQR047
RES 0.047 OHM 1% 7W 2512
Rohm Semiconductor
2,400
In Stock
1 : $1.98000
Cut Tape (CT)
2,000 : $0.64167
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New Designs
47 mOhms
±1%
7W
Metal Element
Automotive AEC-Q200
±20ppm/°C
-65°C ~ 170°C
2512 (6432 Metric)
AEC-Q200
2512
0.252" L x 0.126" W (6.40mm x 3.20mm)
0.022" (0.55mm)
2
-
GMR320HJBFA10L0
GMR320HJBFA10L0
RES 10M OHM 1% 10W 2817
Rohm Semiconductor
6,860
In Stock
1 : $3.53000
Cut Tape (CT)
2,000 : $1.21677
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
10 mOhms
±1%
10W
Metal Element
Current Sense
±25ppm/°C
-65°C ~ 170°C
2817 (7142 Metric)
-
2817
0.280" L x 0.165" W (7.10mm x 4.20mm)
0.022" (0.55mm)
2
-
GMR320HJBFA10L0
GMR320HJCFAR100
RESISTOR CURRENT SHUNT
Rohm Semiconductor
540
In Stock
1 : $3.53000
Cut Tape (CT)
2,000 : $1.21677
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
100 mOhms
±1%
10W
Metal Element
Current Sense
±25ppm/°C
-65°C ~ 170°C
2817 (7142 Metric)
-
2817
0.280" L x 0.165" W (7.10mm x 4.20mm)
0.022" (0.55mm)
2
-
GMR50HJ_Series
GMR50HJBFKR027
RES 27M OHM 1% 4W 2010
Rohm Semiconductor
2,459
In Stock
1 : $1.97000
Cut Tape (CT)
2,000 : $0.63898
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
27 mOhms
±1%
4W
Metal Element
Automotive AEC-Q200
±25ppm/°C
-65°C ~ 170°C
2010 (5025 Metric)
AEC-Q200
2010
0.197" L x 0.098" W (5.00mm x 2.50mm)
0.022" (0.55mm)
2
-
GMR Series
GMR100HTBFMR033
RES 0.033 OHM 1% 7W 2512
Rohm Semiconductor
1,302
In Stock
1 : $2.27000
Cut Tape (CT)
2,000 : $0.74579
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New Designs
33 mOhms
±1%
7W
Metal Element
Automotive AEC-Q200
±20ppm/°C
-65°C ~ 170°C
2512 (6432 Metric)
AEC-Q200
2512
0.252" L x 0.126" W (6.40mm x 3.20mm)
0.022" (0.55mm)
2
-
GMR50HJ_Series
GMR50HJBFGR018
RES 18M OHM 1% 4W 2010
Rohm Semiconductor
2,065
In Stock
1 : $1.97000
Cut Tape (CT)
2,000 : $0.63898
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
18 mOhms
±1%
4W
Metal Element
Automotive AEC-Q200
±25ppm/°C
-65°C ~ 170°C
2010 (5025 Metric)
AEC-Q200
2010
0.197" L x 0.098" W (5.00mm x 2.50mm)
0.022" (0.55mm)
2
-
GMR50HJ_Series
GMR50HJBFWR082
RES 82M OHM 1% 4W 2010
Rohm Semiconductor
1,323
In Stock
1 : $1.97000
Cut Tape (CT)
2,000 : $0.63898
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
82 mOhms
±1%
4W
Metal Element
Automotive AEC-Q200
±25ppm/°C
-65°C ~ 170°C
2010 (5025 Metric)
AEC-Q200
2010
0.197" L x 0.098" W (5.00mm x 2.50mm)
0.022" (0.55mm)
2
-
GMR100HJBFA10L0
GMR100HJBFMR033
6432 (2512) SIZE, 7W, 33M, HIGH
Rohm Semiconductor
1,998
In Stock
1 : $1.85000
Cut Tape (CT)
2,000 : $0.59582
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
33 mOhms
±1%
7W
Metal Element
Automotive AEC-Q200
±20ppm/°C
-65°C ~ 170°C
2512 (6432 Metric)
AEC-Q200
2512
0.252" L x 0.126" W (6.40mm x 3.20mm)
0.022" (0.55mm)
2
-
GMR100HJBFA10L0
GMR100HJBFER015
6432 (2512) SIZE, 7W, 15M, HIGH
Rohm Semiconductor
1,965
In Stock
1 : $1.85000
Cut Tape (CT)
2,000 : $0.49875
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
15 mOhms
±1%
7W
Metal Element
Automotive AEC-Q200
±20ppm/°C
-65°C ~ 170°C
2512 (6432 Metric)
AEC-Q200
2512
0.252" L x 0.126" W (6.40mm x 3.20mm)
0.022" (0.55mm)
2
-
GMR100HJBFA10L0
GMR100HJBFIR022
6432 (2512) SIZE, 7W, 22M HIGH P
Rohm Semiconductor
1,879
In Stock
1 : $1.85000
Cut Tape (CT)
2,000 : $0.59582
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
22 mOhms
±1%
7W
Metal Element
Automotive AEC-Q200
±20ppm/°C
-65°C ~ 170°C
2512 (6432 Metric)
AEC-Q200
2512
0.252" L x 0.126" W (6.40mm x 3.20mm)
0.022" (0.55mm)
2
-
GMR100HJBFA10L0
GMR100HJBFQR047
6432 (2512) SIZE, 7W, 47M, HIGH
Rohm Semiconductor
1,997
In Stock
1 : $2.18000
Cut Tape (CT)
2,000 : $0.71523
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
47 mOhms
±1%
7W
Metal Element
Automotive AEC-Q200
±20ppm/°C
-65°C ~ 170°C
2512 (6432 Metric)
AEC-Q200
2512
0.252" L x 0.126" W (6.40mm x 3.20mm)
0.022" (0.55mm)
2
-
Showing
of 21

Chip Resistor - Surface Mount


A chip resistor - surface mount (SMT) is a type of resistor designed for surface-mount technology, which allows electronic components to be mounted directly onto the surface of printed circuit boards (PCBs). These resistors are typically rectangular or cylindrical and are available in various sizes to fit different PCB layouts and design requirements.

Key features of chip resistors - surface mount include:

  • Compact Size: Their small size allows for high-density circuit designs, making them ideal for modern electronics where space is at a premium.
  • Ease of Assembly: Designed for automated placement, chip resistors streamline the manufacturing process, reducing assembly time and costs.
  • Reliability: With no leads to bend or break, SMT chip resistors offer enhanced mechanical stability and reliability.
  • Wide Range of Values: Available in various resistance values, tolerances, and power ratings to suit diverse application needs.
  • Thermal Performance: Good thermal conductivity helps in dissipating heat, ensuring stable performance in various operating conditions.

Chip resistor surface mount (SMT) composition types refer to the materials and manufacturing processes used to create these resistors. The main types include:

Thick Film Resistors:

  • Composition: Made by screen-printing a resistive paste (a mixture of ceramic and conductive materials) onto a ceramic substrate.
  • Characteristics: Cost-effective, widely used, and suitable for general-purpose applications. They offer good stability and are available in a wide range of resistance values.
  • Applications: Consumer electronics, automotive, industrial controls.

Thin Film Resistors:

  • Composition: Manufactured by depositing a very thin layer of resistive material (such as nickel-chromium) onto an insulating substrate through sputtering or evaporation.
  • Characteristics: Provide higher precision, better stability, and tighter tolerance compared to thick film resistors. They are also more expensive.
  • Applications: High-precision and high-reliability applications such as medical devices, instrumentation, and communication equipment.

Metal Film Resistors:

  • Composition: Similar to thin film resistors but generally involve a thicker layer of metal alloy deposited on a ceramic base.
  • Characteristics: Known for excellent accuracy, stability, and low noise. They offer better performance than thick film resistors but are less precise than thin film resistors.
  • Applications: Precision circuits, audio equipment, and various instrumentation.

Metal Element Resistors:

  • Composition: Consist of a metal oxide film, such as tin oxide, deposited on a ceramic substrate.
  • Characteristics: Offer good stability, high-temperature performance, and resistance to overloads and environmental factors. They are typically more robust than metal film resistors.
  • Applications: Power supplies, motor controls, and industrial equipment.

Carbon Film Resistors:

  • Composition: Made by depositing a thin layer of carbon onto a ceramic substrate.
  • Characteristics: Less stable and accurate compared to metal and oxide films but are cost-effective for general-purpose applications.
  • Applications: Low-cost consumer electronics, general-purpose circuits.

Each composition type offers distinct advantages and is chosen based on the specific requirements of the application, including factors like precision, stability, cost, and environmental conditions.

Applications for chip resistors - surface mount include consumer electronics, telecommunications, automotive systems, industrial equipment, and medical devices. Their compact form factor and reliable performance make them essential components in the design and manufacture of modern electronic circuits.