Showing
1 - 25
of 3,344
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Resistance
Tolerance
Power (Watts)
Composition
Features
Temperature Coefficient
Operating Temperature
Package / Case
Supplier Device Package
Ratings
Size / Dimension
Height - Seated (Max)
Number of Terminations
Failure Rate
215,027
In Stock
1 : $0.10000
Cut Tape (CT)
5,000 : $0.00611
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active10 kOhms±5%0.2W, 1/5WThick Film-±100ppm/°C-55°C ~ 155°C0603 (1608 Metric)0603-0.063" L x 0.031" W (1.60mm x 0.80mm)-2-
451,432
In Stock
1 : $0.10000
Cut Tape (CT)
5,000 : $0.00706
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active22 Ohms±5%0.2W, 1/5WThick Film-±100ppm/°C-55°C ~ 155°C0603 (1608 Metric)0603-0.063" L x 0.031" W (1.60mm x 0.80mm)-2-
0603 Case Chip Resistor
CRGH0603J4K7
RES SMD 4.7K OHM 5% 1/5W 0603
TE Connectivity Passive Product
252,570
In Stock
1 : $0.10000
Cut Tape (CT)
5,000 : $0.00706
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active4.7 kOhms±5%0.2W, 1/5WThick Film-±100ppm/°C-55°C ~ 155°C0603 (1608 Metric)0603-0.063" L x 0.031" W (1.60mm x 0.80mm)-2-
197,540
In Stock
1 : $0.10000
Cut Tape (CT)
5,000 : $0.00706
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active10 Ohms±5%0.2W, 1/5WThick Film-±200ppm/°C-55°C ~ 155°C0603 (1608 Metric)0603-0.063" L x 0.031" W (1.60mm x 0.80mm)-2-
153,607
In Stock
1 : $0.10000
Cut Tape (CT)
5,000 : $0.00706
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active100 Ohms±5%0.2W, 1/5WThick Film-±100ppm/°C-55°C ~ 155°C0603 (1608 Metric)0603-0.063" L x 0.031" W (1.60mm x 0.80mm)-2-
85,812
In Stock
1 : $0.10000
Cut Tape (CT)
5,000 : $0.00706
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active1 kOhms±5%0.2W, 1/5WThick Film-±100ppm/°C-55°C ~ 155°C0603 (1608 Metric)0603-0.063" L x 0.031" W (1.60mm x 0.80mm)-2-
29,753
In Stock
1 : $0.10000
Cut Tape (CT)
5,000 : $0.00706
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active120 Ohms±5%0.2W, 1/5WThick Film-±100ppm/°C-55°C ~ 155°C0603 (1608 Metric)0603-0.063" L x 0.031" W (1.60mm x 0.80mm)-2-
30,279
In Stock
1 : $0.10000
Cut Tape (CT)
5,000 : $0.00706
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active1 MOhms±5%0.2W, 1/5WThick Film-±100ppm/°C-55°C ~ 155°C0603 (1608 Metric)0603-0.063" L x 0.031" W (1.60mm x 0.80mm)-2-
17,170
In Stock
1 : $0.10000
Cut Tape (CT)
5,000 : $0.00706
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active100 kOhms±5%0.2W, 1/5WThick Film-±100ppm/°C-55°C ~ 155°C0603 (1608 Metric)0603-0.063" L x 0.031" W (1.60mm x 0.80mm)-2-
178,799
In Stock
1 : $0.10000
Cut Tape (CT)
5,000 : $0.00772
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active22 Ohms±5%0.333W, 1/3WThick Film-±100ppm/°C-55°C ~ 155°C0805 (2012 Metric)0805-0.083" L x 0.051" W (2.10mm x 1.30mm)-2-
295,351
In Stock
1 : $0.10000
Cut Tape (CT)
5,000 : $0.00929
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active2.2 kOhms±1%0.2W, 1/5WThick Film-±100ppm/°C-55°C ~ 155°C0603 (1608 Metric)0603-0.063" L x 0.031" W (1.60mm x 0.80mm)0.022" (0.55mm)2-
225,504
In Stock
1 : $0.10000
Cut Tape (CT)
5,000 : $0.00929
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active3.3 kOhms±1%0.2W, 1/5WThick Film-±100ppm/°C-55°C ~ 155°C0603 (1608 Metric)0603-0.063" L x 0.031" W (1.60mm x 0.80mm)0.022" (0.55mm)2-
30,242
In Stock
1 : $0.10000
Cut Tape (CT)
5,000 : $0.00944
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active39 kOhms±1%0.2W, 1/5WThick Film-±100ppm/°C-55°C ~ 155°C0603 (1608 Metric)0603-0.063" L x 0.031" W (1.60mm x 0.80mm)0.022" (0.55mm)2-
169,223
In Stock
1 : $0.10000
Cut Tape (CT)
5,000 : $0.00975
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active1 kOhms±5%0.333W, 1/3WThick Film-±100ppm/°C-55°C ~ 155°C0805 (2012 Metric)0805-0.083" L x 0.051" W (2.10mm x 1.30mm)-2-
100,747
In Stock
1 : $0.10000
Cut Tape (CT)
5,000 : $0.00975
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active100 kOhms±5%0.333W, 1/3WThick Film-±100ppm/°C-55°C ~ 155°C0805 (2012 Metric)0805-0.083" L x 0.051" W (2.10mm x 1.30mm)-2-
59,379
In Stock
1 : $0.10000
Cut Tape (CT)
5,000 : $0.00975
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active10 kOhms±5%0.333W, 1/3WThick Film-±100ppm/°C-55°C ~ 155°C0805 (2012 Metric)0805-0.083" L x 0.051" W (2.10mm x 1.30mm)-2-
246,329
In Stock
1 : $0.10000
Cut Tape (CT)
5,000 : $0.00993
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active330 Ohms±1%0.2W, 1/5WThick Film-±100ppm/°C-55°C ~ 155°C0603 (1608 Metric)0603-0.063" L x 0.031" W (1.60mm x 0.80mm)0.022" (0.55mm)2-
0603 Case Chip Resistor
CRGH0603F4K7
RES SMD 4.7K OHM 1% 1/5W 0603
TE Connectivity Passive Product
40,663
In Stock
1 : $0.10000
Cut Tape (CT)
5,000 : $0.00993
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active4.7 kOhms±1%0.2W, 1/5WThick Film-±100ppm/°C-55°C ~ 155°C0603 (1608 Metric)0603-0.063" L x 0.031" W (1.60mm x 0.80mm)0.022" (0.55mm)2-
0805 Case Chip Resistor
CRGH0805J4K7
RES SMD 4.7K OHM 5% 1/3W 0805
TE Connectivity Passive Product
40,920
In Stock
1 : $0.10000
Cut Tape (CT)
5,000 : $0.01013
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active4.7 kOhms±5%0.333W, 1/3WThick Film-±100ppm/°C-55°C ~ 155°C0805 (2012 Metric)0805-0.083" L x 0.051" W (2.10mm x 1.30mm)-2-
224,080
In Stock
1 : $0.11000
Cut Tape (CT)
5,000 : $0.01256
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active10 kOhms±1%0.333W, 1/3WThick Film-±100ppm/°C-55°C ~ 155°C0805 (2012 Metric)0805-0.083" L x 0.051" W (2.10mm x 1.30mm)-2-
409,367
In Stock
1 : $0.13000
Cut Tape (CT)
5,000 : $0.01469
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active100 Ohms±1%0.333W, 1/3WThick Film-±100ppm/°C-55°C ~ 155°C0805 (2012 Metric)0805-0.083" L x 0.051" W (2.10mm x 1.30mm)-2-
32,346
In Stock
1 : $0.13000
Cut Tape (CT)
5,000 : $0.01469
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active1 MOhms±1%0.333W, 1/3WThick Film-±100ppm/°C-55°C ~ 155°C0805 (2012 Metric)0805-0.083" L x 0.051" W (2.10mm x 1.30mm)-2-
30,038
In Stock
1 : $0.12000
Cut Tape (CT)
5,000 : $0.01469
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active75 Ohms±1%0.333W, 1/3WThick Film-±100ppm/°C-55°C ~ 155°C0805 (2012 Metric)0805-0.083" L x 0.051" W (2.10mm x 1.30mm)-2-
29,067
In Stock
1 : $0.13000
Cut Tape (CT)
5,000 : $0.01478
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active100 kOhms±1%0.333W, 1/3WThick Film-±100ppm/°C-55°C ~ 155°C0805 (2012 Metric)0805-0.083" L x 0.051" W (2.10mm x 1.30mm)-2-
33,321
In Stock
1 : $0.13000
Cut Tape (CT)
5,000 : $0.01482
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active150 Ohms±1%0.333W, 1/3WThick Film-±100ppm/°C-55°C ~ 155°C0805 (2012 Metric)0805-0.083" L x 0.051" W (2.10mm x 1.30mm)-2-
Showing
1 - 25
of 3,344

Chip Resistor - Surface Mount


Resistors provide opposition to current flow, in a manner that is proportional to the electric potential (voltage) imposed across them, and which is ideally unaffected by signal frequency or changes in temperature. Resistors described as surface mount chip types are designed to be affixed to the surface of a printed circuit board and incorporate a single resistor per device package.