Chip Resistor - Surface Mount

Results: 37
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Resistance
0 Ohms1 Ohms3 Ohms4.7 Ohms10 Ohms86.6 Ohms100 Ohms1 kOhms2 kOhms8.2 kOhms10 kOhms100 kOhms200 kOhms
Tolerance
±1%±5%Jumper
Power (Watts)
0.05W, 1/20W0.063W, 1/16W0.1W, 1/10W0.125W, 1/8W0.25W, 1/4W1W-
Features
Automotive AEC-Q200Automotive AEC-Q200, Moisture Resistant
Temperature Coefficient
±100ppm/°C±200ppm/°C-
Operating Temperature
-55°C ~ 125°C-55°C ~ 155°C
Package / Case
0201 (0603 Metric)0402 (1005 Metric)0603 (1608 Metric)0805 (2012 Metric)1206 (3216 Metric)2512 (6432 Metric)
Supplier Device Package
020104020603080512062512
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)0.039" L x 0.020" W (1.00mm x 0.50mm)0.063" L x 0.031" W (1.60mm x 0.80mm)0.079" L x 0.049" W (2.00mm x 1.25mm)0.079" L x 0.049" W (2.01mm x 1.25mm)0.122" L x 0.061" W (3.10mm x 1.55mm)0.248" L x 0.126" W (6.30mm x 3.20mm)
Height - Seated (Max)
0.010" (0.26mm)0.015" (0.37mm)0.022" (0.55mm)0.024" (0.60mm)0.026" (0.65mm)0.028" (0.70mm)
Stocking Options
Environmental Options
Media
Marketplace Product
37Results
Applied FiltersRemove All

Showing
of 37
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Resistance
Tolerance
Power (Watts)
Composition
Features
Temperature Coefficient
Operating Temperature
Package / Case
Ratings
Supplier Device Package
Size / Dimension
Height - Seated (Max)
Number of Terminations
Failure Rate
CRxxxxA
CR0402AFX-1001GLF
RES 1K OHM 1% 1/16W 0402
Bourns Inc.
66,158
In Stock
1 : $0.10000
Cut Tape (CT)
10,000 : $0.00317
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
1 kOhms
±1%
0.063W, 1/16W
Thick Film
Automotive AEC-Q200
±100ppm/°C
-55°C ~ 155°C
0402 (1005 Metric)
AEC-Q200
0402
0.039" L x 0.020" W (1.00mm x 0.50mm)
0.015" (0.37mm)
2
-
CRxxxxA
CR0603AFX-1001ELF
RES 1K OHM 1% 1/10W 0603
Bourns Inc.
52,691
In Stock
1 : $0.10000
Cut Tape (CT)
5,000 : $0.00559
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
1 kOhms
±1%
0.1W, 1/10W
Thick Film
Automotive AEC-Q200
±100ppm/°C
-55°C ~ 155°C
0603 (1608 Metric)
AEC-Q200
0603
0.063" L x 0.031" W (1.60mm x 0.80mm)
0.022" (0.55mm)
2
-
CRxxxxA
CR0201AJ/-000GLF
RES 0 OHM JUMPER 1/20W 0201
Bourns Inc.
49,859
In Stock
1 : $0.10000
Cut Tape (CT)
10,000 : $0.00384
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
0 Ohms
Jumper
-
Thick Film
Automotive AEC-Q200
-
-55°C ~ 125°C
0201 (0603 Metric)
AEC-Q200
0201
0.024" L x 0.012" W (0.60mm x 0.30mm)
0.010" (0.26mm)
2
-
CRxxxxA
CR0603AJ/-000ELF
RES 0 OHM JUMPER 1/10W 0603
Bourns Inc.
44,488
In Stock
1 : $0.10000
Cut Tape (CT)
5,000 : $0.00521
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
0 Ohms
Jumper
-
Thick Film
Automotive AEC-Q200
-
-55°C ~ 155°C
0603 (1608 Metric)
AEC-Q200
0603
0.063" L x 0.031" W (1.60mm x 0.80mm)
0.022" (0.55mm)
2
-
CRxxxxA
CR0201AFW-1000GLF
RES 100 OHM 1% 1/20W 0201
Bourns Inc.
39,680
In Stock
1 : $0.10000
Cut Tape (CT)
10,000 : $0.00479
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
100 Ohms
±1%
0.05W, 1/20W
Thick Film
Automotive AEC-Q200
±200ppm/°C
-55°C ~ 125°C
0201 (0603 Metric)
AEC-Q200
0201
0.024" L x 0.012" W (0.60mm x 0.30mm)
0.010" (0.26mm)
2
-
CRxxxxA
CR0603AFX-1000ELF
RES 100 OHM 1% 1/10W 0603
Bourns Inc.
36,576
In Stock
1 : $0.10000
Cut Tape (CT)
5,000 : $0.00559
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
100 Ohms
±1%
0.1W, 1/10W
Thick Film
Automotive AEC-Q200
±100ppm/°C
-55°C ~ 155°C
0603 (1608 Metric)
AEC-Q200
0603
0.063" L x 0.031" W (1.60mm x 0.80mm)
0.022" (0.55mm)
2
-
CRxxxxA
CR0805AFX-1003ELF
RES 100K OHM 1% 1/8W 0805
Bourns Inc.
32,954
In Stock
1 : $0.10000
Cut Tape (CT)
5,000 : $0.00855
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
100 kOhms
±1%
0.125W, 1/8W
Thick Film
Automotive AEC-Q200
±100ppm/°C
-55°C ~ 155°C
0805 (2012 Metric)
AEC-Q200
0805
0.079" L x 0.049" W (2.00mm x 1.25mm)
0.024" (0.60mm)
2
-
CRxxxxA
CR0201AFW-1001GLF
RES 1K OHM 1% 1/20W 0201
Bourns Inc.
15,729
In Stock
1 : $0.10000
Cut Tape (CT)
10,000 : $0.00471
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
1 kOhms
±1%
0.05W, 1/20W
Thick Film
Automotive AEC-Q200
±200ppm/°C
-55°C ~ 125°C
0201 (0603 Metric)
AEC-Q200
0201
0.024" L x 0.012" W (0.60mm x 0.30mm)
0.010" (0.26mm)
2
-
CRxxxxA
CR1206AFX-10R0ELF
RES 10 OHM 1% 1/4W 1206
Bourns Inc.
6,737
In Stock
1 : $0.12000
Cut Tape (CT)
5,000 : $0.01497
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
10 Ohms
±1%
0.25W, 1/4W
Thick Film
Automotive AEC-Q200
±100ppm/°C
-55°C ~ 155°C
1206 (3216 Metric)
AEC-Q200
1206
0.122" L x 0.061" W (3.10mm x 1.55mm)
0.026" (0.65mm)
2
-
CRxxxxA
CR1206AF/-4R70ELF
RES 4.7 OHM 1% 1/4W 1206
Bourns Inc.
5,080
In Stock
1 : $0.12000
Cut Tape (CT)
5,000 : $0.01497
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
4.7 Ohms
±1%
0.25W, 1/4W
Thick Film
Automotive AEC-Q200
-
-55°C ~ 155°C
1206 (3216 Metric)
AEC-Q200
1206
0.122" L x 0.061" W (3.10mm x 1.55mm)
0.026" (0.65mm)
2
-
CRxxxxA
CR0402AFX-2001GLF
RES 2K OHM 1% 1/16W 0402
Bourns Inc.
56,356
In Stock
1 : $0.10000
Cut Tape (CT)
10,000 : $0.00234
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
2 kOhms
±1%
0.063W, 1/16W
Thick Film
Automotive AEC-Q200
±100ppm/°C
-55°C ~ 155°C
0402 (1005 Metric)
AEC-Q200
0402
0.039" L x 0.020" W (1.00mm x 0.50mm)
0.015" (0.37mm)
2
-
CRxxxxA
CR0805AFX-10R0ELF
RES 10 OHM 1% 1/8W 0805
Bourns Inc.
53,940
In Stock
1 : $0.10000
Cut Tape (CT)
5,000 : $0.00855
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
10 Ohms
±1%
0.125W, 1/8W
Thick Film
Automotive AEC-Q200
±100ppm/°C
-55°C ~ 155°C
0805 (2012 Metric)
AEC-Q200
0805
0.079" L x 0.049" W (2.00mm x 1.25mm)
0.024" (0.60mm)
2
-
CRxxxxA
CR0805AFX-2001ELF
RES 2K OHM 1% 1/8W 0805
Bourns Inc.
22,888
In Stock
1 : $0.10000
Cut Tape (CT)
5,000 : $0.00855
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
2 kOhms
±1%
0.125W, 1/8W
Thick Film
Automotive AEC-Q200
±100ppm/°C
-55°C ~ 155°C
0805 (2012 Metric)
AEC-Q200
0805
0.079" L x 0.049" W (2.01mm x 1.25mm)
0.024" (0.60mm)
2
-
CRxxxxA
CR2512AJW-103ELF
RES 10K OHM 5% 1W 2512
Bourns Inc.
7,035
In Stock
1 : $0.39000
Cut Tape (CT)
4,000 : $0.06850
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
10 kOhms
±5%
1W
Thick Film
Automotive AEC-Q200
±200ppm/°C
-55°C ~ 155°C
2512 (6432 Metric)
AEC-Q200
2512
0.248" L x 0.126" W (6.30mm x 3.20mm)
0.028" (0.70mm)
2
-
CRxxxxA
CR2512AF/-1R00ELF
RES 1 OHM 1% 1W 2512
Bourns Inc.
6,187
In Stock
1 : $0.66000
Cut Tape (CT)
4,000 : $0.11561
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
1 Ohms
±1%
1W
Thick Film
Automotive AEC-Q200
-
-55°C ~ 155°C
2512 (6432 Metric)
AEC-Q200
2512
0.248" L x 0.126" W (6.30mm x 3.20mm)
0.028" (0.70mm)
2
-
CRxxxxA
CR0201AJW-103GLF
RES 10K OHM 5% 1/20W 0201
Bourns Inc.
67,191
In Stock
1 : $0.10000
Cut Tape (CT)
10,000 : $0.00502
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
10 kOhms
±5%
0.05W, 1/20W
Thick Film
Automotive AEC-Q200
±200ppm/°C
-55°C ~ 125°C
0201 (0603 Metric)
AEC-Q200
0201
0.024" L x 0.012" W (0.60mm x 0.30mm)
0.010" (0.26mm)
2
-
CRxxxxA
CR0402AJW-101GLF
RES 100 OHM 5% 1/16W 0402
Bourns Inc.
52,062
In Stock
1 : $0.10000
Cut Tape (CT)
10,000 : $0.00201
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
100 Ohms
±5%
0.063W, 1/16W
Thick Film
Automotive AEC-Q200
±200ppm/°C
-55°C ~ 155°C
0402 (1005 Metric)
AEC-Q200
0402
0.039" L x 0.020" W (1.00mm x 0.50mm)
0.015" (0.37mm)
2
-
CRxxxxA
CR0402AJW-822GLF
RES 8.2K OHM 5% 1/16W 0402
Bourns Inc.
18,525
In Stock
1 : $0.10000
Cut Tape (CT)
10,000 : $0.00266
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
8.2 kOhms
±5%
0.063W, 1/16W
Thick Film
Automotive AEC-Q200
±200ppm/°C
-55°C ~ 155°C
0402 (1005 Metric)
AEC-Q200
0402
0.039" L x 0.020" W (1.00mm x 0.50mm)
0.015" (0.37mm)
2
-
CRxxxxA
CR1206AFX-2003ELF
RES 200K OHM 1% 1/4W 1206
Bourns Inc.
6,627
In Stock
1 : $0.12000
Cut Tape (CT)
5,000 : $0.00836
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
200 kOhms
±1%
0.25W, 1/4W
Thick Film
Automotive AEC-Q200
±100ppm/°C
-55°C ~ 155°C
1206 (3216 Metric)
AEC-Q200
1206
0.122" L x 0.061" W (3.10mm x 1.55mm)
0.026" (0.65mm)
2
-
CRxxxxA
CR2512AJ/-3R0ELF
RES 3 OHM 5% 1W 2512
Bourns Inc.
5,121
In Stock
1 : $0.27000
Cut Tape (CT)
4,000 : $0.04822
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
3 Ohms
±5%
1W
Thick Film
Automotive AEC-Q200
-
-55°C ~ 155°C
2512 (6432 Metric)
AEC-Q200
2512
0.248" L x 0.126" W (6.30mm x 3.20mm)
0.028" (0.70mm)
2
-
CR-A-AS-0402
CR0402AJ/-000GLF
RES 0402 0R JUMPER 63MW
Bourns Inc.
10,393
In Stock
1 : $0.10000
Cut Tape (CT)
10,000 : $0.00283
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
0 Ohms
±5%
-
Thick Film
Automotive AEC-Q200, Moisture Resistant
-
-55°C ~ 155°C
0402 (1005 Metric)
AEC-Q200
0402
0.039" L x 0.020" W (1.00mm x 0.50mm)
0.015" (0.37mm)
2
-
CR-A-AS-0402
CR0402AFX-1000GLF
RES 0402 100R 1% 63MW TC100
Bourns Inc.
0
In Stock
Check Lead Time
20,000 : $0.00158
Tape & Reel (TR)
Tape & Reel (TR)
Active
100 Ohms
±1%
0.063W, 1/16W
Thick Film
Automotive AEC-Q200, Moisture Resistant
±100ppm/°C
-55°C ~ 155°C
0402 (1005 Metric)
AEC-Q200
0402
0.039" L x 0.020" W (1.00mm x 0.50mm)
0.015" (0.37mm)
2
-
CR-A-AS-0402
CR0402AFX-1003GLF
RES 0402 100K 1% 63MW TC100
Bourns Inc.
0
In Stock
Check Lead Time
20,000 : $0.00158
Tape & Reel (TR)
Tape & Reel (TR)
Active
100 kOhms
±1%
0.063W, 1/16W
Thick Film
Automotive AEC-Q200, Moisture Resistant
±100ppm/°C
-55°C ~ 155°C
0402 (1005 Metric)
AEC-Q200
0402
0.039" L x 0.020" W (1.00mm x 0.50mm)
0.015" (0.37mm)
2
-
CR-A-AS-0402
CR0402AFX-1002GLF
RES 0402 10K 1% 63MW TC100
Bourns Inc.
0
In Stock
Check Lead Time
20,000 : $0.00158
Tape & Reel (TR)
Tape & Reel (TR)
Active
10 kOhms
±1%
0.063W, 1/16W
Thick Film
Automotive AEC-Q200, Moisture Resistant
±100ppm/°C
-55°C ~ 155°C
0402 (1005 Metric)
AEC-Q200
0402
0.039" L x 0.020" W (1.00mm x 0.50mm)
0.015" (0.37mm)
2
-
CR-A-AS-0402
CR0402AFW-10R0GLF
RES 0402 10R 1% 63MW TC200
Bourns Inc.
0
In Stock
Check Lead Time
20,000 : $0.00158
Tape & Reel (TR)
Tape & Reel (TR)
Active
10 Ohms
±1%
0.063W, 1/16W
Thick Film
Automotive AEC-Q200, Moisture Resistant
±200ppm/°C
-55°C ~ 155°C
0402 (1005 Metric)
AEC-Q200
0402
0.039" L x 0.020" W (1.00mm x 0.50mm)
0.015" (0.37mm)
2
-
Showing
of 37

Chip Resistor - Surface Mount


Resistors provide opposition to current flow, in a manner that is proportional to the electric potential (voltage) imposed across them, and which is ideally unaffected by signal frequency or changes in temperature. Resistors described as surface mount chip types are designed to be affixed to the surface of a printed circuit board and incorporate a single resistor per device package. Compositions include Metal Film, Thick Film, Thin Film, and Wirewound.