Chip Resistor - Surface Mount

Results: 166
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Product Status
ActiveNot For New DesignsObsolete
Resistance
0 Ohms1 Ohms1.1 Ohms1.2 Ohms1.3 Ohms1.5 Ohms1.6 Ohms1.8 Ohms2 Ohms2.2 Ohms2.4 Ohms2.7 Ohms
Tolerance
±1%±5%Jumper
Temperature Coefficient
-400/ +150ppm/°C-100/ +600ppm/°C±100ppm/°C±200ppm/°C-
Operating Temperature
-55°C ~ 125°C-55°C ~ 155°C
Stocking Options
Environmental Options
Media
Marketplace Product
166Results
Applied FiltersRemove All

Showing
of 166
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Resistance
Tolerance
Power (Watts)
Composition
Features
Temperature Coefficient
Operating Temperature
Package / Case
Ratings
Supplier Device Package
Size / Dimension
Height - Seated (Max)
Number of Terminations
Failure Rate
121,159
In Stock
1 : $0.61000
Cut Tape (CT)
4,000 : $0.13410
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New Designs1 kOhms±5%1WThick FilmAutomotive AEC-Q200±200ppm/°C-55°C ~ 155°C2512 (6432 Metric)AEC-Q20025120.252" L x 0.126" W (6.40mm x 3.20mm)0.028" (0.70mm)2-
34,988
In Stock
1 : $0.61000
Cut Tape (CT)
4,000 : $0.13410
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New Designs2.2 kOhms±5%1WThick FilmAutomotive AEC-Q200±200ppm/°C-55°C ~ 155°C2512 (6432 Metric)AEC-Q20025120.252" L x 0.126" W (6.40mm x 3.20mm)0.028" (0.70mm)2-
30,183
In Stock
1 : $0.61000
Cut Tape (CT)
4,000 : $0.13410
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New Designs330 Ohms±5%1WThick FilmAutomotive AEC-Q200±200ppm/°C-55°C ~ 155°C2512 (6432 Metric)AEC-Q20025120.252" L x 0.126" W (6.40mm x 3.20mm)0.028" (0.70mm)2-
27,296
In Stock
1 : $0.61000
Cut Tape (CT)
4,000 : $0.13410
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New Designs3.9 kOhms±5%1WThick FilmAutomotive AEC-Q200±200ppm/°C-55°C ~ 155°C2512 (6432 Metric)AEC-Q20025120.252" L x 0.126" W (6.40mm x 3.20mm)0.028" (0.70mm)2-
14,140
In Stock
1 : $0.61000
Cut Tape (CT)
4,000 : $0.13410
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New Designs1.2 kOhms±5%1WThick FilmAutomotive AEC-Q200±200ppm/°C-55°C ~ 155°C2512 (6432 Metric)AEC-Q20025120.252" L x 0.126" W (6.40mm x 3.20mm)0.028" (0.70mm)2-
12,188
In Stock
1 : $0.61000
Cut Tape (CT)
4,000 : $0.13410
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New Designs10 kOhms±5%1WThick FilmAutomotive AEC-Q200±200ppm/°C-55°C ~ 155°C2512 (6432 Metric)AEC-Q20025120.252" L x 0.126" W (6.40mm x 3.20mm)0.028" (0.70mm)2-
7,518
In Stock
1 : $0.61000
Cut Tape (CT)
4,000 : $0.13410
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New Designs62 Ohms±5%1WThick FilmAutomotive AEC-Q200±200ppm/°C-55°C ~ 155°C2512 (6432 Metric)AEC-Q20025120.252" L x 0.126" W (6.40mm x 3.20mm)0.028" (0.70mm)2-
2,182
In Stock
1 : $0.59000
Cut Tape (CT)
4,000 : $0.11458
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active0 OhmsJumper1WThick FilmAutomotive AEC-Q200--55°C ~ 155°C2512 (6432 Metric)AEC-Q20025120.252" L x 0.126" W (6.40mm x 3.20mm)0.028" (0.70mm)2-
84,144
In Stock
1 : $0.61000
Cut Tape (CT)
4,000 : $0.13410
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New Designs4.7 Ohms±5%1WThick FilmAutomotive AEC-Q200-100/ +600ppm/°C-55°C ~ 155°C2512 (6432 Metric)AEC-Q20025120.252" L x 0.126" W (6.40mm x 3.20mm)0.028" (0.70mm)2-
70,249
In Stock
1 : $0.61000
Cut Tape (CT)
4,000 : $0.13410
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New Designs1 Ohms±5%1WThick FilmAutomotive AEC-Q200-100/ +600ppm/°C-55°C ~ 155°C2512 (6432 Metric)AEC-Q20025120.252" L x 0.126" W (6.40mm x 3.20mm)0.028" (0.70mm)2-
57,891
In Stock
1 : $0.61000
Cut Tape (CT)
4,000 : $0.13410
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New Designs10 Ohms±5%1WThick FilmAutomotive AEC-Q200±200ppm/°C-55°C ~ 155°C2512 (6432 Metric)AEC-Q20025120.252" L x 0.126" W (6.40mm x 3.20mm)0.028" (0.70mm)2-
45,117
In Stock
1 : $0.61000
Cut Tape (CT)
4,000 : $0.13410
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New Designs2 kOhms±5%1WThick FilmAutomotive AEC-Q200±200ppm/°C-55°C ~ 155°C2512 (6432 Metric)AEC-Q20025120.252" L x 0.126" W (6.40mm x 3.20mm)0.028" (0.70mm)2-
41,531
In Stock
1 : $0.61000
Cut Tape (CT)
4,000 : $0.13410
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New Designs2.7 Ohms±5%1WThick FilmAutomotive AEC-Q200-100/ +600ppm/°C-55°C ~ 155°C2512 (6432 Metric)AEC-Q20025120.252" L x 0.126" W (6.40mm x 3.20mm)0.028" (0.70mm)2-
40,600
In Stock
1 : $0.61000
Cut Tape (CT)
4,000 : $0.13410
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New Designs47 Ohms±5%1WThick FilmAutomotive AEC-Q200±200ppm/°C-55°C ~ 155°C2512 (6432 Metric)AEC-Q20025120.252" L x 0.126" W (6.40mm x 3.20mm)0.028" (0.70mm)2-
37,902
In Stock
1 : $0.61000
Cut Tape (CT)
4,000 : $0.13410
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New Designs22 kOhms±5%1WThick FilmAutomotive AEC-Q200±200ppm/°C-55°C ~ 155°C2512 (6432 Metric)AEC-Q20025120.252" L x 0.126" W (6.40mm x 3.20mm)0.028" (0.70mm)2-
33,979
In Stock
1 : $0.61000
Cut Tape (CT)
4,000 : $0.13410
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New Designs150 Ohms±5%1WThick FilmAutomotive AEC-Q200±200ppm/°C-55°C ~ 155°C2512 (6432 Metric)AEC-Q20025120.252" L x 0.126" W (6.40mm x 3.20mm)0.028" (0.70mm)2-
30,380
In Stock
1 : $0.61000
Cut Tape (CT)
4,000 : $0.13410
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New Designs20 Ohms±5%1WThick FilmAutomotive AEC-Q200±200ppm/°C-55°C ~ 155°C2512 (6432 Metric)AEC-Q20025120.252" L x 0.126" W (6.40mm x 3.20mm)0.028" (0.70mm)2-
29,554
In Stock
1 : $0.61000
Cut Tape (CT)
4,000 : $0.13410
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New Designs33 Ohms±5%1WThick FilmAutomotive AEC-Q200±200ppm/°C-55°C ~ 155°C2512 (6432 Metric)AEC-Q20025120.252" L x 0.126" W (6.40mm x 3.20mm)0.028" (0.70mm)2-
24,089
In Stock
1 : $0.61000
Cut Tape (CT)
4,000 : $0.13410
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New Designs51 Ohms±5%1WThick FilmAutomotive AEC-Q200±200ppm/°C-55°C ~ 155°C2512 (6432 Metric)AEC-Q20025120.252" L x 0.126" W (6.40mm x 3.20mm)0.028" (0.70mm)2-
23,629
In Stock
1 : $0.61000
Cut Tape (CT)
4,000 : $0.13410
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New Designs15 Ohms±5%1WThick FilmAutomotive AEC-Q200±200ppm/°C-55°C ~ 155°C2512 (6432 Metric)AEC-Q20025120.252" L x 0.126" W (6.40mm x 3.20mm)0.028" (0.70mm)2-
13,515
In Stock
1 : $0.61000
Cut Tape (CT)
4,000 : $0.13410
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New Designs1 MOhms±5%1WThick FilmAutomotive AEC-Q200±200ppm/°C-55°C ~ 155°C2512 (6432 Metric)AEC-Q20025120.252" L x 0.126" W (6.40mm x 3.20mm)0.028" (0.70mm)2-
11,271
In Stock
1 : $0.61000
Cut Tape (CT)
4,000 : $0.13410
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New Designs120 Ohms±5%1WThick FilmAutomotive AEC-Q200±200ppm/°C-55°C ~ 155°C2512 (6432 Metric)AEC-Q20025120.252" L x 0.126" W (6.40mm x 3.20mm)0.028" (0.70mm)2-
10,346
In Stock
1 : $0.61000
Cut Tape (CT)
4,000 : $0.13410
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New Designs100 kOhms±5%1WThick FilmAutomotive AEC-Q200±200ppm/°C-55°C ~ 155°C2512 (6432 Metric)AEC-Q20025120.252" L x 0.126" W (6.40mm x 3.20mm)0.028" (0.70mm)2-
10,121
In Stock
1 : $0.61000
Cut Tape (CT)
4,000 : $0.13410
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New Designs1.8 kOhms±5%1WThick FilmAutomotive AEC-Q200±200ppm/°C-55°C ~ 155°C2512 (6432 Metric)AEC-Q20025120.252" L x 0.126" W (6.40mm x 3.20mm)0.028" (0.70mm)2-
10,103
In Stock
1 : $0.61000
Cut Tape (CT)
4,000 : $0.13410
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New Designs200 Ohms±5%1WThick FilmAutomotive AEC-Q200±200ppm/°C-55°C ~ 155°C2512 (6432 Metric)AEC-Q20025120.252" L x 0.126" W (6.40mm x 3.20mm)0.028" (0.70mm)2-
Showing
of 166

Chip Resistor - Surface Mount


Resistors provide opposition to current flow, in a manner that is proportional to the electric potential (voltage) imposed across them, and which is ideally unaffected by signal frequency or changes in temperature. Resistors described as surface mount chip types are designed to be affixed to the surface of a printed circuit board and incorporate a single resistor per device package.