Chip Resistor - Surface Mount

Results: 95
Packaging
BulkCut Tape (CT)Digi-Reel®Tape & Reel (TR)
Resistance
100 mOhms110 mOhms120 mOhms130 mOhms150 mOhms160 mOhms180 mOhms200 mOhms220 mOhms240 mOhms270 mOhms300 mOhms
Tolerance
±1%±5%
Temperature Coefficient
±100ppm/°C±200ppm/°C
Stocking Options
Environmental Options
Media
Marketplace Product
95Results
Applied FiltersRemove All

Showing
of 95
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Resistance
Tolerance
Power (Watts)
Composition
Features
Temperature Coefficient
Operating Temperature
Package / Case
Ratings
Supplier Device Package
Size / Dimension
Height - Seated (Max)
Number of Terminations
Failure Rate
22,825
In Stock
1 : $0.57000
Cut Tape (CT)
4,000 : $0.18179
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active3 Ohms±1%1WThick FilmAutomotive AEC-Q200, Current Sense±100ppm/°C-55°C ~ 155°C2512 (6432 Metric)AEC-Q20025120.252" L x 0.126" W (6.40mm x 3.20mm)0.028" (0.70mm)2-
18,622
In Stock
1 : $0.57000
Cut Tape (CT)
4,000 : $0.18179
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active1.6 Ohms±1%1WThick FilmAutomotive AEC-Q200, Current Sense±100ppm/°C-55°C ~ 155°C2512 (6432 Metric)AEC-Q20025120.252" L x 0.126" W (6.40mm x 3.20mm)0.028" (0.70mm)2-
5,598
In Stock
1 : $0.57000
Cut Tape (CT)
4,000 : $0.18179
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active1 Ohms±1%1WThick FilmAutomotive AEC-Q200, Current Sense±100ppm/°C-55°C ~ 155°C2512 (6432 Metric)AEC-Q20025120.252" L x 0.126" W (6.40mm x 3.20mm)0.028" (0.70mm)2-
129,304
In Stock
1 : $0.40000
Cut Tape (CT)
4,000 : $0.16588
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active220 mOhms±1%1WThick FilmAutomotive AEC-Q200, Current Sense±200ppm/°C-55°C ~ 155°C2512 (6432 Metric)AEC-Q20025120.252" L x 0.126" W (6.40mm x 3.20mm)0.028" (0.70mm)2-
25,397
In Stock
1 : $0.56000
Cut Tape (CT)
4,000 : $0.17891
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active470 mOhms±5%1WThick FilmAutomotive AEC-Q200, Current Sense±200ppm/°C-55°C ~ 155°C2512 (6432 Metric)AEC-Q20025120.252" L x 0.126" W (6.40mm x 3.20mm)0.028" (0.70mm)2-
8,605
In Stock
1 : $0.56000
Cut Tape (CT)
4,000 : $0.17891
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active680 mOhms±5%1WThick FilmAutomotive AEC-Q200, Current Sense±200ppm/°C-55°C ~ 155°C2512 (6432 Metric)AEC-Q20025120.252" L x 0.126" W (6.40mm x 3.20mm)0.028" (0.70mm)2-
3,321
In Stock
1 : $0.56000
Cut Tape (CT)
4,000 : $0.17891
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active1 Ohms±5%1WThick FilmAutomotive AEC-Q200, Current Sense±100ppm/°C-55°C ~ 155°C2512 (6432 Metric)AEC-Q20025120.252" L x 0.126" W (6.40mm x 3.20mm)0.028" (0.70mm)2-
34,269
In Stock
1 : $0.57000
Cut Tape (CT)
4,000 : $0.18179
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active910 mOhms±1%1WThick FilmAutomotive AEC-Q200, Current Sense±200ppm/°C-55°C ~ 155°C2512 (6432 Metric)AEC-Q20025120.252" L x 0.126" W (6.40mm x 3.20mm)0.028" (0.70mm)2-
29,231
In Stock
1 : $0.57000
Cut Tape (CT)
4,000 : $0.18179
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active3.3 Ohms±1%1WThick FilmAutomotive AEC-Q200, Current Sense±100ppm/°C-55°C ~ 155°C2512 (6432 Metric)AEC-Q20025120.252" L x 0.126" W (6.40mm x 3.20mm)0.028" (0.70mm)2-
26,664
In Stock
1 : $0.57000
Cut Tape (CT)
4,000 : $0.18179
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active820 mOhms±1%1WThick FilmAutomotive AEC-Q200, Current Sense±200ppm/°C-55°C ~ 155°C2512 (6432 Metric)AEC-Q20025120.252" L x 0.126" W (6.40mm x 3.20mm)0.028" (0.70mm)2-
26,362
In Stock
1 : $0.57000
Cut Tape (CT)
4,000 : $0.18179
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active390 mOhms±1%1WThick FilmAutomotive AEC-Q200, Current Sense±200ppm/°C-55°C ~ 155°C2512 (6432 Metric)AEC-Q20025120.252" L x 0.126" W (6.40mm x 3.20mm)0.028" (0.70mm)2-
25,321
In Stock
1 : $0.57000
Cut Tape (CT)
4,000 : $0.18179
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active1.3 Ohms±1%1WThick FilmAutomotive AEC-Q200, Current Sense±100ppm/°C-55°C ~ 155°C2512 (6432 Metric)AEC-Q20025120.252" L x 0.126" W (6.40mm x 3.20mm)0.028" (0.70mm)2-
24,241
In Stock
1 : $0.57000
Cut Tape (CT)
4,000 : $0.18179
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active5.6 Ohms±1%1WThick FilmAutomotive AEC-Q200, Current Sense±100ppm/°C-55°C ~ 155°C2512 (6432 Metric)AEC-Q20025120.252" L x 0.126" W (6.40mm x 3.20mm)0.028" (0.70mm)2-
23,705
In Stock
1 : $0.57000
Cut Tape (CT)
4,000 : $0.18179
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active7.5 Ohms±1%1WThick FilmAutomotive AEC-Q200, Current Sense±100ppm/°C-55°C ~ 155°C2512 (6432 Metric)AEC-Q20025120.252" L x 0.126" W (6.40mm x 3.20mm)0.028" (0.70mm)2-
19,331
In Stock
1 : $0.57000
Cut Tape (CT)
4,000 : $0.18179
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active2 Ohms±1%1WThick FilmAutomotive AEC-Q200, Current Sense±100ppm/°C-55°C ~ 155°C2512 (6432 Metric)AEC-Q20025120.252" L x 0.126" W (6.40mm x 3.20mm)0.028" (0.70mm)2-
18,042
In Stock
1 : $0.57000
Cut Tape (CT)
4,000 : $0.18179
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active2.4 Ohms±1%1WThick FilmAutomotive AEC-Q200, Current Sense±100ppm/°C-55°C ~ 155°C2512 (6432 Metric)AEC-Q20025120.252" L x 0.126" W (6.40mm x 3.20mm)0.028" (0.70mm)2-
17,329
In Stock
1 : $0.57000
Cut Tape (CT)
4,000 : $0.18179
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active270 mOhms±1%1WThick FilmAutomotive AEC-Q200, Current Sense±200ppm/°C-55°C ~ 155°C2512 (6432 Metric)AEC-Q20025120.252" L x 0.126" W (6.40mm x 3.20mm)0.028" (0.70mm)2-
16,168
In Stock
1 : $0.57000
Cut Tape (CT)
4,000 : $0.18179
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active330 mOhms±1%1WThick FilmAutomotive AEC-Q200, Current Sense±200ppm/°C-55°C ~ 155°C2512 (6432 Metric)AEC-Q20025120.252" L x 0.126" W (6.40mm x 3.20mm)0.028" (0.70mm)2-
16,072
In Stock
1 : $0.57000
Cut Tape (CT)
4,000 : $0.18179
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active4.3 Ohms±1%1WThick FilmAutomotive AEC-Q200, Current Sense±100ppm/°C-55°C ~ 155°C2512 (6432 Metric)AEC-Q20025120.252" L x 0.126" W (6.40mm x 3.20mm)0.028" (0.70mm)2-
13,923
In Stock
1 : $0.57000
Cut Tape (CT)
4,000 : $0.18179
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active1.5 Ohms±1%1WThick FilmAutomotive AEC-Q200, Current Sense±100ppm/°C-55°C ~ 155°C2512 (6432 Metric)AEC-Q20025120.252" L x 0.126" W (6.40mm x 3.20mm)0.028" (0.70mm)2-
13,601
In Stock
1 : $0.57000
Cut Tape (CT)
4,000 : $0.18179
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active3.6 Ohms±1%1WThick FilmAutomotive AEC-Q200, Current Sense±100ppm/°C-55°C ~ 155°C2512 (6432 Metric)AEC-Q20025120.252" L x 0.126" W (6.40mm x 3.20mm)0.028" (0.70mm)2-
12,323
In Stock
1 : $0.57000
Cut Tape (CT)
4,000 : $0.18179
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active750 mOhms±1%1WThick FilmAutomotive AEC-Q200, Current Sense±200ppm/°C-55°C ~ 155°C2512 (6432 Metric)AEC-Q20025120.252" L x 0.126" W (6.40mm x 3.20mm)0.028" (0.70mm)2-
12,074
In Stock
1 : $0.57000
Cut Tape (CT)
4,000 : $0.18179
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active5.1 Ohms±1%1WThick FilmAutomotive AEC-Q200, Current Sense±100ppm/°C-55°C ~ 155°C2512 (6432 Metric)AEC-Q20025120.252" L x 0.126" W (6.40mm x 3.20mm)0.028" (0.70mm)2-
11,893
In Stock
1 : $0.57000
Cut Tape (CT)
4,000 : $0.18179
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active300 mOhms±1%1WThick FilmAutomotive AEC-Q200, Current Sense±200ppm/°C-55°C ~ 155°C2512 (6432 Metric)AEC-Q20025120.252" L x 0.126" W (6.40mm x 3.20mm)0.028" (0.70mm)2-
10,728
In Stock
1 : $0.57000
Cut Tape (CT)
4,000 : $0.18179
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active430 mOhms±1%1WThick FilmAutomotive AEC-Q200, Current Sense±200ppm/°C-55°C ~ 155°C2512 (6432 Metric)AEC-Q20025120.252" L x 0.126" W (6.40mm x 3.20mm)0.028" (0.70mm)2-
Showing
of 95

Chip Resistor - Surface Mount


Resistors provide opposition to current flow, in a manner that is proportional to the electric potential (voltage) imposed across them, and which is ideally unaffected by signal frequency or changes in temperature. Resistors described as surface mount chip types are designed to be affixed to the surface of a printed circuit board and incorporate a single resistor per device package.