Showing
1 - 16
of 16
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Resistance
Tolerance
Power (Watts)
Composition
Features
Temperature Coefficient
Operating Temperature
Package / Case
Ratings
Supplier Device Package
Size / Dimension
Height - Seated (Max)
Number of Terminations
Failure Rate
95,394
In Stock
1 : $0.59000
Cut Tape (CT)
5,000 : $0.08848
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active200 mOhms±1%0.25W, 1/4WThick FilmAnti-Sulfur, Automotive AEC-Q200±150ppm/°C-55°C ~ 155°C0805 (2012 Metric)AEC-Q20008050.079" L x 0.049" W (2.00mm x 1.25mm)0.026" (0.65mm)2-
6,146
In Stock
1 : $0.59000
Cut Tape (CT)
5,000 : $0.08848
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active100 mOhms±1%0.25W, 1/4WThick FilmAnti-Sulfur, Automotive AEC-Q200±150ppm/°C-55°C ~ 155°C0805 (2012 Metric)AEC-Q20008050.079" L x 0.049" W (2.00mm x 1.25mm)0.026" (0.65mm)2-
8,694
In Stock
1 : $0.41000
Cut Tape (CT)
5,000 : $0.06102
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active110 mOhms±5%0.25W, 1/4WThick FilmAnti-Sulfur, Automotive AEC-Q200±150ppm/°C-55°C ~ 155°C0805 (2012 Metric)AEC-Q20008050.079" L x 0.049" W (2.00mm x 1.25mm)0.026" (0.65mm)2-
8,214
In Stock
1 : $0.52000
Cut Tape (CT)
5,000 : $0.06199
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active100 mOhms±5%0.25W, 1/4WThick FilmAnti-Sulfur, Automotive AEC-Q200±150ppm/°C-55°C ~ 155°C0805 (2012 Metric)AEC-Q20008050.079" L x 0.049" W (2.00mm x 1.25mm)0.026" (0.65mm)2-
9,528
In Stock
1 : $0.59000
Cut Tape (CT)
5,000 : $0.08848
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active110 mOhms±1%0.25W, 1/4WThick FilmAnti-Sulfur, Automotive AEC-Q200±150ppm/°C-55°C ~ 155°C0805 (2012 Metric)AEC-Q20008050.079" L x 0.049" W (2.00mm x 1.25mm)0.026" (0.65mm)2-
7,620
In Stock
1 : $0.59000
Cut Tape (CT)
5,000 : $0.08848
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active120 mOhms±1%0.25W, 1/4WThick FilmAnti-Sulfur, Automotive AEC-Q200±150ppm/°C-55°C ~ 155°C0805 (2012 Metric)AEC-Q20008050.079" L x 0.049" W (2.00mm x 1.25mm)0.026" (0.65mm)2-
10,224
In Stock
1 : $0.59000
Cut Tape (CT)
5,000 : $0.08848
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active130 mOhms±1%0.25W, 1/4WThick FilmAnti-Sulfur, Automotive AEC-Q200±150ppm/°C-55°C ~ 155°C0805 (2012 Metric)AEC-Q20008050.079" L x 0.049" W (2.00mm x 1.25mm)0.026" (0.65mm)2-
9,275
In Stock
1 : $0.59000
Cut Tape (CT)
5,000 : $0.08848
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active160 mOhms±1%0.25W, 1/4WThick FilmAnti-Sulfur, Automotive AEC-Q200±150ppm/°C-55°C ~ 155°C0805 (2012 Metric)AEC-Q20008050.079" L x 0.049" W (2.00mm x 1.25mm)0.026" (0.65mm)2-
9,680
In Stock
1 : $0.52000
Cut Tape (CT)
5,000 : $0.06199
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active160 mOhms±5%0.25W, 1/4WThick FilmAnti-Sulfur, Automotive AEC-Q200±150ppm/°C-55°C ~ 155°C0805 (2012 Metric)AEC-Q20008050.079" L x 0.049" W (2.00mm x 1.25mm)0.026" (0.65mm)2-
4,243
In Stock
1 : $0.41000
Cut Tape (CT)
5,000 : $0.06199
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active120 mOhms±5%0.25W, 1/4WThick FilmAnti-Sulfur, Automotive AEC-Q200±150ppm/°C-55°C ~ 155°C0805 (2012 Metric)AEC-Q20008050.079" L x 0.049" W (2.00mm x 1.25mm)0.026" (0.65mm)2-
3,995
In Stock
1 : $0.41000
Cut Tape (CT)
5,000 : $0.06199
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active130 mOhms±5%0.25W, 1/4WThick FilmAnti-Sulfur, Automotive AEC-Q200±150ppm/°C-55°C ~ 155°C0805 (2012 Metric)AEC-Q20008050.079" L x 0.049" W (2.00mm x 1.25mm)0.026" (0.65mm)2-
3,060
In Stock
1 : $0.52000
Cut Tape (CT)
5,000 : $0.06199
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active150 mOhms±5%0.25W, 1/4WThick FilmAnti-Sulfur, Automotive AEC-Q200±150ppm/°C-55°C ~ 155°C0805 (2012 Metric)AEC-Q20008050.079" L x 0.049" W (2.00mm x 1.25mm)0.026" (0.65mm)2-
6,703
In Stock
1 : $0.59000
Cut Tape (CT)
5,000 : $0.08848
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active180 mOhms±1%0.25W, 1/4WThick FilmAnti-Sulfur, Automotive AEC-Q200±150ppm/°C-55°C ~ 155°C0805 (2012 Metric)AEC-Q20008050.079" L x 0.049" W (2.00mm x 1.25mm)0.026" (0.65mm)2-
0
In Stock
1 : $0.59000
Cut Tape (CT)
5,000 : $0.08848
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active150 mOhms±1%0.25W, 1/4WThick FilmAnti-Sulfur, Automotive AEC-Q200±150ppm/°C-55°C ~ 155°C0805 (2012 Metric)AEC-Q20008050.079" L x 0.049" W (2.00mm x 1.25mm)0.026" (0.65mm)2-
0
In Stock
1 : $0.52000
Cut Tape (CT)
5,000 : $0.06199
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active200 mOhms±5%0.25W, 1/4WThick FilmAnti-Sulfur, Automotive AEC-Q200±150ppm/°C-55°C ~ 155°C0805 (2012 Metric)AEC-Q20008050.079" L x 0.049" W (2.00mm x 1.25mm)0.026" (0.65mm)2-
0
In Stock
10,000 : $0.05917
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active180 mOhms±5%0.25W, 1/4WThick FilmAnti-Sulfur, Automotive AEC-Q200±150ppm/°C-55°C ~ 155°C0805 (2012 Metric)AEC-Q20008050.079" L x 0.049" W (2.00mm x 1.25mm)0.026" (0.65mm)2-
Showing
1 - 16
of 16

Chip Resistor - Surface Mount


Resistors provide opposition to current flow, in a manner that is proportional to the electric potential (voltage) imposed across them, and which is ideally unaffected by signal frequency or changes in temperature. Resistors described as surface mount chip types are designed to be affixed to the surface of a printed circuit board and incorporate a single resistor per device package.