Chip Resistor - Surface Mount

Results: 145
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Resistance
1 Ohms1.1 Ohms1.2 Ohms1.3 Ohms1.5 Ohms1.6 Ohms1.8 Ohms2 Ohms2.2 Ohms2.4 Ohms2.7 Ohms3 Ohms
Temperature Coefficient
-100/ +600ppm/°C±200ppm/°C±300ppm/°C
Stocking Options
Environmental Options
Media
Marketplace Product
145Results
Applied FiltersRemove All

Showing
of 145
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Resistance
Tolerance
Power (Watts)
Composition
Features
Temperature Coefficient
Operating Temperature
Package / Case
Ratings
Supplier Device Package
Size / Dimension
Height - Seated (Max)
Number of Terminations
Failure Rate
ERJ-0805 Pkg
ERJ-T06J472V
RES SMD 4.7K OHM 5% 1/4W 0805
Panasonic Electronic Components
25,285
In Stock
1 : $0.21000
Cut Tape (CT)
5,000 : $0.02922
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active4.7 kOhms±5%0.25W, 1/4WThick FilmAutomotive AEC-Q200, Pulse Withstanding±200ppm/°C-55°C ~ 155°C0805 (2012 Metric)AEC-Q20008050.079" L x 0.049" W (2.00mm x 1.25mm)0.028" (0.70mm)2-
24,705
In Stock
1 : $0.21000
Cut Tape (CT)
5,000 : $0.02922
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active1 Ohms±5%0.25W, 1/4WThick FilmAutomotive AEC-Q200, Pulse Withstanding-100/ +600ppm/°C-55°C ~ 155°C0805 (2012 Metric)AEC-Q20008050.079" L x 0.049" W (2.00mm x 1.25mm)0.028" (0.70mm)2-
15,960
In Stock
1 : $0.21000
Cut Tape (CT)
5,000 : $0.02922
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active10 kOhms±5%0.25W, 1/4WThick FilmAutomotive AEC-Q200, Pulse Withstanding±200ppm/°C-55°C ~ 155°C0805 (2012 Metric)AEC-Q20008050.079" L x 0.049" W (2.00mm x 1.25mm)0.028" (0.70mm)2-
ERJ-0805 Pkg
ERJ-T06J104V
RES SMD 100K OHM 5% 1/4W 0805
Panasonic Electronic Components
10,000
In Stock
1 : $0.21000
Cut Tape (CT)
5,000 : $0.02922
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active100 kOhms±5%0.25W, 1/4WThick FilmAutomotive AEC-Q200, Pulse Withstanding±200ppm/°C-55°C ~ 155°C0805 (2012 Metric)AEC-Q20008050.079" L x 0.049" W (2.00mm x 1.25mm)0.028" (0.70mm)2-
10,000
In Stock
1 : $0.21000
Cut Tape (CT)
5,000 : $0.02922
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active47 Ohms±5%0.25W, 1/4WThick FilmAutomotive AEC-Q200, Pulse Withstanding±200ppm/°C-55°C ~ 155°C0805 (2012 Metric)AEC-Q20008050.079" L x 0.049" W (2.00mm x 1.25mm)0.028" (0.70mm)2-
9,995
In Stock
1 : $0.21000
Cut Tape (CT)
5,000 : $0.02922
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active1 kOhms±5%0.25W, 1/4WThick FilmAutomotive AEC-Q200, Pulse Withstanding±200ppm/°C-55°C ~ 155°C0805 (2012 Metric)AEC-Q20008050.079" L x 0.049" W (2.00mm x 1.25mm)0.028" (0.70mm)2-
9,940
In Stock
1 : $0.21000
Cut Tape (CT)
5,000 : $0.02922
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active510 Ohms±5%0.25W, 1/4WThick FilmAutomotive AEC-Q200, Pulse Withstanding±200ppm/°C-55°C ~ 155°C0805 (2012 Metric)AEC-Q20008050.079" L x 0.049" W (2.00mm x 1.25mm)0.028" (0.70mm)2-
9,930
In Stock
1 : $0.21000
Cut Tape (CT)
5,000 : $0.02922
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active4.7 Ohms±5%0.25W, 1/4WThick FilmAutomotive AEC-Q200, Pulse Withstanding-100/ +600ppm/°C-55°C ~ 155°C0805 (2012 Metric)AEC-Q20008050.079" L x 0.049" W (2.00mm x 1.25mm)0.028" (0.70mm)2-
9,774
In Stock
1 : $0.21000
Cut Tape (CT)
5,000 : $0.02922
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active100 Ohms±5%0.25W, 1/4WThick FilmAutomotive AEC-Q200, Pulse Withstanding±200ppm/°C-55°C ~ 155°C0805 (2012 Metric)AEC-Q20008050.079" L x 0.049" W (2.00mm x 1.25mm)0.028" (0.70mm)2-
9,300
In Stock
1 : $0.21000
Cut Tape (CT)
5,000 : $0.02922
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active47 kOhms±5%0.25W, 1/4WThick FilmAutomotive AEC-Q200, Pulse Withstanding±200ppm/°C-55°C ~ 155°C0805 (2012 Metric)AEC-Q20008050.079" L x 0.049" W (2.00mm x 1.25mm)0.028" (0.70mm)2-
ERJ-0805 Pkg
ERJ-T06J122V
RES SMD 1.2K OHM 5% 1/4W 0805
Panasonic Electronic Components
8,944
In Stock
1 : $0.21000
Cut Tape (CT)
5,000 : $0.02922
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active1.2 kOhms±5%0.25W, 1/4WThick FilmAutomotive AEC-Q200, Pulse Withstanding±200ppm/°C-55°C ~ 155°C0805 (2012 Metric)AEC-Q20008050.079" L x 0.049" W (2.00mm x 1.25mm)0.028" (0.70mm)2-
0
In Stock
20,000
Marketplace
Check Lead Time
4,000 : $0.02200
Tape & Reel (TR)
10,000 : $0.02640
Tape & Reel (TR)
Tape & Reel (TR)
Tape & Reel (TR)
Active6.8 Ohms±5%0.25W, 1/4WThick FilmAutomotive AEC-Q200, Pulse Withstanding-100/ +600ppm/°C-55°C ~ 155°C0805 (2012 Metric)AEC-Q20008050.079" L x 0.049" W (2.00mm x 1.25mm)0.028" (0.70mm)2-
10,000
In Stock
5,000 : $0.02922
Tape & Reel (TR)
Tape & Reel (TR)
Active18 kOhms±5%0.25W, 1/4WThick FilmAutomotive AEC-Q200, Pulse Withstanding±200ppm/°C-55°C ~ 155°C0805 (2012 Metric)AEC-Q20008050.079" L x 0.049" W (2.00mm x 1.25mm)0.028" (0.70mm)2-
0
In Stock
Check Lead Time
10,000 : $0.02640
Tape & Reel (TR)
Tape & Reel (TR)
Active10 Ohms±5%0.25W, 1/4WThick FilmAutomotive AEC-Q200, Pulse Withstanding±300ppm/°C-55°C ~ 155°C0805 (2012 Metric)AEC-Q20008050.079" L x 0.049" W (2.00mm x 1.25mm)0.028" (0.70mm)2-
0
In Stock
Check Lead Time
10,000 : $0.02640
Tape & Reel (TR)
Tape & Reel (TR)
Active1 MOhms±5%0.25W, 1/4WThick FilmAutomotive AEC-Q200, Pulse Withstanding±200ppm/°C-55°C ~ 155°C0805 (2012 Metric)AEC-Q20008050.079" L x 0.049" W (2.00mm x 1.25mm)0.028" (0.70mm)2-
0
In Stock
Check Lead Time
10,000 : $0.02640
Tape & Reel (TR)
Tape & Reel (TR)
Active11 Ohms±5%0.25W, 1/4WThick FilmAutomotive AEC-Q200, Pulse Withstanding±300ppm/°C-55°C ~ 155°C0805 (2012 Metric)AEC-Q20008050.079" L x 0.049" W (2.00mm x 1.25mm)0.028" (0.70mm)2-
0
In Stock
Check Lead Time
10,000 : $0.02640
Tape & Reel (TR)
Tape & Reel (TR)
Active110 Ohms±5%0.25W, 1/4WThick FilmAutomotive AEC-Q200, Pulse Withstanding±200ppm/°C-55°C ~ 155°C0805 (2012 Metric)AEC-Q20008050.079" L x 0.049" W (2.00mm x 1.25mm)0.028" (0.70mm)2-
ERJ-0805 Pkg
ERJ-T06J112V
RES SMD 1.1K OHM 5% 1/4W 0805
Panasonic Electronic Components
0
In Stock
Check Lead Time
10,000 : $0.02640
Tape & Reel (TR)
Tape & Reel (TR)
Active1.1 kOhms±5%0.25W, 1/4WThick FilmAutomotive AEC-Q200, Pulse Withstanding±200ppm/°C-55°C ~ 155°C0805 (2012 Metric)AEC-Q20008050.079" L x 0.049" W (2.00mm x 1.25mm)0.028" (0.70mm)2-
0
In Stock
Check Lead Time
10,000 : $0.02640
Tape & Reel (TR)
Tape & Reel (TR)
Active11 kOhms±5%0.25W, 1/4WThick FilmAutomotive AEC-Q200, Pulse Withstanding±200ppm/°C-55°C ~ 155°C0805 (2012 Metric)AEC-Q20008050.079" L x 0.049" W (2.00mm x 1.25mm)0.028" (0.70mm)2-
ERJ-0805 Pkg
ERJ-T06J114V
RES SMD 110K OHM 5% 1/4W 0805
Panasonic Electronic Components
0
In Stock
Check Lead Time
10,000 : $0.02640
Tape & Reel (TR)
Tape & Reel (TR)
Active110 kOhms±5%0.25W, 1/4WThick FilmAutomotive AEC-Q200, Pulse Withstanding±200ppm/°C-55°C ~ 155°C0805 (2012 Metric)AEC-Q20008050.079" L x 0.049" W (2.00mm x 1.25mm)0.028" (0.70mm)2-
0
In Stock
Check Lead Time
10,000 : $0.02640
Tape & Reel (TR)
Tape & Reel (TR)
Active12 Ohms±5%0.25W, 1/4WThick FilmAutomotive AEC-Q200, Pulse Withstanding±300ppm/°C-55°C ~ 155°C0805 (2012 Metric)AEC-Q20008050.079" L x 0.049" W (2.00mm x 1.25mm)0.028" (0.70mm)2-
0
In Stock
Check Lead Time
10,000 : $0.02640
Tape & Reel (TR)
Tape & Reel (TR)
Active120 Ohms±5%0.25W, 1/4WThick FilmAutomotive AEC-Q200, Pulse Withstanding±200ppm/°C-55°C ~ 155°C0805 (2012 Metric)AEC-Q20008050.079" L x 0.049" W (2.00mm x 1.25mm)0.028" (0.70mm)2-
0
In Stock
Check Lead Time
10,000 : $0.02640
Tape & Reel (TR)
Tape & Reel (TR)
Active12 kOhms±5%0.25W, 1/4WThick FilmAutomotive AEC-Q200, Pulse Withstanding±200ppm/°C-55°C ~ 155°C0805 (2012 Metric)AEC-Q20008050.079" L x 0.049" W (2.00mm x 1.25mm)0.028" (0.70mm)2-
ERJ-0805 Pkg
ERJ-T06J124V
RES SMD 120K OHM 5% 1/4W 0805
Panasonic Electronic Components
0
In Stock
Check Lead Time
10,000 : $0.02640
Tape & Reel (TR)
Tape & Reel (TR)
Active120 kOhms±5%0.25W, 1/4WThick FilmAutomotive AEC-Q200, Pulse Withstanding±200ppm/°C-55°C ~ 155°C0805 (2012 Metric)AEC-Q20008050.079" L x 0.049" W (2.00mm x 1.25mm)0.028" (0.70mm)2-
0
In Stock
Check Lead Time
10,000 : $0.02640
Tape & Reel (TR)
Tape & Reel (TR)
Active13 Ohms±5%0.25W, 1/4WThick FilmAutomotive AEC-Q200, Pulse Withstanding±300ppm/°C-55°C ~ 155°C0805 (2012 Metric)AEC-Q20008050.079" L x 0.049" W (2.00mm x 1.25mm)0.028" (0.70mm)2-
Showing
of 145

Chip Resistor - Surface Mount


Resistors provide opposition to current flow, in a manner that is proportional to the electric potential (voltage) imposed across them, and which is ideally unaffected by signal frequency or changes in temperature. Resistors described as surface mount chip types are designed to be affixed to the surface of a printed circuit board and incorporate a single resistor per device package.