Showing
1 - 25
of 43
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Resistance
Tolerance
Power (Watts)
Composition
Features
Temperature Coefficient
Operating Temperature
Package / Case
Supplier Device Package
Size / Dimension
Height - Seated (Max)
Number of Terminations
Failure Rate
64,746
In Stock
1 : $0.74000
Cut Tape (CT)
3,000 : $0.17216
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Obsolete4 mOhms±1%1WMetal ElementCurrent Sense±350ppm/°C-55°C ~ 170°C2512 (6432 Metric)25120.252" L x 0.126" W (6.40mm x 3.20mm)0.043" (1.10mm)2-
14,218
In Stock
1 : $0.74000
Cut Tape (CT)
3,000 : $0.17216
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Obsolete5 mOhms±1%1WMetal ElementCurrent Sense±100ppm/°C-55°C ~ 170°C2512 (6432 Metric)25120.252" L x 0.126" W (6.40mm x 3.20mm)0.043" (1.10mm)2-
9,877
In Stock
1 : $0.74000
Cut Tape (CT)
3,000 : $0.17216
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Obsolete8 mOhms±1%1WMetal ElementCurrent Sense±100ppm/°C-55°C ~ 170°C2512 (6432 Metric)25120.252" L x 0.126" W (6.40mm x 3.20mm)0.043" (1.10mm)2-
10,373
In Stock
1 : $0.74000
Cut Tape (CT)
3,000 : $0.17216
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Obsolete6 mOhms±1%1WMetal ElementCurrent Sense±100ppm/°C-55°C ~ 170°C2512 (6432 Metric)25120.252" L x 0.126" W (6.40mm x 3.20mm)0.043" (1.10mm)2-
8,373
In Stock
1 : $0.74000
Cut Tape (CT)
3,000 : $0.17216
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Obsolete12 mOhms±1%1WMetal ElementCurrent Sense±100ppm/°C-55°C ~ 170°C2512 (6432 Metric)25120.252" L x 0.126" W (6.40mm x 3.20mm)0.043" (1.10mm)2-
36,314
In Stock
1 : $0.74000
Cut Tape (CT)
3,000 : $0.17271
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Obsolete20 mOhms±1%1WMetal ElementCurrent Sense±100ppm/°C-55°C ~ 170°C2512 (6432 Metric)25120.252" L x 0.126" W (6.40mm x 3.20mm)0.043" (1.10mm)2-
9,450
In Stock
1 : $0.75000
Cut Tape (CT)
3,000 : $0.17452
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Obsolete4 mOhms±1%1WMetal ElementCurrent Sense50/ +150ppm/°C-55°C ~ 170°C2512 (6432 Metric)25120.252" L x 0.126" W (6.40mm x 3.20mm)0.043" (1.10mm)2-
7,165
In Stock
1 : $0.75000
Cut Tape (CT)
3,000 : $0.17452
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Obsolete1.5 mOhms±1%1WMetal ElementCurrent Sense250/ +450ppm/°C-55°C ~ 170°C2512 (6432 Metric)25120.252" L x 0.126" W (6.40mm x 3.20mm)0.043" (1.10mm)2-
5,091
In Stock
1 : $0.83000
Cut Tape (CT)
3,000 : $0.26217
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Obsolete5 mOhms±5%1WMetal ElementCurrent Sense±100ppm/°C-55°C ~ 170°C2512 (6432 Metric)25120.252" L x 0.126" W (6.40mm x 3.20mm)0.043" (1.10mm)2-
3,617
In Stock
1 : $0.86000
Cut Tape (CT)
3,000 : $0.27109
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Obsolete12 mOhms±5%1WMetal ElementCurrent Sense±100ppm/°C-55°C ~ 170°C2512 (6432 Metric)25120.252" L x 0.126" W (6.40mm x 3.20mm)0.043" (1.10mm)2-
2,507
In Stock
1 : $0.74000
Cut Tape (CT)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Obsolete3 mOhms±1%1WMetal ElementCurrent Sense±350ppm/°C-55°C ~ 170°C2512 (6432 Metric)25120.252" L x 0.126" W (6.40mm x 3.20mm)0.043" (1.10mm)2-
3,652
In Stock
1 : $0.83000
Cut Tape (CT)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Obsolete8 mOhms±5%1WMetal ElementCurrent Sense±100ppm/°C-55°C ~ 170°C2512 (6432 Metric)25120.252" L x 0.126" W (6.40mm x 3.20mm)0.043" (1.10mm)2-
2,535
In Stock
1 : $0.83000
Cut Tape (CT)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Obsolete20 mOhms±5%1WMetal ElementCurrent Sense±100ppm/°C-55°C ~ 170°C2512 (6432 Metric)25120.252" L x 0.126" W (6.40mm x 3.20mm)0.043" (1.10mm)2-
1,596
In Stock
1 : $0.83000
Cut Tape (CT)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Obsolete15 mOhms±5%1WMetal ElementCurrent Sense±100ppm/°C-55°C ~ 170°C2512 (6432 Metric)25120.252" L x 0.126" W (6.40mm x 3.20mm)0.043" (1.10mm)2-
2,516
In Stock
1 : $0.85000
Cut Tape (CT)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Obsolete16 mOhms±5%1WMetal ElementCurrent Sense±100ppm/°C-55°C ~ 170°C2512 (6432 Metric)25120.252" L x 0.126" W (6.40mm x 3.20mm)0.043" (1.10mm)2-
54
In Stock
1 : $0.75000
Cut Tape (CT)
3,000 : $0.17452
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Obsolete2 mOhms±1%1WMetal ElementCurrent Sense50/ +150ppm/°C-55°C ~ 170°C2512 (6432 Metric)25120.252" L x 0.126" W (6.40mm x 3.20mm)0.043" (1.10mm)2-
684
In Stock
1 : $0.86000
Cut Tape (CT)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Obsolete10 mOhms±5%1WMetal ElementCurrent Sense±100ppm/°C-55°C ~ 170°C2512 (6432 Metric)25120.252" L x 0.126" W (6.40mm x 3.20mm)0.043" (1.10mm)2-
0
In Stock
1 : $0.75000
Cut Tape (CT)
3,000 : $0.17452
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Obsolete1 mOhms±1%1WMetal ElementCurrent Sense250/ +450ppm/°C-55°C ~ 170°C2512 (6432 Metric)25120.252" L x 0.126" W (6.40mm x 3.20mm)0.043" (1.10mm)2-
6
In Stock
1 : $0.76000
Cut Tape (CT)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Obsolete15 mOhms±1%1WMetal ElementCurrent Sense±100ppm/°C-55°C ~ 170°C2512 (6432 Metric)25120.252" L x 0.126" W (6.40mm x 3.20mm)0.043" (1.10mm)2-
2
In Stock
1 : $0.79000
Cut Tape (CT)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Obsolete1 mOhms±5%1WMetal ElementCurrent Sense250/ +450ppm/°C-55°C ~ 170°C2512 (6432 Metric)25120.252" L x 0.126" W (6.40mm x 3.20mm)0.043" (1.10mm)2-
0
In Stock
Obsolete
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Obsolete2 mOhms±5%1WMetal ElementCurrent Sense50/ +150ppm/°C-55°C ~ 170°C2512 (6432 Metric)25120.252" L x 0.126" W (6.40mm x 3.20mm)0.043" (1.10mm)2-
0
In Stock
Obsolete
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Obsolete3 mOhms±5%1WMetal ElementCurrent Sense±350ppm/°C-55°C ~ 170°C2512 (6432 Metric)25120.252" L x 0.126" W (6.40mm x 3.20mm)0.043" (1.10mm)2-
0
In Stock
Obsolete
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Obsolete4 mOhms±5%1WMetal ElementCurrent Sense±350ppm/°C-55°C ~ 170°C2512 (6432 Metric)25120.252" L x 0.126" W (6.40mm x 3.20mm)0.043" (1.10mm)2-
6,000
In Stock
Obsolete
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Obsolete10 mOhms±1%1WMetal ElementCurrent Sense±100ppm/°C-55°C ~ 170°C2512 (6432 Metric)25120.252" L x 0.126" W (6.40mm x 3.20mm)0.043" (1.10mm)2-
0
In Stock
Obsolete
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Obsolete16 mOhms±1%1WMetal ElementCurrent Sense±100ppm/°C-55°C ~ 170°C2512 (6432 Metric)25120.252" L x 0.126" W (6.40mm x 3.20mm)0.043" (1.10mm)2-
Showing
1 - 25
of 43

Chip Resistor - Surface Mount


Resistors provide opposition to current flow, in a manner that is proportional to the electric potential (voltage) imposed across them, and which is ideally unaffected by signal frequency or changes in temperature. Resistors described as surface mount chip types are designed to be affixed to the surface of a printed circuit board and incorporate a single resistor per device package.