Showing
1 - 25
of 57
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Resistance
Tolerance
Power (Watts)
Composition
Features
Temperature Coefficient
Operating Temperature
Package / Case
Ratings
Supplier Device Package
Size / Dimension
Height - Seated (Max)
Number of Terminations
Failure Rate
1,517,098
In Stock
1 : $0.35000
Cut Tape (CT)
5,000 : $0.04079
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active470 mOhms±1%0.125W, 1/8WThick FilmAutomotive AEC-Q200, Current Sense±250ppm/°C-55°C ~ 155°C0805 (2012 Metric)AEC-Q20008050.079" L x 0.049" W (2.00mm x 1.25mm)0.028" (0.70mm)2-
101,773
In Stock
1 : $0.35000
Cut Tape (CT)
5,000 : $0.04079
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active270 mOhms±1%0.125W, 1/8WThick FilmAutomotive AEC-Q200, Current Sense±250ppm/°C-55°C ~ 155°C0805 (2012 Metric)AEC-Q20008050.079" L x 0.049" W (2.00mm x 1.25mm)0.028" (0.70mm)2-
98,982
In Stock
1 : $0.35000
Cut Tape (CT)
5,000 : $0.04079
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active1 Ohms±1%0.125W, 1/8WThick FilmAutomotive AEC-Q200, Current Sense±200ppm/°C-55°C ~ 155°C0805 (2012 Metric)AEC-Q20008050.079" L x 0.049" W (2.00mm x 1.25mm)0.028" (0.70mm)2-
45,700
In Stock
1 : $0.35000
Cut Tape (CT)
5,000 : $0.04079
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active2.2 Ohms±1%0.125W, 1/8WThick FilmAutomotive AEC-Q200, Current Sense±200ppm/°C-55°C ~ 155°C0805 (2012 Metric)AEC-Q20008050.079" L x 0.049" W (2.00mm x 1.25mm)0.028" (0.70mm)2-
47,474
In Stock
1 : $0.35000
Cut Tape (CT)
5,000 : $0.04079
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active8.2 Ohms±1%0.125W, 1/8WThick FilmAutomotive AEC-Q200, Current Sense±200ppm/°C-55°C ~ 155°C0805 (2012 Metric)AEC-Q20008050.079" L x 0.049" W (2.00mm x 1.25mm)0.028" (0.70mm)2-
42,625
In Stock
1 : $0.35000
Cut Tape (CT)
5,000 : $0.04079
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active680 mOhms±1%0.125W, 1/8WThick FilmAutomotive AEC-Q200, Current Sense±250ppm/°C-55°C ~ 155°C0805 (2012 Metric)AEC-Q20008050.079" L x 0.049" W (2.00mm x 1.25mm)0.028" (0.70mm)2-
35,767
In Stock
1 : $0.35000
Cut Tape (CT)
5,000 : $0.04079
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active220 mOhms±1%0.125W, 1/8WThick FilmAutomotive AEC-Q200, Current Sense±250ppm/°C-55°C ~ 155°C0805 (2012 Metric)AEC-Q20008050.079" L x 0.049" W (2.00mm x 1.25mm)0.028" (0.70mm)2-
45,490
In Stock
1 : $0.35000
Cut Tape (CT)
5,000 : $0.04079
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active390 mOhms±1%0.125W, 1/8WThick FilmAutomotive AEC-Q200, Current Sense±250ppm/°C-55°C ~ 155°C0805 (2012 Metric)AEC-Q20008050.079" L x 0.049" W (2.00mm x 1.25mm)0.028" (0.70mm)2-
34,874
In Stock
1 : $0.35000
Cut Tape (CT)
5,000 : $0.04079
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active560 mOhms±1%0.125W, 1/8WThick FilmAutomotive AEC-Q200, Current Sense±250ppm/°C-55°C ~ 155°C0805 (2012 Metric)AEC-Q20008050.079" L x 0.049" W (2.00mm x 1.25mm)0.028" (0.70mm)2-
23,632
In Stock
1 : $0.35000
Cut Tape (CT)
5,000 : $0.04079
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active4.7 Ohms±1%0.125W, 1/8WThick FilmAutomotive AEC-Q200, Current Sense±200ppm/°C-55°C ~ 155°C0805 (2012 Metric)AEC-Q20008050.079" L x 0.049" W (2.00mm x 1.25mm)0.028" (0.70mm)2-
24,328
In Stock
1 : $0.35000
Cut Tape (CT)
5,000 : $0.04079
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active1.2 Ohms±1%0.125W, 1/8WThick FilmAutomotive AEC-Q200, Current Sense±200ppm/°C-55°C ~ 155°C0805 (2012 Metric)AEC-Q20008050.079" L x 0.049" W (2.00mm x 1.25mm)0.028" (0.70mm)2-
13,012
In Stock
1 : $0.35000
Cut Tape (CT)
5,000 : $0.04079
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active3.9 Ohms±1%0.125W, 1/8WThick FilmAutomotive AEC-Q200, Current Sense±200ppm/°C-55°C ~ 155°C0805 (2012 Metric)AEC-Q20008050.079" L x 0.049" W (2.00mm x 1.25mm)0.028" (0.70mm)2-
8,828
In Stock
1 : $0.52000
Cut Tape (CT)
5,000 : $0.07837
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active100 mOhms±5%0.125W, 1/8WThick FilmAutomotive AEC-Q200, Current Sense±250ppm/°C-55°C ~ 155°C0805 (2012 Metric)AEC-Q20008050.079" L x 0.049" W (2.00mm x 1.25mm)0.028" (0.70mm)2-
5,822
In Stock
1 : $0.35000
Cut Tape (CT)
5,000 : $0.04079
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active1.8 Ohms±1%0.125W, 1/8WThick FilmAutomotive AEC-Q200, Current Sense±200ppm/°C-55°C ~ 155°C0805 (2012 Metric)AEC-Q20008050.079" L x 0.049" W (2.00mm x 1.25mm)0.028" (0.70mm)2-
5,053
In Stock
1 : $0.35000
Cut Tape (CT)
5,000 : $0.04079
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active5.6 Ohms±1%0.125W, 1/8WThick FilmAutomotive AEC-Q200, Current Sense±200ppm/°C-55°C ~ 155°C0805 (2012 Metric)AEC-Q20008050.079" L x 0.049" W (2.00mm x 1.25mm)0.028" (0.70mm)2-
7,425
In Stock
1 : $0.35000
Cut Tape (CT)
5,000 : $0.04079
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active9.1 Ohms±1%0.125W, 1/8WThick FilmAutomotive AEC-Q200, Current Sense±200ppm/°C-55°C ~ 155°C0805 (2012 Metric)AEC-Q20008050.079" L x 0.049" W (2.00mm x 1.25mm)0.028" (0.70mm)2-
21,418
In Stock
1 : $0.44000
Cut Tape (CT)
5,000 : $0.05172
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active390 mOhms±5%0.125W, 1/8WThick FilmAutomotive AEC-Q200, Current Sense±250ppm/°C-55°C ~ 155°C0805 (2012 Metric)AEC-Q20008050.079" L x 0.049" W (2.00mm x 1.25mm)0.028" (0.70mm)2-
15,920
In Stock
1 : $0.44000
Cut Tape (CT)
5,000 : $0.05172
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active220 mOhms±5%0.125W, 1/8WThick FilmAutomotive AEC-Q200, Current Sense±250ppm/°C-55°C ~ 155°C0805 (2012 Metric)AEC-Q20008050.079" L x 0.049" W (2.00mm x 1.25mm)0.028" (0.70mm)2-
13,408
In Stock
1 : $0.44000
Cut Tape (CT)
5,000 : $0.05172
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active1 Ohms±5%0.125W, 1/8WThick FilmAutomotive AEC-Q200, Current Sense±200ppm/°C-55°C ~ 155°C0805 (2012 Metric)AEC-Q20008050.079" L x 0.049" W (2.00mm x 1.25mm)0.028" (0.70mm)2-
9,990
In Stock
1 : $0.44000
Cut Tape (CT)
5,000 : $0.05172
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active330 mOhms±5%0.125W, 1/8WThick FilmAutomotive AEC-Q200, Current Sense±250ppm/°C-55°C ~ 155°C0805 (2012 Metric)AEC-Q20008050.079" L x 0.049" W (2.00mm x 1.25mm)0.028" (0.70mm)2-
9,593
In Stock
1 : $0.44000
Cut Tape (CT)
5,000 : $0.05172
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active470 mOhms±5%0.125W, 1/8WThick FilmAutomotive AEC-Q200, Current Sense±250ppm/°C-55°C ~ 155°C0805 (2012 Metric)AEC-Q20008050.079" L x 0.049" W (2.00mm x 1.25mm)0.028" (0.70mm)2-
5,821
In Stock
1 : $0.52000
Cut Tape (CT)
5,000 : $0.07837
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active180 mOhms±5%0.125W, 1/8WThick FilmAutomotive AEC-Q200, Current Sense±250ppm/°C-55°C ~ 155°C0805 (2012 Metric)AEC-Q20008050.079" L x 0.049" W (2.00mm x 1.25mm)0.028" (0.70mm)2-
16,890
In Stock
1 : $0.44000
Cut Tape (CT)
5,000 : $0.05172
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active1.2 Ohms±5%0.125W, 1/8WThick FilmAutomotive AEC-Q200, Current Sense±200ppm/°C-55°C ~ 155°C0805 (2012 Metric)AEC-Q20008050.079" L x 0.049" W (2.00mm x 1.25mm)0.028" (0.70mm)2-
12,860
In Stock
1 : $0.44000
Cut Tape (CT)
5,000 : $0.05172
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active560 mOhms±5%0.125W, 1/8WThick FilmAutomotive AEC-Q200, Current Sense±250ppm/°C-55°C ~ 155°C0805 (2012 Metric)AEC-Q20008050.079" L x 0.049" W (2.00mm x 1.25mm)0.028" (0.70mm)2-
12,068
In Stock
1 : $0.44000
Cut Tape (CT)
5,000 : $0.05172
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active820 mOhms±5%0.125W, 1/8WThick FilmAutomotive AEC-Q200, Current Sense±250ppm/°C-55°C ~ 155°C0805 (2012 Metric)AEC-Q20008050.079" L x 0.049" W (2.00mm x 1.25mm)0.028" (0.70mm)2-
Showing
1 - 25
of 57

Chip Resistor - Surface Mount


Resistors provide opposition to current flow, in a manner that is proportional to the electric potential (voltage) imposed across them, and which is ideally unaffected by signal frequency or changes in temperature. Resistors described as surface mount chip types are designed to be affixed to the surface of a printed circuit board and incorporate a single resistor per device package.