Chip Resistor - Surface Mount

Results: 671
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Resistance
0 Ohms1 Ohms1.1 Ohms1.2 Ohms1.3 Ohms1.5 Ohms1.6 Ohms1.8 Ohms2 Ohms2.2 Ohms2.4 Ohms2.7 Ohms
Tolerance
±1%±5%Jumper
Power (Watts)
0.05W, 1/20W-
Temperature Coefficient
-200/ +600ppm/°C±200ppm/°C-
Stocking Options
Environmental Options
Media
Marketplace Product
671Results
Applied FiltersRemove All

Showing
of 671
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Resistance
Tolerance
Power (Watts)
Composition
Features
Temperature Coefficient
Operating Temperature
Package / Case
Ratings
Supplier Device Package
Size / Dimension
Height - Seated (Max)
Number of Terminations
Failure Rate
645,238
In Stock
1 : $0.10000
Cut Tape (CT)
15,000 : $0.00133
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active0 OhmsJumper-Thick Film---55°C ~ 125°C0201 (0603 Metric)-02010.024" L x 0.012" W (0.60mm x 0.30mm)0.010" (0.26mm)2-
108,303
In Stock
1 : $0.10000
Cut Tape (CT)
15,000 : $0.00266
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active100 kOhms±5%0.05W, 1/20WThick Film-±200ppm/°C-55°C ~ 125°C0201 (0603 Metric)-02010.024" L x 0.012" W (0.60mm x 0.30mm)0.010" (0.26mm)2-
52,966
In Stock
1 : $0.10000
Cut Tape (CT)
15,000 : $0.00286
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active1 MOhms±1%0.05W, 1/20WThick Film-±200ppm/°C-55°C ~ 125°C0201 (0603 Metric)-02010.024" L x 0.012" W (0.60mm x 0.30mm)0.010" (0.26mm)2-
46,142
In Stock
1 : $0.10000
Cut Tape (CT)
15,000 : $0.00286
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active470 Ohms±1%0.05W, 1/20WThick Film-±200ppm/°C-55°C ~ 125°C0201 (0603 Metric)-02010.024" L x 0.012" W (0.60mm x 0.30mm)0.010" (0.26mm)2-
38,680
In Stock
1 : $0.10000
Cut Tape (CT)
15,000 : $0.00266
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active10 kOhms±5%0.05W, 1/20WThick Film-±200ppm/°C-55°C ~ 125°C0201 (0603 Metric)-02010.024" L x 0.012" W (0.60mm x 0.30mm)0.010" (0.26mm)2-
32,455
In Stock
1 : $0.10000
Cut Tape (CT)
15,000 : $0.00286
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active2.2 kOhms±1%0.05W, 1/20WThick Film-±200ppm/°C-55°C ~ 125°C0201 (0603 Metric)-02010.024" L x 0.012" W (0.60mm x 0.30mm)0.010" (0.26mm)2-
31,019
In Stock
1 : $0.10000
Cut Tape (CT)
15,000 : $0.00286
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active330 kOhms±1%0.05W, 1/20WThick Film-±200ppm/°C-55°C ~ 125°C0201 (0603 Metric)-02010.024" L x 0.012" W (0.60mm x 0.30mm)0.010" (0.26mm)2-
30,272
In Stock
1 : $0.10000
Cut Tape (CT)
15,000 : $0.00293
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active100 kOhms±1%0.05W, 1/20WThick Film-±200ppm/°C-55°C ~ 125°C0201 (0603 Metric)-02010.024" L x 0.012" W (0.60mm x 0.30mm)0.010" (0.26mm)2-
25,187
In Stock
1 : $0.10000
Cut Tape (CT)
15,000 : $0.00286
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active4.7 kOhms±1%0.05W, 1/20WThick Film-±200ppm/°C-55°C ~ 125°C0201 (0603 Metric)-02010.024" L x 0.012" W (0.60mm x 0.30mm)0.010" (0.26mm)2-
21,660
In Stock
1 : $0.10000
Cut Tape (CT)
15,000 : $0.00286
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active47 kOhms±1%0.05W, 1/20WThick Film-±200ppm/°C-55°C ~ 125°C0201 (0603 Metric)-02010.024" L x 0.012" W (0.60mm x 0.30mm)0.010" (0.26mm)2-
20,810
In Stock
1 : $0.10000
Cut Tape (CT)
15,000 : $0.00266
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active2.2 kOhms±5%0.05W, 1/20WThick Film-±200ppm/°C-55°C ~ 125°C0201 (0603 Metric)-02010.024" L x 0.012" W (0.60mm x 0.30mm)0.010" (0.26mm)2-
20,677
In Stock
1 : $0.10000
Cut Tape (CT)
15,000 : $0.00266
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active4.7 kOhms±5%0.05W, 1/20WThick Film-±200ppm/°C-55°C ~ 125°C0201 (0603 Metric)-02010.024" L x 0.012" W (0.60mm x 0.30mm)0.010" (0.26mm)2-
16,776
In Stock
1 : $0.10000
Cut Tape (CT)
15,000 : $0.00286
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active33 kOhms±1%0.05W, 1/20WThick Film-±200ppm/°C-55°C ~ 125°C0201 (0603 Metric)-02010.024" L x 0.012" W (0.60mm x 0.30mm)0.010" (0.26mm)2-
13,920
In Stock
1 : $0.10000
Cut Tape (CT)
15,000 : $0.00286
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active10 Ohms±1%0.05W, 1/20WThick Film-±200ppm/°C-55°C ~ 125°C0201 (0603 Metric)-02010.024" L x 0.012" W (0.60mm x 0.30mm)0.010" (0.26mm)2-
5,823
In Stock
1 : $0.10000
Cut Tape (CT)
15,000 : $0.00286
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active10 kOhms±1%0.05W, 1/20WThick Film-±200ppm/°C-55°C ~ 125°C0201 (0603 Metric)-02010.024" L x 0.012" W (0.60mm x 0.30mm)0.010" (0.26mm)2-
3,534
In Stock
1 : $0.10000
Cut Tape (CT)
15,000 : $0.00286
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active100 Ohms±1%0.05W, 1/20WThick Film-±200ppm/°C-55°C ~ 125°C0201 (0603 Metric)-02010.024" L x 0.012" W (0.60mm x 0.30mm)0.010" (0.26mm)2-
3,059
In Stock
1 : $0.10000
Cut Tape (CT)
15,000 : $0.00286
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active1.5 kOhms±1%0.05W, 1/20WThick Film-±200ppm/°C-55°C ~ 125°C0201 (0603 Metric)-02010.024" L x 0.012" W (0.60mm x 0.30mm)0.010" (0.26mm)2-
2,175
In Stock
1 : $0.10000
Cut Tape (CT)
15,000 : $0.00286
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active1 kOhms±1%0.05W, 1/20WThick Film-±200ppm/°C-55°C ~ 125°C0201 (0603 Metric)-02010.024" L x 0.012" W (0.60mm x 0.30mm)0.010" (0.26mm)2-
536,042
In Stock
1 : $0.10000
Cut Tape (CT)
15,000 : $0.00286
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active1 MOhms±5%0.05W, 1/20WThick Film-±200ppm/°C-55°C ~ 125°C0201 (0603 Metric)-02010.024" L x 0.012" W (0.60mm x 0.30mm)0.010" (0.26mm)2-
173,219
In Stock
1 : $0.10000
Cut Tape (CT)
15,000 : $0.00267
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active10 MOhms±5%0.05W, 1/20WThick Film-±200ppm/°C-55°C ~ 125°C0201 (0603 Metric)-02010.024" L x 0.012" W (0.60mm x 0.30mm)0.010" (0.26mm)2-
38,770
In Stock
1 : $0.10000
Cut Tape (CT)
15,000 : $0.00266
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active100 Ohms±5%0.05W, 1/20WThick Film-±200ppm/°C-55°C ~ 125°C0201 (0603 Metric)-02010.024" L x 0.012" W (0.60mm x 0.30mm)0.010" (0.26mm)2-
35,727
In Stock
1 : $0.10000
Cut Tape (CT)
15,000 : $0.00266
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active1.5 kOhms±5%0.05W, 1/20WThick Film-±200ppm/°C-55°C ~ 125°C0201 (0603 Metric)-02010.024" L x 0.012" W (0.60mm x 0.30mm)0.010" (0.26mm)2-
33,279
In Stock
1 : $0.10000
Cut Tape (CT)
15,000 : $0.00299
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active1 kOhms±5%0.05W, 1/20WThick Film-±200ppm/°C-55°C ~ 125°C0201 (0603 Metric)-02010.024" L x 0.012" W (0.60mm x 0.30mm)0.010" (0.26mm)2-
29,800
In Stock
1 : $0.10000
Cut Tape (CT)
15,000 : $0.00266
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active330 kOhms±5%0.05W, 1/20WThick Film-±200ppm/°C-55°C ~ 125°C0201 (0603 Metric)-02010.024" L x 0.012" W (0.60mm x 0.30mm)0.010" (0.26mm)2-
29,192
In Stock
1 : $0.10000
Cut Tape (CT)
15,000 : $0.00286
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active15 Ohms±1%0.05W, 1/20WThick Film-±200ppm/°C-55°C ~ 125°C0201 (0603 Metric)-02010.024" L x 0.012" W (0.60mm x 0.30mm)0.010" (0.26mm)2-
Showing
of 671

Chip Resistor - Surface Mount


Resistors provide opposition to current flow, in a manner that is proportional to the electric potential (voltage) imposed across them, and which is ideally unaffected by signal frequency or changes in temperature. Resistors described as surface mount chip types are designed to be affixed to the surface of a printed circuit board and incorporate a single resistor per device package.