Chip Resistor - Surface Mount
Mfr Part # | Quantity Available | Price | Tariff Status | Series | Package | Product Status | Resistance | Tolerance | Power (Watts) | Composition | Features | Temperature Coefficient | Operating Temperature | Package / Case | Ratings | Supplier Device Package | Size / Dimension | Height - Seated (Max) | Number of Terminations | Failure Rate | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
940 In Stock | 1 : $1.13000 Cut Tape (CT) 1,000 : $0.44822 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 200 Ohms | ±1% | 3.5W | Thick Film | - | ±150ppm/°C | -55°C ~ 155°C | 2512 (6432 Metric) | - | 2512 | 0.250" L x 0.124" W (6.35mm x 3.15mm) | 0.025" (0.64mm) | 2 | - | |||
0 In Stock Check Lead Time | 4,000 : $0.38996 Tape & Reel (TR) | - | Tape & Reel (TR) | Active | 200 Ohms | ±1% | 3.5W | Thick Film | - | ±150ppm/°C | -55°C ~ 155°C | 2512 (6432 Metric) | - | 2512 | 0.250" L x 0.124" W (6.35mm x 3.15mm) | 0.025" (0.64mm) | 2 | - |