Chip Resistor - Surface Mount
Mfr Part # | Quantity Available | Price | Tariff Status | Series | Package | Product Status | Resistance | Tolerance | Power (Watts) | Composition | Features | Temperature Coefficient | Operating Temperature | Package / Case | Supplier Device Package | Size / Dimension | Height - Seated (Max) | Number of Terminations | Failure Rate | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0 In Stock Check Lead Time | 750 : $1.66347 Tape & Reel (TR) | - | Tape & Reel (TR) | Active | 33 Ohms | ±10% | 1W | Carbon Composition | Pulse Withstanding | -1300ppm/°C | -55°C ~ 150°C | 8127 J-Lead | SMD J-Lead, Recessed | 0.811" L x 0.273" W (20.60mm x 6.93mm) | 0.278" (7.06mm) | 2 | - | |||
0 In Stock Check Lead Time | 100 : $4.57720 Bulk | - | Bulk | Active | 33 Ohms | ±10% | 1W | Carbon Composition | Pulse Withstanding | -1300ppm/°C | -55°C ~ 150°C | 8127 J-Lead | SMD J-Lead, Recessed | 0.811" L x 0.273" W (20.60mm x 6.93mm) | 0.278" (7.06mm) | 2 | - |