Chip Resistor - Surface Mount
Mfr Part # | Quantity Available | Price | Tariff Status | Series | Package | Product Status | Resistance | Tolerance | Power (Watts) | Composition | Features | Temperature Coefficient | Operating Temperature | Package / Case | Supplier Device Package | Size / Dimension | Height - Seated (Max) | Number of Terminations | Failure Rate | |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
9,695 In Stock | 1 : $7.32000 Cut Tape (CT) 1,000 : $2.88987 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 100 mOhms | ±5% | 2W | Wirewound | Current Sense | ±90ppm/°C | -55°C ~ 150°C | 4524 J-Lead | SMD J-Lead, Recessed | 0.455" L x 0.240" W (11.56mm x 6.10mm) | 0.231" (5.87mm) | 2 | - | |||
58 In Stock | 1 : $4.94000 Bulk | - | Bulk | Active | 100 mOhms | ±5% | 2W | Wirewound | Current Sense | ±90ppm/°C | -55°C ~ 150°C | 4524 J-Lead | SMD J-Lead, Recessed | 0.455" L x 0.240" W (11.56mm x 6.10mm) | 0.231" (5.87mm) | 2 | - |