Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Resistance
Tolerance
Power (Watts)
Composition
Features
Temperature Coefficient
Operating Temperature
Package / Case
Ratings
Supplier Device Package
Size / Dimension
Height - Seated (Max)
Number of Terminations
Failure Rate
CRCW 0603 (1608metric)
CRCW06035R10FKEA
RES SMD 5.1 OHM 1% 1/10W 0603
Vishay Dale
49,764
In Stock
1 : $0.10000
Cut Tape (CT)
5,000 : $0.00872
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active5.1 Ohms±1%0.1W, 1/10WThick FilmAutomotive AEC-Q200±100ppm/°C-55°C ~ 155°C0603 (1608 Metric)AEC-Q20006030.061" L x 0.033" W (1.55mm x 0.85mm)0.020" (0.50mm)2-
MFG_CRCW-HP_e3_Series
CRCW06035R10FKEAHP
RES SMD 5.1 OHM 1% 1/3W 0603
Vishay Dale
60,145
In Stock
1 : $0.14000
Cut Tape (CT)
5,000 : $0.01958
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active5.1 Ohms±1%0.333W, 1/3WThick FilmAutomotive AEC-Q200, Pulse Withstanding±100ppm/°C-55°C ~ 155°C0603 (1608 Metric)AEC-Q20006030.063" L x 0.033" W (1.60mm x 0.85mm)0.022" (0.55mm)2-
Showing
of 2

Chip Resistor - Surface Mount


Resistors provide opposition to current flow, in a manner that is proportional to the electric potential (voltage) imposed across them, and which is ideally unaffected by signal frequency or changes in temperature. Resistors described as surface mount chip types are designed to be affixed to the surface of a printed circuit board and incorporate a single resistor per device package.