Showing
1 - 5
of 5
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Resistance
Tolerance
Power (Watts)
Composition
Features
Temperature Coefficient
Operating Temperature
Package / Case
Supplier Device Package
Ratings
Size / Dimension
Height - Seated (Max)
Number of Terminations
Failure Rate
0
In Stock
Obsolete
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Obsolete50 Ohms±1%0.125W, 1/8WThin FilmRF, High Frequency-50/ -150ppm/°C-40°C ~ 125°C0402 (1005 Metric)0402-0.039" L x 0.020" W (1.00mm x 0.50mm)0.024" (0.60mm)2-
0402 PKG
504L2000FTNCFT
RES SMD 200 OHM 1% 1/8W 0402
American Technical Ceramics
0
In Stock
Obsolete
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Obsolete200 Ohms±1%0.125W, 1/8WThin FilmRF, High Frequency-50/ -150ppm/°C-40°C ~ 125°C0402 (1005 Metric)0402-0.039" L x 0.020" W (1.00mm x 0.50mm)0.024" (0.60mm)2-
0402 PKG
504L1000FTNCFT
RES SMD 100 OHM 1% 1/8W 0402
American Technical Ceramics
0
In Stock
Obsolete
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Obsolete100 Ohms±1%0.125W, 1/8WThin FilmRF, High Frequency-50/ -150ppm/°C-40°C ~ 125°C0402 (1005 Metric)0402-0.039" L x 0.020" W (1.00mm x 0.50mm)0.024" (0.60mm)2-
0
In Stock
Obsolete
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Obsolete25 Ohms±1%0.125W, 1/8WThin FilmRF, High Frequency-50/ -150ppm/°C-40°C ~ 125°C0402 (1005 Metric)0402-0.039" L x 0.020" W (1.00mm x 0.50mm)0.024" (0.60mm)2-
0
In Stock
Obsolete
Tray
Obsolete10 Ohms±1%0.25W, 1/4WThin FilmBonding Mountable, Moisture Resistant±100ppm/°C-55°C ~ 125°C0202 (0505 Metric)0202-0.020" L x 0.020" W (0.50mm x 0.50mm)0.012" (0.30mm)2-
Showing
1 - 5
of 5

Chip Resistor - Surface Mount


Resistors provide opposition to current flow, in a manner that is proportional to the electric potential (voltage) imposed across them, and which is ideally unaffected by signal frequency or changes in temperature. Resistors described as surface mount chip types are designed to be affixed to the surface of a printed circuit board and incorporate a single resistor per device package.