Chip Resistor - Surface Mount

Results: 2
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Resistance
5.76 kOhms109 kOhms
Tolerance
±0.25%±0.5%
Package / Case
1206 (3216 Metric)1210 (3225 Metric)
Supplier Device Package
12061210
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)0.126" L x 0.098" W (3.20mm x 2.50mm)
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Resistance
Tolerance
Power (Watts)
Composition
Features
Temperature Coefficient
Operating Temperature
Package / Case
Ratings
Supplier Device Package
Size / Dimension
Height - Seated (Max)
Number of Terminations
Failure Rate
0
In Stock
Check Lead Time
1,000 : $0.23563
Cut Tape (CT)
5,000 : $0.22550
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
5.76 kOhms
±0.5%
0.25W, 1/4W
Metal Film
Automotive AEC-Q200, Moisture Resistant
±10ppm/°C
-55°C ~ 155°C
1210 (3225 Metric)
AEC-Q200
1210
0.126" L x 0.098" W (3.20mm x 2.50mm)
0.028" (0.70mm)
2
-
0
In Stock
Check Lead Time
1,000 : $0.25920
Cut Tape (CT)
5,000 : $0.25920
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
109 kOhms
±0.25%
0.25W, 1/4W
Metal Film
Automotive AEC-Q200, Moisture Resistant
±10ppm/°C
-55°C ~ 155°C
1206 (3216 Metric)
AEC-Q200
1206
0.126" L x 0.063" W (3.20mm x 1.60mm)
0.028" (0.70mm)
2
-
Showing
of 2

Chip Resistor - Surface Mount


Resistors provide opposition to current flow, in a manner that is proportional to the electric potential (voltage) imposed across them, and which is ideally unaffected by signal frequency or changes in temperature. Resistors described as surface mount chip types are designed to be affixed to the surface of a printed circuit board and incorporate a single resistor per device package. Compositions include Metal Film, Thick Film, Thin Film, and Wirewound.