Chip Resistor - Surface Mount

Results: 7
Series
CRCW-HP e3D/CRCW e3TNPW e3
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Resistance
976 Ohms2 kOhms4.12 kOhms4.32 kOhms6.98 kOhms
Tolerance
±0.1%±1%±5%
Power (Watts)
0.063W, 1/16W0.13W0.2W, 1/5W
Composition
Thick FilmThin Film
Features
Anti-Sulfur, Automotive AEC-Q200, Moisture ResistantAutomotive AEC-Q200Automotive AEC-Q200, Pulse Withstanding
Temperature Coefficient
±25ppm/°C±100ppm/°C±200ppm/°C
Operating Temperature
-55°C ~ 155°C-55°C ~ 175°C
Stocking Options
Environmental Options
Media
Marketplace Product
7Results

Showing
of 7
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Resistance
Tolerance
Power (Watts)
Composition
Features
Temperature Coefficient
Operating Temperature
Package / Case
Supplier Device Package
Ratings
Size / Dimension
Height - Seated (Max)
Number of Terminations
Failure Rate
CRCW-0402
CRCW04022K00JNED
RES SMD 2K OHM 5% 1/16W 0402
Vishay Dale
75,657
In Stock
1 : $0.10000
Cut Tape (CT)
10,000 : $0.00480
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
2 kOhms
±5%
0.063W, 1/16W
Thick Film
Automotive AEC-Q200
±200ppm/°C
-55°C ~ 155°C
0402 (1005 Metric)
0402
AEC-Q200
0.039" L x 0.020" W (1.00mm x 0.50mm)
0.016" (0.40mm)
2
-
CRCW-0402
CRCW0402976RFKED
RES SMD 976 OHM 1% 1/16W 0402
Vishay Dale
61,695
In Stock
1 : $0.10000
Cut Tape (CT)
10,000 : $0.00524
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
976 Ohms
±1%
0.063W, 1/16W
Thick Film
Automotive AEC-Q200
±100ppm/°C
-55°C ~ 155°C
0402 (1005 Metric)
0402
AEC-Q200
0.039" L x 0.020" W (1.00mm x 0.50mm)
0.016" (0.40mm)
2
-
CRCW-0402
CRCW04024K12FKED
RES SMD 4.12K OHM 1% 1/16W 0402
Vishay Dale
45,856
In Stock
1 : $0.10000
Cut Tape (CT)
10,000 : $0.00524
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
4.12 kOhms
±1%
0.063W, 1/16W
Thick Film
Automotive AEC-Q200
±100ppm/°C
-55°C ~ 155°C
0402 (1005 Metric)
0402
AEC-Q200
0.039" L x 0.020" W (1.00mm x 0.50mm)
0.016" (0.40mm)
2
-
CRCW-0402
CRCW04024K32FKED
RES SMD 4.32K OHM 1% 1/16W 0402
Vishay Dale
38,127
In Stock
1 : $0.10000
Cut Tape (CT)
10,000 : $0.00524
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
4.32 kOhms
±1%
0.063W, 1/16W
Thick Film
Automotive AEC-Q200
±100ppm/°C
-55°C ~ 155°C
0402 (1005 Metric)
0402
AEC-Q200
0.039" L x 0.020" W (1.00mm x 0.50mm)
0.016" (0.40mm)
2
-
TNPW e3 Series
TNPW04024K12BEED
RES 4.12K OHM 0.1% 0.13W 0402
Vishay Dale
12,014
In Stock
1 : $0.38000
Cut Tape (CT)
10,000 : $0.10368
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
4.12 kOhms
±0.1%
0.13W
Thin Film
Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant
±25ppm/°C
-55°C ~ 175°C
0402 (1005 Metric)
0402
AEC-Q200
0.039" L x 0.020" W (1.00mm x 0.50mm)
0.016" (0.40mm)
2
-
CRCW-0402
CRCW04026K98FKED
RES SMD 6.98K OHM 1% 1/16W 0402
Vishay Dale
10,959
In Stock
1 : $0.10000
Cut Tape (CT)
10,000 : $0.00524
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
6.98 kOhms
±1%
0.063W, 1/16W
Thick Film
Automotive AEC-Q200
±100ppm/°C
-55°C ~ 155°C
0402 (1005 Metric)
0402
AEC-Q200
0.039" L x 0.020" W (1.00mm x 0.50mm)
0.016" (0.40mm)
2
-
MFG_CRCW-HP_e3_Series
CRCW0402976RFKEDHP
RES SMD 976 OHM 1% 1/5W 0402
Vishay Dale
0
In Stock
Check Lead Time
10,000 : $0.01582
Tape & Reel (TR)
Tape & Reel (TR)
Active
976 Ohms
±1%
0.2W, 1/5W
Thick Film
Automotive AEC-Q200, Pulse Withstanding
±100ppm/°C
-55°C ~ 155°C
0402 (1005 Metric)
0402
AEC-Q200
0.039" L x 0.020" W (1.00mm x 0.50mm)
0.016" (0.40mm)
2
-
Showing
of 7

Chip Resistor - Surface Mount


Resistors provide opposition to current flow, in a manner that is proportional to the electric potential (voltage) imposed across them, and which is ideally unaffected by signal frequency or changes in temperature. Resistors described as surface mount chip types are designed to be affixed to the surface of a printed circuit board and incorporate a single resistor per device package. Compositions include Metal Film, Thick Film, Thin Film, and Wirewound.