Chip Resistor - Surface Mount

Results: 7
Series
*Military, MIL-PRF-55342, RM0603
Packaging
Tape & Reel (TR)Tray
Stocking Options
Environmental Options
Media
Marketplace Product
7Results

Showing
of 7
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Resistance
Tolerance
Power (Watts)
Composition
Features
Temperature Coefficient
Operating Temperature
Package / Case
Supplier Device Package
Size / Dimension
Height - Seated (Max)
Number of Terminations
Failure Rate
RM0603
M55342E12B10E0RT1
RES SMD 10K OHM 1% 1/10W 0603
Vishay Dale Thin Film
0
In Stock
Check Lead Time
1,000 : $1.51954
Tape & Reel (TR)
Tape & Reel (TR)
Active10 kOhms±1%0.1W, 1/10WThin FilmMilitary, Non-Inductive±25ppm/°C-55°C ~ 150°C0603 (1608 Metric)06030.064" L x 0.032" W (1.63mm x 0.81mm)0.033" (0.84mm)2R (0.01%)
RM0603
M55342E12B10E0RT5
RES SMD 10K OHM 1% 1/10W 0603
Vishay Dale Thin Film
0
In Stock
Check Lead Time
500 : $1.94778
Tape & Reel (TR)
Tape & Reel (TR)
Active10 kOhms±1%0.1W, 1/10WThin FilmMilitary, Non-Inductive±25ppm/°C-55°C ~ 150°C0603 (1608 Metric)06030.064" L x 0.032" W (1.63mm x 0.81mm)0.033" (0.84mm)2R (0.01%)
RM0603
M55342E12B10E0RT3
M55342E 25PPM 0603 10K 1% R T3
Vishay Dale Thin Film
0
In Stock
Check Lead Time
300 : $3.46933
Tape & Reel (TR)
*
Tape & Reel (TR)
Active-------------
RM0603
M55342E12B10E0RT0
RES SMD 10K OHM 1% 1/10W 0603
Vishay Dale Thin Film
0
In Stock
Check Lead Time
100 : $5.66490
Tape & Reel (TR)
Tape & Reel (TR)
Active10 kOhms±1%0.1W, 1/10WThin FilmMilitary, Non-Inductive±25ppm/°C-55°C ~ 150°C0603 (1608 Metric)06030.064" L x 0.032" W (1.63mm x 0.81mm)0.033" (0.84mm)2R (0.01%)
RM0603
M55342E12B10E0RTS
RES SMD 10K OHM 1% 1/10W 0603
Vishay Dale Thin Film
0
In Stock
Check Lead Time
25 : $13.01680
Tape & Reel (TR)
Tape & Reel (TR)
Active10 kOhms±1%0.1W, 1/10WThin FilmMilitary, Non-Inductive±25ppm/°C-55°C ~ 150°C0603 (1608 Metric)06030.064" L x 0.032" W (1.63mm x 0.81mm)0.033" (0.84mm)2R (0.01%)
RM0603
M55342E12B10E0RWS
RES SMD 10K OHM 1% 1/10W 0603
Vishay Dale Thin Film
0
In Stock
Check Lead Time
25 : $13.01680
Tray
Tray
Active10 kOhms±1%0.1W, 1/10WThin FilmMilitary, Non-Inductive±25ppm/°C-55°C ~ 150°C0603 (1608 Metric)06030.064" L x 0.032" W (1.63mm x 0.81mm)0.033" (0.84mm)2R (0.01%)
RM0603
M55342E12B10E0RTI
RES SMD 10K OHM 1% 1/10W 0603
Vishay Dale Thin Film
0
In Stock
Check Lead Time
25 : $13.88160
Tape & Reel (TR)
Tape & Reel (TR)
Active10 kOhms±1%0.1W, 1/10WThin FilmMilitary, Non-Inductive±25ppm/°C-55°C ~ 150°C0603 (1608 Metric)06030.064" L x 0.032" W (1.63mm x 0.81mm)0.033" (0.84mm)2R (0.01%)
Showing
of 7

Chip Resistor - Surface Mount


Resistors provide opposition to current flow, in a manner that is proportional to the electric potential (voltage) imposed across them, and which is ideally unaffected by signal frequency or changes in temperature. Resistors described as surface mount chip types are designed to be affixed to the surface of a printed circuit board and incorporate a single resistor per device package.