Chip Resistor - Surface Mount

Results: 4
Stocking Options
Environmental Options
Media
Marketplace Product
4Results

Showing
of 4
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Resistance
Tolerance
Power (Watts)
Composition
Features
Temperature Coefficient
Operating Temperature
Package / Case
Supplier Device Package
Size / Dimension
Height - Seated (Max)
Number of Terminations
Failure Rate
RCP0603B
RCP0603B360RGTP
RES SMD 360 OHM 2% 1.5W 0603
Vishay Dale
0
In Stock
Check Lead Time
4,000 : $0.72447
Tape & Reel (TR)
Tape & Reel (TR)
Active360 Ohms±2%1.5WThick FilmMoisture Resistant±150ppm/°C-65°C ~ 155°C0603 (1608 Metric)06030.063" L x 0.032" W (1.60mm x 0.81mm)0.023" (0.58mm)2-
RCP0603B
RCP0603B360RGS3
RES SMD 360 OHM 2% 1.5W 0603
Vishay Dale
0
In Stock
Check Lead Time
1,000 : $0.95386
Tape & Reel (TR)
Tape & Reel (TR)
Active360 Ohms±2%1.5WThick FilmMoisture Resistant±150ppm/°C-65°C ~ 155°C0603 (1608 Metric)06030.063" L x 0.032" W (1.60mm x 0.81mm)0.023" (0.58mm)2-
RCP0603B
RCP0603B360RGS2
RES SMD 360 OHM 2% 1.5W 0603
Vishay Dale
0
In Stock
Check Lead Time
500 : $1.37376
Tape & Reel (TR)
Tape & Reel (TR)
Active360 Ohms±2%1.5WThick FilmMoisture Resistant±150ppm/°C-65°C ~ 155°C0603 (1608 Metric)06030.063" L x 0.032" W (1.60mm x 0.81mm)0.023" (0.58mm)2-
RCP0603B
RCP0603B360RGS6
RES SMD 360 OHM 2% 1.5W 0603
Vishay Dale
0
In Stock
Check Lead Time
300 : $3.73247
Tape & Reel (TR)
Tape & Reel (TR)
Active360 Ohms±2%1.5WThick FilmMoisture Resistant±150ppm/°C-65°C ~ 155°C0603 (1608 Metric)06030.063" L x 0.032" W (1.60mm x 0.81mm)0.023" (0.58mm)2-
Showing
of 4

Chip Resistor - Surface Mount


Resistors provide opposition to current flow, in a manner that is proportional to the electric potential (voltage) imposed across them, and which is ideally unaffected by signal frequency or changes in temperature. Resistors described as surface mount chip types are designed to be affixed to the surface of a printed circuit board and incorporate a single resistor per device package.