Showing
1 - 25
of 10,981
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Resistance
Tolerance
Power (Watts)
Composition
Features
Temperature Coefficient
Operating Temperature
Package / Case
Supplier Device Package
Ratings
Size / Dimension
Height - Seated (Max)
Number of Terminations
Failure Rate
1,325
In Stock
1 : $22.09000
Tray
Tray
Active30 mOhms±0.2%2WMetal FoilCurrent Sense, Moisture Resistant±15ppm/°C-65°C ~ 170°CNonstandard--0.365" L x 0.375" W (9.27mm x 9.53mm)0.050" (1.27mm)4-
1,085
In Stock
1 : $10.57000
Cut Tape (CT)
500 : $5.94486
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active350 Ohms±0.01%0.3WMetal FoilAnti-Sulfur, Moisture Resistant, Non-Inductive±0.2ppm/°C-55°C ~ 150°CNonstandard1506-0.150" L x 0.062" W (3.81mm x 1.57mm)0.025" (0.64mm)2-
330
In Stock
1 : $10.57000
Cut Tape (CT)
500 : $5.94486
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active1 kOhms±0.01%0.3WMetal FoilAnti-Sulfur, Moisture Resistant, Non-Inductive±0.2ppm/°C-55°C ~ 150°CNonstandard1506-0.150" L x 0.062" W (3.81mm x 1.57mm)0.025" (0.64mm)2-
280
In Stock
1 : $21.07000
Cut Tape (CT)
50 : $15.80300
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active5 kOhms±0.02%0.3WMetal FoilMoisture Resistant, Non-Inductive±2.5ppm/°C-55°C ~ 225°C0805 (2012 Metric)0805-0.080" L x 0.050" W (2.03mm x 1.27mm)0.025" (0.64mm)2-
449
In Stock
1 : $19.70000
Cut Tape (CT)
50 : $14.77120
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active10 kOhms±0.01%0.3WMetal FoilMoisture Resistant, Non-Inductive±0.2ppm/°C-55°C ~ 150°C1206 (3216 Metric)1206-0.126" L x 0.062" W (3.20mm x 1.57mm)0.025" (0.64mm)2-
1,906
In Stock
1 : $12.69000
Cut Tape (CT)
200 : $8.21810
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active100 Ohms±0.02%0.3WMetal FoilMoisture Resistant, Non-Inductive±0.2ppm/°C-55°C ~ 150°C1206 (3216 Metric)1206-0.126" L x 0.062" W (3.20mm x 1.57mm)0.025" (0.64mm)2-
129
In Stock
1 : $22.30000
Cut Tape (CT)
50 : $16.72400
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active100 Ohms±1%1.2WMetal FoilMoisture Resistant, Non-Inductive±2.5ppm/°C-55°C ~ 225°C2512 (6432 Metric)2512-0.249" L x 0.127" W (6.32mm x 3.23mm)0.025" (0.64mm)2-
64
In Stock
1 : $24.54000
Cut Tape (CT)
25 : $19.37680
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active20 kOhms±0.01%0.3WMetal FoilMoisture Resistant, Non-Inductive±0.2ppm/°C-55°C ~ 150°C1206 (3216 Metric)1206-0.126" L x 0.062" W (3.20mm x 1.57mm)0.025" (0.64mm)2-
33
In Stock
1 : $23.49000
Cut Tape (CT)
25 : $18.54360
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active1 kOhms±0.01%0.3WMetal FoilMoisture Resistant, Non-Inductive±0.2ppm/°C-55°C ~ 150°C1206 (3216 Metric)1206-0.126" L x 0.062" W (3.20mm x 1.57mm)0.025" (0.64mm)2-
45
In Stock
1 : $34.52000
Cut Tape (CT)
50 : $26.25720
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active125 kOhms±0.02%1.2WMetal FoilMoisture Resistant, Non-Inductive±2.5ppm/°C-55°C ~ 225°C2512 (6432 Metric)2512-0.249" L x 0.127" W (6.32mm x 3.23mm)0.025" (0.64mm)2-
403
In Stock
1 : $9.41000
Cut Tape (CT)
200 : $6.27010
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active1 kOhms±0.1%0.3WMetal FoilAnti-Sulfur, Moisture Resistant, Non-Inductive±0.2ppm/°C-55°C ~ 150°CNonstandard1506-0.150" L x 0.062" W (3.81mm x 1.57mm)0.025" (0.64mm)2-
97
In Stock
1 : $31.59000
Cut Tape (CT)
50 : $23.69000
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active500 mOhms±0.1%8WMetal FoilMoisture Resistant, Non-Inductive±0.2ppm/°C-55°C ~ 150°CTO-220-4, SMDTO-220-4-0.615" L x 0.400" W (15.62mm x 10.16mm)0.158" (4.01mm)4-
100
In Stock
1 : $17.63000
Cut Tape (CT)
50 : $13.22600
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active5 kOhms±0.02%0.3WMetal FoilMoisture Resistant, Non-Inductive±0.2ppm/°C-55°C ~ 150°C1206 (3216 Metric)1206-0.126" L x 0.062" W (3.20mm x 1.57mm)0.025" (0.64mm)2-
209
In Stock
1 : $11.40000
Cut Tape (CT)
200 : $7.38335
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active10 kOhms±0.01%0.3WMetal FoilAnti-Sulfur, Moisture Resistant, Non-Inductive±0.2ppm/°C-55°C ~ 150°CNonstandard1506-0.150" L x 0.062" W (3.81mm x 1.57mm)0.025" (0.64mm)2-
3,382
In Stock
1 : $13.62000
Cut Tape (CT)
100 : $8.82260
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active1 kOhms±0.01%0.3WMetal FoilMoisture Resistant, Non-Inductive±0.2ppm/°C-55°C ~ 150°C1206 (3216 Metric)1206-0.126" L x 0.062" W (3.20mm x 1.57mm)0.025" (0.64mm)2-
50
In Stock
1 : $29.61000
Cut Tape (CT)
50 : $22.20760
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active10 kOhms±0.02%1.2WMetal FoilMoisture Resistant, Non-Inductive±2.5ppm/°C-55°C ~ 225°C2512 (6432 Metric)2512-0.249" L x 0.127" W (6.32mm x 3.23mm)0.025" (0.64mm)2-
5
In Stock
1 : $24.54000
Cut Tape (CT)
25 : $19.37680
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active10 kOhms±0.01%0.3WMetal FoilMoisture Resistant, Non-Inductive±0.2ppm/°C-55°C ~ 150°C1206 (3216 Metric)1206-0.126" L x 0.062" W (3.20mm x 1.57mm)0.025" (0.64mm)2-
399
In Stock
1 : $13.91000
Cut Tape (CT)
50 : $9.80000
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active100 mOhms±1%1WMetal FoilCurrent Sense, Moisture Resistant±15ppm/°C-65°C ~ 170°C2512 (6432 Metric)2512-0.250" L x 0.125" W (6.35mm x 3.18mm)0.035" (0.89mm)4-
266
In Stock
1 : $11.40000
Cut Tape (CT)
100 : $7.38340
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active20 kOhms±0.01%0.3WMetal FoilAnti-Sulfur, Moisture Resistant, Non-Inductive±0.2ppm/°C-55°C ~ 150°CNonstandard1506-0.150" L x 0.062" W (3.81mm x 1.57mm)0.025" (0.64mm)2-
4,188
In Stock
1 : $14.31000
Cut Tape (CT)
50 : $10.08180
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active20 mOhms±0.1%1WMetal FoilCurrent Sense, Moisture Resistant±15ppm/°C-65°C ~ 170°C2512 (6432 Metric)--0.250" L x 0.125" W (6.35mm x 3.18mm)0.035" (0.89mm)4-
43
In Stock
1 : $19.01000
Cut Tape (CT)
100 : $13.30570
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active20 kOhms±0.01%0.6WMetal FoilMoisture Resistant, Non-Inductive, Pulse Withstanding±2ppm/°C-55°C ~ 175°C3017 J-LeadSMD-0.287" L x 0.170" W (7.29mm x 4.32mm)0.122" (3.10mm)2-
381
In Stock
1 : $19.01000
Cut Tape (CT)
100 : $13.30570
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active5 kOhms±0.01%0.6WMetal FoilMoisture Resistant, Non-Inductive, Pulse Withstanding±2ppm/°C-55°C ~ 175°C3017 J-LeadSMD-0.287" L x 0.170" W (7.29mm x 4.32mm)0.122" (3.10mm)2-
90
In Stock
1 : $36.83000
Cut Tape (CT)
25 : $29.52320
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active1 kOhms±0.02%1.2WMetal FoilMoisture Resistant, Non-Inductive±2.5ppm/°C-55°C ~ 225°C2512 (6432 Metric)2512-0.249" L x 0.127" W (6.32mm x 3.23mm)0.025" (0.64mm)2-
799
In Stock
1 : $15.11000
Cut Tape (CT)
50 : $10.64540
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active1 mOhms±0.5%1WMetal FoilCurrent Sense, Moisture Resistant±50ppm/°C-65°C ~ 170°C2512 (6432 Metric)--0.250" L x 0.125" W (6.35mm x 3.18mm)0.035" (0.89mm)4-
145
In Stock
1 : $17.63000
Cut Tape (CT)
50 : $13.22600
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active350 Ohms±0.02%0.3WMetal FoilMoisture Resistant, Non-Inductive±0.2ppm/°C-55°C ~ 150°C1206 (3216 Metric)1206-0.126" L x 0.062" W (3.20mm x 1.57mm)0.025" (0.64mm)2-
Showing
1 - 25
of 10,981

Chip Resistor - Surface Mount


Resistors provide opposition to current flow, in a manner that is proportional to the electric potential (voltage) imposed across them, and which is ideally unaffected by signal frequency or changes in temperature. Resistors described as surface mount chip types are designed to be affixed to the surface of a printed circuit board and incorporate a single resistor per device package.