Vishay Huntington Electric Inc. Chassis Mount Resistors

Results: 345
Stocking Options
Environmental Options
Media
Marketplace Product
345Results
Applied FiltersRemove All

Showing
of 345
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Resistance
Tolerance
Power (Watts)
Composition
Temperature Coefficient
Operating Temperature
Features
Coating, Housing Type
Mounting Feature
Size / Dimension
Height - Seated (Max)
Lead Style
Package / Case
Failure Rate
146
In Stock
1 : $174.73000
Bulk
Bulk
Active
8 Ohms
±10%
300W
Wirewound
±400ppm/°C
-55°C ~ 350°C
-
Vitreous Enamel Coated
Brackets (not included)
1.125" Dia x 8.500" L (28.58mm x 215.90mm)
-
Solder Lugs
Radial, Tubular
-
34
In Stock
1 : $371.76000
Bulk
Bulk
Active
500 mOhms
±10%
1000W
Wirewound
-
-55°C ~ 350°C
-
Silicone Coated
Brackets (not included)
2.500" Dia x 15.000" L (63.50mm x 381.00mm)
-
Solder Lugs
Radial, Tubular
-
248
In Stock
1 : $27.88000
Bulk
Bulk
Active
3 Ohms
±5%
25W
Wirewound
±400ppm/°C
-55°C ~ 350°C
-
Vitreous Enamel Coated
Brackets (not included)
0.563" Dia x 2.000" L (14.30mm x 50.80mm)
-
Solder Lugs
Radial, Tubular
-
422
In Stock
1 : $39.26000
Bulk
Bulk
Active
25 Ohms
±5%
50W
Wirewound
±260ppm/°C
-55°C ~ 350°C
-
Vitreous Enamel Coated
Brackets (not included)
0.563" Dia x 4.000" L (14.30mm x 101.60mm)
-
Solder Lugs
Radial, Tubular
-
316
In Stock
1 : $52.44000
Bulk
Bulk
Active
10 Ohms
±5%
100W
Wirewound
±400ppm/°C
-55°C ~ 350°C
-
Vitreous Enamel Coated
Brackets (not included)
0.750" Dia x 6.500" L (19.05mm x 165.10mm)
-
Solder Lugs
Radial, Tubular
-
120
In Stock
1 : $52.44000
Bulk
Bulk
Active
100 Ohms
±5%
100W
Wirewound
±260ppm/°C
-55°C ~ 350°C
-
Vitreous Enamel Coated
Brackets (not included)
0.750" Dia x 6.500" L (19.05mm x 165.10mm)
-
Solder Lugs
Radial, Tubular
-
64
In Stock
1 : $52.44000
Bulk
Bulk
Active
250 Ohms
±5%
100W
Wirewound
±260ppm/°C
-55°C ~ 350°C
-
Vitreous Enamel Coated
Brackets (not included)
0.750" Dia x 6.500" L (19.05mm x 165.10mm)
-
Solder Lugs
Radial, Tubular
-
124
In Stock
1 : $90.20000
Bulk
Bulk
Active
1 kOhms
±5%
225W
Wirewound
±260ppm/°C
-55°C ~ 350°C
-
Vitreous Enamel Coated
Brackets (not included)
1.125" Dia x 10.500" L (28.58mm x 266.70mm)
-
Solder Lugs
Radial, Tubular
-
90
In Stock
1 : $90.20000
Bulk
Bulk
Active
10 Ohms
±5%
225W
Wirewound
±400ppm/°C
-55°C ~ 350°C
-
Vitreous Enamel Coated
Brackets (not included)
1.125" Dia x 10.500" L (28.58mm x 266.70mm)
-
Solder Lugs
Radial, Tubular
-
189
In Stock
1 : $174.73000
Bulk
Bulk
Active
20 Ohms
±10%
300W
Wirewound
±260ppm/°C
-55°C ~ 350°C
-
Vitreous Enamel Coated
Brackets (not included)
1.125" Dia x 8.500" L (28.58mm x 215.90mm)
-
Solder Lugs
Radial, Tubular
-
109
In Stock
1 : $174.73000
Bulk
Bulk
Active
2 Ohms
±10%
300W
Wirewound
±400ppm/°C
-55°C ~ 350°C
-
Vitreous Enamel Coated
Brackets (not included)
1.125" Dia x 8.500" L (28.58mm x 215.90mm)
-
Solder Lugs
Radial, Tubular
-
75
In Stock
1 : $174.73000
Bulk
Bulk
Active
1.2 Ohms
±10%
300W
Wirewound
±400ppm/°C
-55°C ~ 350°C
-
Vitreous Enamel Coated
Brackets (not included)
1.125" Dia x 8.500" L (28.58mm x 215.90mm)
-
Solder Lugs
Radial, Tubular
-
71
In Stock
1 : $174.73000
Bulk
Bulk
Active
10 Ohms
±10%
300W
Wirewound
±400ppm/°C
-55°C ~ 350°C
-
Vitreous Enamel Coated
Brackets (not included)
1.125" Dia x 8.500" L (28.58mm x 215.90mm)
-
Solder Lugs
Radial, Tubular
-
44
In Stock
1 : $174.73000
Bulk
Bulk
Active
5 Ohms
±10%
300W
Wirewound
±400ppm/°C
-55°C ~ 350°C
-
Vitreous Enamel Coated
Brackets (not included)
1.125" Dia x 8.500" L (28.58mm x 215.90mm)
-
Solder Lugs
Radial, Tubular
-
473
In Stock
1 : $8.96000
Bulk
Bulk
Active
100 Ohms
±5%
50W
Wirewound
±260ppm/°C
-55°C ~ 350°C
-
Vitreous Enamel Coated
Brackets (not included)
0.563" Dia x 4.000" L (14.30mm x 101.60mm)
-
Solder Lugs
Radial, Tubular
-
418
In Stock
1 : $27.88000
Bulk
Bulk
Active
1 kOhms
±5%
25W
Wirewound
±260ppm/°C
-55°C ~ 350°C
-
Vitreous Enamel Coated
Brackets (not included)
0.563" Dia x 2.000" L (14.30mm x 50.80mm)
-
Solder Lugs
Radial, Tubular
-
375
In Stock
1 : $27.88000
Bulk
Bulk
Active
2 Ohms
±5%
25W
Wirewound
±400ppm/°C
-55°C ~ 350°C
-
Vitreous Enamel Coated
Brackets (not included)
0.563" Dia x 2.000" L (14.30mm x 50.80mm)
-
Solder Lugs
Radial, Tubular
-
155
In Stock
1 : $27.88000
Bulk
Bulk
Active
25 Ohms
±5%
25W
Wirewound
±260ppm/°C
-55°C ~ 350°C
-
Vitreous Enamel Coated
Brackets (not included)
0.563" Dia x 2.000" L (14.30mm x 50.80mm)
-
Solder Lugs
Radial, Tubular
-
160
In Stock
1 : $31.16000
Bulk
Bulk
Active
12 kOhms
±5%
25W
Wirewound
±260ppm/°C
-55°C ~ 350°C
-
Vitreous Enamel Coated
Brackets (not included)
0.563" Dia x 2.000" L (14.30mm x 50.80mm)
-
Solder Lugs
Radial, Tubular
-
198
In Stock
1 : $39.26000
Bulk
Bulk
Active
10 Ohms
±5%
50W
Wirewound
±400ppm/°C
-55°C ~ 350°C
-
Vitreous Enamel Coated
Brackets (not included)
0.563" Dia x 4.000" L (14.30mm x 101.60mm)
-
Solder Lugs
Radial, Tubular
-
189
In Stock
1 : $39.26000
Bulk
Bulk
Active
50 Ohms
±5%
50W
Wirewound
±260ppm/°C
-55°C ~ 350°C
-
Vitreous Enamel Coated
Brackets (not included)
0.563" Dia x 4.000" L (14.30mm x 101.60mm)
-
Solder Lugs
Radial, Tubular
-
193
In Stock
1 : $52.44000
Bulk
Bulk
Active
5 Ohms
±5%
100W
Wirewound
±400ppm/°C
-55°C ~ 350°C
-
Vitreous Enamel Coated
Brackets (not included)
0.750" Dia x 6.500" L (19.05mm x 165.10mm)
-
Solder Lugs
Radial, Tubular
-
187
In Stock
1 : $52.44000
Bulk
Bulk
Active
2 Ohms
±5%
100W
Wirewound
±400ppm/°C
-55°C ~ 350°C
-
Vitreous Enamel Coated
Brackets (not included)
0.750" Dia x 6.500" L (19.05mm x 165.10mm)
-
Solder Lugs
Radial, Tubular
-
146
In Stock
1 : $52.44000
Bulk
Bulk
Active
50 Ohms
±5%
100W
Wirewound
±260ppm/°C
-55°C ~ 350°C
-
Vitreous Enamel Coated
Brackets (not included)
0.750" Dia x 6.500" L (19.05mm x 165.10mm)
-
Solder Lugs
Radial, Tubular
-
142
In Stock
1 : $52.44000
Bulk
Bulk
Active
1 Ohms
±5%
100W
Wirewound
±400ppm/°C
-55°C ~ 350°C
-
Vitreous Enamel Coated
Brackets (not included)
0.750" Dia x 6.500" L (19.05mm x 165.10mm)
-
Solder Lugs
Radial, Tubular
-
Showing
of 345

Vishay Huntington Electric Inc. Chassis Mount Resistors


Chassis mount resistors are passive components that oppose the flow of current and are used to adjust signal levels, divide voltages, bias active elements, or terminate transmission lines among other uses. These resistors are typically larger and may dissipate up to 2500 watts of heat energy. They are mounted using housing flanges, screws, braces, or brackets.