Chassis Mount Resistors

Results: 2
Stocking Options
Environmental Options
Media
Exclude
2Results
Search Entry

Showing
of 2
Mfr Part #
Quantity Available
Price
Tariff Status
Series
Package
Product Status
Resistance
Tolerance
Power (Watts)
Composition
Temperature Coefficient
Operating Temperature
Features
Coating, Housing Type
Mounting Feature
Size / Dimension
Height - Seated (Max)
Lead Style
Package / Case
Failure Rate
HS200,250,300 Series
RES CHAS MNT 75 OHM 1% 250W
ARCOL
2
Marketplace
1 : $12.85000
Bulk
-
Bulk
Active
75 Ohms
±1%
250W
Wirewound
±100ppm/°C
-
Pulse Withstanding
Aluminum
Flanges
4.319" L x 1.791" W (109.70mm x 45.50mm)
1.646" (41.80mm)
M6 Threaded
Axial, Box
-
RES CHAS MNT 75 OHMS 1% 250W
RES CHAS MNT 75 OHMS 1% 250W
Ohmite
0
In Stock
Check Lead Time
16 : $27.35875
Box
-
Box
Active
75 Ohms
±1%
250W
Wirewound
±100ppm/°C
-
Pulse Withstanding
Aluminum
Flanges
4.319" L x 1.791" W (109.70mm x 45.50mm)
1.646" (41.80mm)
M6 Threaded
Axial, Box
-
Showing
of 2

Chassis Mount Resistors


Chassis mount resistors are passive components that oppose the flow of current and are used to adjust signal levels, divide voltages, bias active elements, or terminate transmission lines among other uses. These resistors are typically larger and may dissipate up to 2500 watts of heat energy. They are mounted using housing flanges, screws, braces, or brackets.