Chassis Mount Resistors

Results: 2
Stocking Options
Environmental Options
Media
Exclude
2Results
Search Entry

Showing
of 2
Mfr Part #
Quantity Available
Price
Tariff Status
Series
Package
Product Status
Resistance
Tolerance
Power (Watts)
Composition
Temperature Coefficient
Operating Temperature
Features
Coating, Housing Type
Mounting Feature
Size / Dimension
Height - Seated (Max)
Lead Style
Package / Case
Failure Rate
ARCOL, HS Series (Solder Lug)
HS100 250R F
RES CHAS MNT 250 OHM 1% 100W
Ohmite
23
In Stock
1 : $14.41000
Bulk
-
Bulk
Active
250 Ohms
±1%
100W
Wirewound
±100ppm/°C
-
-
Aluminum
Flanges
2.566" L x 1.075" W (65.20mm x 27.30mm)
0.949" (24.10mm)
Solder Lugs
Axial, Box
-
RES CHAS MNT 250 OHMS 1% 100W
NHS100 250R F
RES CHAS MNT 250 OHMS 1% 100W
Ohmite
28
In Stock
1 : $16.09000
Box
-
Box
Active
250 Ohms
±1%
100W
Wirewound
±100ppm/°C
-
Non-Inductive, Pulse Withstanding
Aluminum
Flanges
2.567" L x 1.870" W (65.20mm x 47.50mm)
0.949" (24.10mm)
Solder Lugs
Axial, Box
-
Showing
of 2

Chassis Mount Resistors


Chassis mount resistors are passive components that oppose the flow of current and are used to adjust signal levels, divide voltages, bias active elements, or terminate transmission lines among other uses. These resistors are typically larger and may dissipate up to 2500 watts of heat energy. They are mounted using housing flanges, screws, braces, or brackets.