Chassis Mount Resistors

Results: 6
Stocking Options
Environmental Options
Media
Exclude
6Results

Showing
of 6
Mfr Part #
Quantity Available
Price
Tariff Status
Series
Package
Product Status
Resistance
Tolerance
Power (Watts)
Composition
Temperature Coefficient
Operating Temperature
Features
Coating, Housing Type
Mounting Feature
Size / Dimension
Height - Seated (Max)
Lead Style
Package / Case
Failure Rate
805F Series
805F500E
RES CHAS MNT 500 OHM 1% 5W
Ohmite
113
In Stock
1 : $9.90000
Tray
-
Tray
Active
500 Ohms
±1%
5W
Wirewound
±20ppm/°C
-55°C ~ 275°C
-
Aluminum
Flanges
0.600" L x 0.646" W (15.24mm x 16.41mm)
0.330" (8.38mm)
Solder Lugs
Axial, Box
-
805F Series
805F15RE
RES CHAS MNT 15 OHM 1% 5W
Ohmite
206
In Stock
1 : $10.23000
Tray
-
Tray
Active
15 Ohms
±1%
5W
Wirewound
±20ppm/°C
-55°C ~ 275°C
-
Aluminum
Flanges
0.600" L x 0.646" W (15.24mm x 16.41mm)
0.330" (8.38mm)
Solder Lugs
Axial, Box
-
805F Series
805F100E
RES CHAS MNT 100 OHM 1% 5W
Ohmite
196
In Stock
1 : $11.98000
Tray
-
Tray
Active
100 Ohms
±1%
5W
Wirewound
±20ppm/°C
-55°C ~ 275°C
-
Aluminum
Flanges
0.600" L x 0.646" W (15.24mm x 16.41mm)
0.330" (8.38mm)
Solder Lugs
Axial, Box
-
805F Series
805F150E
RES CHAS MNT 150 OHM 1% 5W
Ohmite
98
In Stock
1 : $10.06000
Tray
-
Tray
Active
150 Ohms
±1%
5W
Wirewound
±20ppm/°C
-55°C ~ 275°C
-
Aluminum
Flanges
0.600" L x 0.646" W (15.24mm x 16.41mm)
0.330" (8.38mm)
Solder Lugs
Axial, Box
-
805F Series
805F2R0E
RES CHAS MNT 2 OHM 1% 5W
Ohmite
86
In Stock
1 : $10.40000
Tray
-
Tray
Active
2 Ohms
±1%
5W
Wirewound
±50ppm/°C
-55°C ~ 275°C
-
Aluminum
Flanges
0.600" L x 0.646" W (15.24mm x 16.41mm)
0.330" (8.38mm)
Solder Lugs
Axial, Box
-
805F Series
805F7R5E
RES CHAS MNT 7.5 OHM 1% 5W
Ohmite
23
In Stock
1 : $10.42000
Tray
-
Tray
Active
7.5 Ohms
±1%
5W
Wirewound
±50ppm/°C
-55°C ~ 275°C
-
Aluminum
Flanges
0.600" L x 0.646" W (15.24mm x 16.41mm)
0.330" (8.38mm)
Solder Lugs
Axial, Box
-
Showing
of 6

Chassis Mount Resistors


Chassis mount resistors are passive components that oppose the flow of current and are used to adjust signal levels, divide voltages, bias active elements, or terminate transmission lines among other uses. These resistors are typically larger and may dissipate up to 2500 watts of heat energy. They are mounted using housing flanges, screws, braces, or brackets.