Chassis Mount Resistors

Results: 5
Stocking Options
Environmental Options
Media
Exclude
5Results

Showing
of 5
Mfr Part #
Quantity Available
Price
Tariff Status
Series
Package
Product Status
Resistance
Tolerance
Power (Watts)
Composition
Temperature Coefficient
Operating Temperature
Features
Coating, Housing Type
Mounting Feature
Size / Dimension
Height - Seated (Max)
Lead Style
Package / Case
Failure Rate
Grade
Qualification
805F Series
805F40RE
RES CHAS MNT 40 OHM 1% 5W
Ohmite
186
In Stock
1 : $7.53000
Tray
-
Tray
Active
40 Ohms
±1%
5W
Wirewound
±20ppm/°C
-55°C ~ 275°C
-
Aluminum
Flanges
0.600" L x 0.646" W (15.24mm x 16.41mm)
0.330" (8.38mm)
Solder Lugs
Axial, Box
-
-
-
805F Series
805F25RE
RES CHAS MNT 25 OHM 1% 5W
Ohmite
181
In Stock
1 : $8.83000
Tray
-
Tray
Active
25 Ohms
±1%
5W
Wirewound
±20ppm/°C
-55°C ~ 275°C
-
Aluminum
Flanges
0.600" L x 0.646" W (15.24mm x 16.41mm)
0.330" (8.38mm)
Solder Lugs
Axial, Box
-
-
-
805F Series
805F2R0E
RES CHAS MNT 2 OHM 1% 5W
Ohmite
83
In Stock
1 : $10.11000
Tray
-
Tray
Active
2 Ohms
±1%
5W
Wirewound
±50ppm/°C
-55°C ~ 275°C
-
Aluminum
Flanges
0.600" L x 0.646" W (15.24mm x 16.41mm)
0.330" (8.38mm)
Solder Lugs
Axial, Box
-
-
-
805F Series
805F7R5E
RES CHAS MNT 7.5 OHM 1% 5W
Ohmite
23
In Stock
1 : $11.12000
Tray
-
Tray
Active
7.5 Ohms
±1%
5W
Wirewound
±50ppm/°C
-55°C ~ 275°C
-
Aluminum
Flanges
0.600" L x 0.646" W (15.24mm x 16.41mm)
0.330" (8.38mm)
Solder Lugs
Axial, Box
-
-
-
RH SERIES 19.05x20.32mm
RH02514R00FE02
RH-25 14 1% E02 E4
Vishay Dale
36
In Stock
1 : $5.77000
Bulk
-
Bulk
Active
14 Ohms
±1%
25W
Wirewound
±20ppm/°C
-55°C ~ 250°C
Moisture Resistant
Aluminum
Flanges
1.062" L x 1.080" W (26.97mm x 27.43mm)
0.561" (14.25mm)
Solder Lugs
Axial, Box
-
-
-
Showing
of 5

Chassis Mount Resistors


Chassis mount resistors are passive components that oppose the flow of current and are used to adjust signal levels, divide voltages, bias active elements, or terminate transmission lines among other uses. These resistors are typically larger and may dissipate up to 2500 watts of heat energy. They are mounted using housing flanges, screws, braces, or brackets.