Chassis Mount Resistors

Results: 11
Stocking Options
Environmental Options
Media
Marketplace Product
11Results

Showing
of 11
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Resistance
Tolerance
Power (Watts)
Composition
Temperature Coefficient
Operating Temperature
Features
Coating, Housing Type
Mounting Feature
Size / Dimension
Height - Seated (Max)
Lead Style
Package / Case
Failure Rate
ARCOL, HS SERIES
HS50 100R J
RES CHAS MNT 100 OHM 5% 50W
Ohmite
2,130
In Stock
1 : $8.12000
Bulk
Bulk
Active
100 Ohms
±5%
50W
Wirewound
±100ppm/°C
-
-
Aluminum
Flanges
1.933" L x 0.559" W (49.10mm x 14.20mm)
0.583" (14.80mm)
Solder Lugs
Axial, Box
-
ARCOL, HS Series (Solder Lug)
HS100 100R J
RES CHAS MNT 100 OHM 5% 100W
Ohmite
423
In Stock
1 : $11.75000
Bulk
Bulk
Active
100 Ohms
±5%
100W
Wirewound
±100ppm/°C
-
-
Aluminum
Flanges
2.566" L x 1.075" W (65.20mm x 27.30mm)
0.949" (24.10mm)
Solder Lugs
Axial, Box
-
ARCOL, HS Series (Solder Lug)
HS100 5R F
RES CHAS MNT 5 OHM 1% 100W
Ohmite
1,117
In Stock
1 : $12.65000
Bulk
Bulk
Active
5 Ohms
±1%
100W
Wirewound
±100ppm/°C
-
-
Aluminum
Flanges
2.566" L x 1.075" W (65.20mm x 27.30mm)
0.949" (24.10mm)
Solder Lugs
Axial, Box
-
HS150 Watt Type
HS150 2R2 F
RES CHAS MNT 2.2 OHM 1% 150W
Ohmite
391
In Stock
1 : $18.00000
Bulk
Bulk
Active
2.2 Ohms
±1%
150W
Wirewound
±100ppm/°C
-
-
Aluminum
Flanges
3.846" L x 1.075" W (97.70mm x 27.30mm)
0.949" (24.10mm)
Solder Lugs
Axial, Box
-
UAL-50-0
UAL50-0R3F8
RES CHAS MNT 0.3 OHM 1% 50W
Riedon products by Bourns
314
In Stock
1 : $7.89000
Bulk
Bulk
Active
300 mOhms
±1%
50W
Wirewound
-
-55°C ~ 275°C
Current Sense, Flame Proof, Pulse Withstanding, Safety
Aluminum
Flanges
1.969" L x 1.142" W (50.00mm x 29.00mm)
0.630" (16.00mm)
Solder Lugs
Axial, Box
-
ARCOL, HS Series (Solder Lug)
HS100 50R J
RES CHAS MNT 50 OHM 5% 100W
Ohmite
345
In Stock
1 : $13.39000
Bulk
Bulk
Active
50 Ohms
±5%
100W
Wirewound
±100ppm/°C
-
-
Aluminum
Flanges
2.566" L x 1.075" W (65.20mm x 27.30mm)
0.949" (24.10mm)
Solder Lugs
Axial, Box
-
187
In Stock
1 : $52.44000
Bulk
Bulk
Active
2 Ohms
±5%
100W
Wirewound
±400ppm/°C
-55°C ~ 350°C
-
Vitreous Enamel Coated
Brackets (not included)
0.750" Dia x 6.500" L (19.05mm x 165.10mm)
-
Solder Lugs
Radial, Tubular
-
ARCOL, HS Series (Solder Lug)
HS100 4R7 J
RES CHAS MNT 4.7 OHM 5% 100W
Ohmite
17
In Stock
1 : $13.78000
Bulk
Bulk
Active
4.7 Ohms
±5%
100W
Wirewound
±100ppm/°C
-
-
Aluminum
Flanges
2.566" L x 1.075" W (65.20mm x 27.30mm)
0.949" (24.10mm)
Solder Lugs
Axial, Box
-
MCRL01002R500JHB00
MCRL01002R500JHB00
METAL CASE 100W, 2.5 OHMS
Vishay Dale
34
In Stock
1 : $39.72000
Bulk
Bulk
Active
2.5 Ohms
±5%
100W
Wirewound
-
-40°C ~ 300°C
Flame Proof, Safety
-
Flanges
4.563" L x 0.750" W (115.90mm x 19.05mm)
0.750" (19.05mm)
Quick Connects, 0.250" (6.35mm)
Module
-
ARCOL, HS Series (Solder Lug)
HS100 100R F
RES CHAS MNT 100 OHM 1% 100W
Ohmite
0
In Stock
Check Lead Time
1 : $15.23000
Bulk
Bulk
Active
100 Ohms
±1%
100W
Wirewound
±100ppm/°C
-
-
Aluminum
Flanges
2.566" L x 1.075" W (65.20mm x 27.30mm)
0.949" (24.10mm)
Solder Lugs
Axial, Box
-
805F3K0E
HS100 2R4 F
RES CHAS MNT 2.4 OHMS 1% 100W
ARCOL
1
Marketplace
1 : $4.45000
Bulk
Bulk
Active
2.4 Ohms
±1%
100W
Wirewound
±100ppm/°C
-
Pulse Withstanding
Aluminum
Flanges
2.567" L x 1.075" W (65.20mm x 27.30mm)
-
Solder Lugs
Axial, Box
-
Showing
of 11

Chassis Mount Resistors


Chassis mount resistors are passive components that oppose the flow of current and are used to adjust signal levels, divide voltages, bias active elements, or terminate transmission lines among other uses. These resistors are typically larger and may dissipate up to 2500 watts of heat energy. They are mounted using housing flanges, screws, braces, or brackets.