Chassis Mount Resistors
Mfr Part # | Quantity Available | Price | Tariff Status | Series | Package | Product Status | Resistance | Tolerance | Power (Watts) | Composition | Temperature Coefficient | Operating Temperature | Features | Coating, Housing Type | Mounting Feature | Size / Dimension | Height - Seated (Max) | Lead Style | Package / Case | Failure Rate | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
425 In Stock | 1 : $4.82000 Bulk | Tariff may apply if shipping to the United States | Bulk | Active | 25 Ohms | ±1% | 10W | Wirewound | ±200ppm/°C | -55°C ~ 250°C | - | Aluminum | Flanges | 0.748" L x 0.787" W (19.00mm x 20.00mm) | 0.429" (10.90mm) | Solder Lugs | Axial, Box | - | |||
30 In Stock | 1 : $51.69000 Bulk | - | Bulk | Active | 750 mOhms | ±5% | 200W | Wirewound | ±50ppm/°C | -55°C ~ 200°C | - | Aluminum | Flanges | 3.543" L x 2.874" W (90.00mm x 73.00mm) | 1.654" (42.00mm) | Terminal Screw Type | Axial, Box | - | |||
45 In Stock | 1 : $4.38000 Tray | - | Tray | Active | 2.7 Ohms | ±5% | 10W | Wirewound | ±50ppm/°C | -55°C ~ 200°C | - | Aluminum | Flanges | 0.669" L x 0.669" W (17.00mm x 17.00mm) | 0.354" (9.00mm) | Solder Lugs | Axial, Box | - |