Chassis Mount Resistors

Results: 16
Resistance
250 µOhms333 µOhms400 µOhms417 µOhms500 µOhms625 µOhms670 µOhms830 µOhms1 mOhms1.25 mOhms1.67 mOhms2 mOhms2.5 mOhms3.33 mOhms
Size / Dimension
3.130" L x 0.500" W (79.50mm x 12.70mm)3.130" L x 0.752" W (79.50mm x 19.10mm)3.620" L x 1.000" W (91.95mm x 25.40mm)3.750" L x 1.000" W (95.25mm x 25.40mm)
Height - Seated (Max)
0.281" (7.14mm)0.406" (10.32mm)0.531" (13.49mm)
Stocking Options
Environmental Options
Media
Marketplace Product
16Results
Search Entry
Applied FiltersRemove All

Showing
of 16
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Resistance
Tolerance
Power (Watts)
Composition
Temperature Coefficient
Operating Temperature
Features
Coating, Housing Type
Mounting Feature
Size / Dimension
Height - Seated (Max)
Lead Style
Package / Case
RSW-10-50
RSW-50-50
RES CHAS MNT 0.001 OHM 0.25%
Riedon
25
In Stock
1 : $16.00000
Bulk
Bulk
Active1 mOhms±0.25%-Metal Element±15ppm/°C30°C ~ 70°CCurrent Sense, Flame Proof, Non-Inductive, Pulse Withstanding, Safety-Flanges3.130" L x 0.500" W (79.50mm x 12.70mm)0.281" (7.14mm)-Rectangular Case
RSW-120-50
RSW-100-50
RES CHAS MNT 500 UOHM 0.25%
Riedon
8
In Stock
1 : $16.00000
Bulk
Bulk
Active500 µOhms±0.25%-Metal Element±15ppm/°C30°C ~ 70°CCurrent Sense, Flame Proof, Non-Inductive, Pulse Withstanding, Safety-Flanges3.620" L x 1.000" W (91.95mm x 25.40mm)0.406" (10.32mm)-Rectangular Case
RSW-120-50
RSW-120-50
RES CHAS MNT 417 UOHM 0.25%
Riedon
11
In Stock
1 : $16.00000
Bulk
Bulk
Active417 µOhms±0.25%-Metal Element±15ppm/°C30°C ~ 70°CCurrent Sense, Flame Proof, Non-Inductive, Pulse Withstanding, Safety-Flanges3.620" L x 1.000" W (91.95mm x 25.40mm)0.406" (10.32mm)-Rectangular Case
RSW-100-TO-200
RSW-200-50
RES CHAS MNT 250 UOHM 0.25%
Riedon
36
In Stock
1 : $16.75000
Bulk
Bulk
Active250 µOhms±0.25%-Metal Element±15ppm/°C30°C ~ 70°CCurrent Sense, Flame Proof, Non-Inductive, Pulse Withstanding, Safety-Flanges3.750" L x 1.000" W (95.25mm x 25.40mm)0.531" (13.49mm)-Rectangular Case
RSW-10-50
RSW-5-50
RES CHAS MNT 0.01 OHM 0.25%
Riedon
0
In Stock
Check Lead Time
1 : $16.00000
Bulk
Bulk
Active10 mOhms±0.25%-Metal Element±15ppm/°C30°C ~ 70°CCurrent Sense, Flame Proof, Non-Inductive, Pulse Withstanding, Safety-Flanges3.130" L x 0.500" W (79.50mm x 12.70mm)0.281" (7.14mm)-Rectangular Case
RSW-10-50
RSW-10-50
RES CHAS MNT 0.005 OHM 0.25%
Riedon
0
In Stock
Check Lead Time
1 : $16.00000
Bulk
Bulk
Active5 mOhms±0.25%-Metal Element±15ppm/°C30°C ~ 70°CCurrent Sense, Flame Proof, Non-Inductive, Pulse Withstanding, Safety-Flanges3.130" L x 0.500" W (79.50mm x 12.70mm)0.281" (7.14mm)-Rectangular Case
RSW-10-50
RSW-25-50
RES CHAS MNT 0.002 OHM 0.25%
Riedon
0
In Stock
Check Lead Time
1 : $16.00000
Bulk
Bulk
Active2 mOhms±0.25%-Metal Element±15ppm/°C30°C ~ 70°CCurrent Sense, Flame Proof, Non-Inductive, Pulse Withstanding, Safety-Flanges3.130" L x 0.500" W (79.50mm x 12.70mm)0.281" (7.14mm)-Rectangular Case
RSW-60 TO 80
RSW-75-50
RES CHAS MNT 670 UOHM 0.25%
Riedon
0
In Stock
Check Lead Time
1 : $16.00000
Bulk
Bulk
Active670 µOhms±0.25%-Metal Element±15ppm/°C30°C ~ 70°CCurrent Sense, Flame Proof, Non-Inductive, Pulse Withstanding, Safety-Flanges3.130" L x 0.752" W (79.50mm x 19.10mm)0.281" (7.14mm)-Rectangular Case
RSW-120-50
RSW-150-50
RES CHAS MNT333 UOHM 0.25%
Riedon
0
In Stock
Check Lead Time
1 : $16.00000
Bulk
Bulk
Active333 µOhms±0.25%-Metal Element±15ppm/°C30°C ~ 70°CCurrent Sense, Flame Proof, Non-Inductive, Pulse Withstanding, Safety-Flanges3.620" L x 1.000" W (91.95mm x 25.40mm)0.406" (10.32mm)-Rectangular Case
RSW-10-50
RSW-15-50
RES CHAS MNT 0.0033 OHM 0.25%
Riedon
0
In Stock
Check Lead Time
25 : $12.79880
Bulk
Bulk
Active3.33 mOhms±0.25%-Metal Element±15ppm/°C30°C ~ 70°CCurrent Sense, Flame Proof, Non-Inductive, Pulse Withstanding, Safety-Flanges3.130" L x 0.500" W (79.50mm x 12.70mm)0.281" (7.14mm)-Rectangular Case
RSW-10-50
RSW-20-50
RES CHAS MNT 0.0025 OHM 0.25%
Riedon
0
In Stock
Check Lead Time
25 : $12.79880
Bulk
Bulk
Active2.5 mOhms±0.25%-Metal Element±15ppm/°C30°C ~ 70°CCurrent Sense, Flame Proof, Non-Inductive, Pulse Withstanding, Safety-Flanges3.130" L x 0.500" W (79.50mm x 12.70mm)0.281" (7.14mm)-Rectangular Case
RSW-10-50
RSW-30-50
RES CHAS MNT 0.00167 OHM 0.25%
Riedon
0
In Stock
Check Lead Time
25 : $12.79880
Bulk
Bulk
Active1.67 mOhms±0.25%-Metal Element±15ppm/°C30°C ~ 70°CCurrent Sense, Flame Proof, Non-Inductive, Pulse Withstanding, Safety-Flanges3.130" L x 0.500" W (79.50mm x 12.70mm)0.281" (7.14mm)-Rectangular Case
RSW-10-50
RSW-40-50
RES CHAS MNT 0.00125 OHM 0.25%
Riedon
0
In Stock
Check Lead Time
25 : $12.79880
Bulk
Bulk
Active1.25 mOhms±0.25%-Metal Element±15ppm/°C30°C ~ 70°CCurrent Sense, Flame Proof, Non-Inductive, Pulse Withstanding, Safety-Flanges3.130" L x 0.500" W (79.50mm x 12.70mm)0.281" (7.14mm)-Rectangular Case
RSW-60 TO 80
RSW-60-50
RES CHAS MNT 830 UOHM 0.25%
Riedon
0
In Stock
Check Lead Time
25 : $12.79880
Bulk
Bulk
Active830 µOhms±0.25%-Metal Element±15ppm/°C30°C ~ 70°CCurrent Sense, Flame Proof, Non-Inductive, Pulse Withstanding, Safety-Flanges3.130" L x 0.752" W (79.50mm x 19.10mm)0.281" (7.14mm)-Rectangular Case
RSW-60 TO 80
RSW-80-50
RES CHAS MNT 625 UOHM 0.25%
Riedon
0
In Stock
Check Lead Time
25 : $12.79880
Bulk
Bulk
Active625 µOhms±0.25%-Metal Element±15ppm/°C30°C ~ 70°CCurrent Sense, Flame Proof, Non-Inductive, Pulse Withstanding, Safety-Flanges3.130" L x 0.752" W (79.50mm x 19.10mm)0.281" (7.14mm)-Rectangular Case
RSW-120-50
RSW-125-50
RES CHAS MNT 400 UOHM 0.25%
Riedon
0
In Stock
Check Lead Time
25 : $12.79880
Bulk
Bulk
Active400 µOhms±0.25%-Metal Element±15ppm/°C30°C ~ 70°CCurrent Sense, Flame Proof, Non-Inductive, Pulse Withstanding, Safety-Flanges3.620" L x 1.000" W (91.95mm x 25.40mm)0.406" (10.32mm)-Rectangular Case
Showing
of 16

Chassis Mount Resistors


Chassis mount resistors are passive components that oppose the flow of current and are used to adjust signal levels, divide voltages, bias active elements, or terminate transmission lines among other uses. These resistors are typically larger and may dissipate up to 2500 watts of heat energy. They are mounted using housing flanges, screws, braces, or brackets.