Ceramic Filters

Results: 91
Stocking Options
Environmental Options
Media
Exclude
91Results
Applied FiltersRemove All

Showing
of 91
Mfr Part #
Quantity Available
Price
Tariff Status
Series
Package
Product Status
Frequency
Impedance
Insertion Loss
Filter Type
Mounting Type
Package / Case
Size / Dimension
Height (Max)
LFCN-1000+
CER FILTER 1GHZ LOW PASS
Mini-Circuits
20,435
In Stock
1 : $12.23000
Cut Tape (CT)
3,000 : $1.59600
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
1GHz
50Ohm
1dB
Low Pass
Surface Mount
4-SMD, No Lead
0.126" L x 0.063" W (3.20mm x 1.60mm)
0.037" (0.94mm)
K1-LFCN+
CER FILTER 1.075GHZ LOW PASS
Mini-Circuits
11,940
In Stock
1 : $12.23000
Cut Tape (CT)
3,000 : $1.59600
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
1.075GHz
50Ohm
1.3dB
Low Pass
Surface Mount
4-SMD, No Lead
0.126" L x 0.063" W (3.20mm x 1.60mm)
0.037" (0.94mm)
LFCN-1000+
CER FILTER 2.25GHZ LOW PASS
Mini-Circuits
7,770
In Stock
1 : $12.23000
Cut Tape (CT)
3,000 : $1.59600
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
2.25GHz
50Ohm
1.2dB
Low Pass
Surface Mount
4-SMD, No Lead
0.126" L x 0.063" W (3.20mm x 1.60mm)
0.037" (0.94mm)
K1-LFCN+
CER FILTER 3.95GHZ LOW PASS
Mini-Circuits
6,922
In Stock
1 : $12.23000
Cut Tape (CT)
3,000 : $1.59600
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
3.95GHz
50Ohm
1.5dB
Low Pass
Surface Mount
4-SMD, No Lead
0.126" L x 0.063" W (3.20mm x 1.60mm)
0.037" (0.94mm)
K1-LFCN+
CER FILTER 1.7GHZ LOW PASS
Mini-Circuits
5,748
In Stock
1 : $12.23000
Cut Tape (CT)
3,000 : $1.59600
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
1.7GHz
50Ohm
1.2dB
Low Pass
Surface Mount
4-SMD, No Lead
0.126" L x 0.063" W (3.20mm x 1.60mm)
0.037" (0.94mm)
K1-LFCN+
CER FILTER 3.075GHZ LOW PASS
Mini-Circuits
5,454
In Stock
1 : $12.23000
Cut Tape (CT)
3,000 : $1.59600
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
3.075GHz
50Ohm
1dB
Low Pass
Surface Mount
4-SMD, No Lead
0.126" L x 0.063" W (3.20mm x 1.60mm)
0.037" (0.94mm)
K1-LFCN+
CER FILTER 6.8GHZ LOW PASS
Mini-Circuits
5,415
In Stock
1 : $12.23000
Cut Tape (CT)
3,000 : $1.59600
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
6.8GHz
50Ohm
1.2dB
Low Pass
Surface Mount
4-SMD, No Lead
0.126" L x 0.063" W (3.20mm x 1.60mm)
0.037" (0.94mm)
K1-LFCN+
CER FILTER 3.6GHZ LOW PASS
Mini-Circuits
4,572
In Stock
1 : $12.23000
Cut Tape (CT)
3,000 : $1.59600
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
3.6GHz
50Ohm
1.2dB
Low Pass
Surface Mount
4-SMD, No Lead
0.126" L x 0.063" W (3.20mm x 1.60mm)
0.037" (0.94mm)
LFCN-1000+
CER FILTER 1.2GHZ LOW PASS
Mini-Circuits
4,445
In Stock
1 : $12.23000
Cut Tape (CT)
3,000 : $1.59600
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
1.2GHz
50Ohm
1dB
Low Pass
Surface Mount
4-SMD, No Lead
0.126" L x 0.063" W (3.20mm x 1.60mm)
0.037" (0.94mm)
BFCN-1860+
CER FILTER 9.1GHZ LOW PASS
Mini-Circuits
3,475
In Stock
1 : $12.23000
Cut Tape (CT)
3,000 : $1.59600
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
9.1GHz
50Ohm
1.6dB
Low Pass
Surface Mount
1206 (3216 Metric), 4 PC Pad
0.126" L x 0.063" W (3.20mm x 1.60mm)
0.037" (0.94mm)
K1-LFCN+
CER FILTER 7.6GHZ LOW PASS
Mini-Circuits
3,195
In Stock
1 : $12.23000
Cut Tape (CT)
3,000 : $1.59600
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
6.7GHz Center
50Ohm
1.2dB
Low Pass
Surface Mount
4-SMD, No Lead
0.126" L x 0.063" W (3.20mm x 1.60mm)
0.037" (0.94mm)
K1-LFCN+
CER FILTER 3.15GHZ LOW PASS
Mini-Circuits
3,174
In Stock
1 : $12.23000
Cut Tape (CT)
3,000 : $1.59600
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
3.15GHz
50Ohm
1dB
Low Pass
Surface Mount
4-SMD, No Lead
0.126" L x 0.063" W (3.20mm x 1.60mm)
0.037" (0.94mm)
K1-LFCN+
CER FILTER 5.58GHZ LOW PASS
Mini-Circuits
3,067
In Stock
1 : $12.23000
Cut Tape (CT)
3,000 : $1.59600
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
5.58GHz
50Ohm
1dB
Low Pass
Surface Mount
4-SMD, No Lead
0.126" L x 0.063" W (3.20mm x 1.60mm)
0.037" (0.94mm)
K1-LFCN+
CER FILTER 8.15GHZ LOW PASS
Mini-Circuits
2,994
In Stock
1 : $12.23000
Cut Tape (CT)
3,000 : $1.59600
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
8.15GHz
50Ohm
2dB
Low Pass
Surface Mount
4-SMD, No Lead
0.126" L x 0.063" W (3.20mm x 1.60mm)
0.037" (0.94mm)
K1-LFCN+
CER FILTER 2.59GHZ LOW PASS
Mini-Circuits
2,890
In Stock
1 : $12.23000
Cut Tape (CT)
3,000 : $1.59600
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
2.59GHz
50Ohm
1.5dB
Low Pass
Surface Mount
4-SMD, No Lead
0.126" L x 0.063" W (3.20mm x 1.60mm)
0.037" (0.94mm)
K1-LFCN+
CER FILTER 6.54GHZ LOW PASS
Mini-Circuits
2,522
In Stock
1 : $12.23000
Cut Tape (CT)
3,000 : $1.59600
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
6.54GHz
50Ohm
2dB
Low Pass
Surface Mount
4-SMD, No Lead
0.126" L x 0.063" W (3.20mm x 1.60mm)
0.037" (0.94mm)
K1-LFCN+
CER FILTER 7.2GHZ LOW PASS
Mini-Circuits
2,364
In Stock
1 : $12.23000
Cut Tape (CT)
3,000 : $1.59600
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
7.2GHz
50Ohm
2dB
Low Pass
Surface Mount
4-SMD, No Lead
0.126" L x 0.063" W (3.20mm x 1.60mm)
0.037" (0.94mm)
K1-LFCN+
CER FILTER 6.2GHZ LOW PASS
Mini-Circuits
1,751
In Stock
1 : $12.23000
Cut Tape (CT)
3,000 : $1.59600
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
6.2GHz Cut Off
50Ohm
2dB
Low Pass
Surface Mount
4-SMD, No Lead
0.126" L x 0.063" W (3.20mm x 1.60mm)
0.037" (0.94mm)
K1-LFCN+
CER FILTER 2.8GHZ LOW PASS
Mini-Circuits
1,667
In Stock
1 : $12.23000
Cut Tape (CT)
500 : $2.10000
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
2.8GHz
50Ohm
1.5dB
Low Pass
Surface Mount
4-SMD, No Lead
0.126" L x 0.063" W (3.20mm x 1.60mm)
0.037" (0.94mm)
BFCN-1860+
CER FILTER 9.8GHZ LOW PASS
Mini-Circuits
1,554
In Stock
1 : $12.23000
Cut Tape (CT)
1,000 : $1.74001
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
9.8GHz
50Ohm
3dB
Low Pass
Surface Mount
4-SMD, No Lead
0.126" L x 0.063" W (3.20mm x 1.60mm)
0.041" (1.04mm)
K1-LFCN+
CER FILTER 3.125GHZ LOW PASS
Mini-Circuits
1,119
In Stock
1 : $12.23000
Cut Tape (CT)
3,000 : $1.59600
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
3.125GHz
50Ohm
1.2dB
Low Pass
Surface Mount
4-SMD, No Lead
0.126" L x 0.063" W (3.20mm x 1.60mm)
0.037" (0.94mm)
BFCN-1860+
CER FILTER 13GHZ LOW PASS
Mini-Circuits
990
In Stock
1 : $12.23000
Cut Tape (CT)
3,000 : $1.59600
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
13GHz
50Ohm
2.5dB
Low Pass
Surface Mount
1206 (3216 Metric), 4 PC Pad
0.126" L x 0.063" W (3.20mm x 1.60mm)
0.037" (0.94mm)
K1-LFCN+
CER FILTER 1.3GHZ LOW PASS
Mini-Circuits
2,365
In Stock
1 : $12.53000
Cut Tape (CT)
500 : $2.82000
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
1.3GHz
50Ohm
1dB
Low Pass
Surface Mount
4-SMD, No Lead
0.126" L x 0.063" W (3.20mm x 1.60mm)
0.037" (0.94mm)
K1-LFCN+
CER FILTER 1.825GHZ LOW PASS
Mini-Circuits
8,709
In Stock
1 : $13.28000
Cut Tape (CT)
3,000 : $2.98801
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
1.825GHz
50Ohm
1dB
Low Pass
Surface Mount
4-SMD, No Lead
0.126" L x 0.063" W (3.20mm x 1.60mm)
0.037" (0.94mm)
K1-LFCN+
CER FILTER 2.125GHZ LOW PASS
Mini-Circuits
5,507
In Stock
1 : $13.28000
Cut Tape (CT)
3,000 : $2.98801
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
2.125GHz
50Ohm
1dB
Low Pass
Surface Mount
4-SMD, No Lead
0.126" L x 0.063" W (3.20mm x 1.60mm)
0.037" (0.94mm)
Showing
of 91

Ceramic Filters


Ceramic filter products provide a frequency dependent characteristic useful for suppressing or selecting signal content over some range of frequencies. Some devices use the piezoelectric properties of a ceramic material to achieve this end and are effectively electro-mechanical systems, whereas others use multi-layer construction techniques, incorporating inductive elements to create an integrated inductor-capacitor (LC) style filter.