Ceramic Filters

Results: 2
Stocking Options
Environmental Options
Media
Exclude
2Results

Showing
of 2
Mfr Part #
Quantity Available
Price
Tariff Status
Series
Package
Product Status
Frequency
Impedance
Bandwidth
Insertion Loss
Filter Type
Mounting Type
Package / Case
Size / Dimension
Height (Max)
29,291
In Stock
1 : $0.46000
Cut Tape (CT)
4,000 : $0.22151
Tape & Reel (TR)
-
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
866MHz Center, 915Hz Center
50Ohm
8 MHz
1.4dB
FM
Surface Mount
0805 (2012 Metric), 10 PC Pad
0.079" L x 0.049" W (2.00mm x 1.25mm)
0.035" (0.90mm)
9,477
In Stock
1 : $0.46000
Cut Tape (CT)
4,000 : $0.22151
Tape & Reel (TR)
-
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
895MHz Center
50Ohm
66 MHz
2dB
Band Pass
Surface Mount
0805 (2012 Metric), 10 PC Pad
0.079" L x 0.049" W (2.00mm x 1.25mm)
0.031" (0.80mm)
Showing
of 2

Ceramic Filters


Ceramic filter products provide a frequency dependent characteristic useful for suppressing or selecting signal content over some range of frequencies. Some devices use the piezoelectric properties of a ceramic material to achieve this end and are effectively electro-mechanical systems, whereas others use multi-layer construction techniques, incorporating inductive elements to create an integrated inductor-capacitor (LC) style filter.