Ceramic Filters

Results: 3
Stocking Options
Environmental Options
Media
Exclude
3Results

Showing
of 3
Mfr Part #
Quantity Available
Price
Tariff Status
Series
Package
Product Status
Frequency
Impedance
Bandwidth
Insertion Loss
Filter Type
Mounting Type
Package / Case
Size / Dimension
Height (Max)
CER FILTER 8.4GHZ LOW PASS
CER FILTER 8.4GHZ LOW PASS
Mini-Circuits
3,042
In Stock
1 : $13.79000
Cut Tape (CT)
4,000 : $4.86000
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
8.4GHz Cut Off
50Ohm
-
2.3dB
Low Pass
Surface Mount
0603 (1608 Metric), 4 PC Pad
0.063" L x 0.031" W (1.60mm x 0.80mm)
0.028" (0.70mm)
CER FILTER 6.32GHZ LOW PASS
CER FILTER 6.32GHZ LOW PASS
Mini-Circuits
929
In Stock
1 : $13.79000
Cut Tape (CT)
4,000 : $4.86000
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
6.32GHz Cut Off
50Ohm
-
2dB
Low Pass
Surface Mount
0603 (1608 Metric), 4 PC Pad
0.063" L x 0.031" W (1.60mm x 0.80mm)
0.028" (0.70mm)
LFTC-1350+
CER FILTER 2.4GHZ HIGH PASS
Mini-Circuits
947
In Stock
1 : $14.65000
Cut Tape (CT)
1,000 : $2.44001
Tape & Reel (TR)
-
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
2.4GHz Center
50Ohm
2.2 GHz
1.3dB
High Pass
Surface Mount
6-SMD, No Lead
0.150" L x 0.150" W (3.81mm x 3.81mm)
0.039" (0.99mm)
Showing
of 3

Ceramic Filters


Ceramic filter products provide a frequency dependent characteristic useful for suppressing or selecting signal content over some range of frequencies. Some devices use the piezoelectric properties of a ceramic material to achieve this end and are effectively electro-mechanical systems, whereas others use multi-layer construction techniques, incorporating inductive elements to create an integrated inductor-capacitor (LC) style filter.