Ceramic Filters

Results: 3
Stocking Options
Environmental Options
Media
Exclude
3Results

Showing
of 3
Mfr Part #
Quantity Available
Price
Tariff Status
Series
Package
Product Status
Frequency
Impedance
Bandwidth
Insertion Loss
Filter Type
Mounting Type
Package / Case
Size / Dimension
Height (Max)
LFCN-1000+
CER FILTER 1GHZ LOW PASS
Mini-Circuits
26,915
In Stock
1 : $12.23000
Cut Tape (CT)
3,000 : $1.60001
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
1GHz
50Ohm
-
1dB
Low Pass
Surface Mount
4-SMD, No Lead
0.126" L x 0.063" W (3.20mm x 1.60mm)
0.037" (0.94mm)
K1-LFCN+
CER FILTER 3.35GHZ HIGH PASS
Mini-Circuits
3,072
In Stock
1 : $12.23000
Cut Tape (CT)
3,000 : $1.60001
Tape & Reel (TR)
-
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
3.35GHz Center
50Ohm
2.8 GHz
-
High Pass
Surface Mount
4-SMD, No Lead
0.126" L x 0.063" W (3.20mm x 1.60mm)
0.037" (0.94mm)
2,000
Marketplace
50 : $3.00000
Tape & Reel (TR)
-
Tape & Reel (TR)
Active
10.7MHz
330Ohm
280 kHz
3dB
-
Surface Mount
3-SMD, No Lead
0.276" L x 0.118" W (7.00mm x 3.00mm)
0.067" (1.70mm)
Showing
of 3

Ceramic Filters


Ceramic filter products provide a frequency dependent characteristic useful for suppressing or selecting signal content over some range of frequencies. Some devices use the piezoelectric properties of a ceramic material to achieve this end and are effectively electro-mechanical systems, whereas others use multi-layer construction techniques, incorporating inductive elements to create an integrated inductor-capacitor (LC) style filter.