N4700 Ceramic Capacitors

Results: 68
Stocking Options
Environmental Options
Media
Marketplace Product
68Results
Applied FiltersRemove All

Showing
of 68
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Capacitance
Tolerance
Voltage - Rated
Temperature Coefficient
Operating Temperature
Features
Ratings
Applications
Failure Rate
Mounting Type
Package / Case
Size / Dimension
Height - Seated (Max)
Thickness (Max)
Lead Spacing
Lead Style
47
In Stock
1 : $100.86000
Bulk
Bulk
Active
2000 pF
±20%
40000V (40kV)
N4700
-30°C ~ 85°C
High Voltage, Low Dissipation Factor
-
General Purpose
-
Requires Holder
Disk, Metal Fitting - Threaded
2.362" Dia x 1.220" L (60.00mm x 31.00mm)
-
-
-
-
40
In Stock
1 : $109.08000
Bulk
Bulk
Active
1700 pF
±20%
50000V (50kV)
N4700
-30°C ~ 85°C
High Voltage, Low Dissipation Factor
-
General Purpose
-
Requires Holder
Disk, Metal Fitting - Threaded
2.362" Dia x 1.378" L (60.00mm x 35.00mm)
-
-
-
-
72
In Stock
1 : $52.89000
Bulk
Bulk
Active
200 pF
±20%
50000V (50kV)
N4700
-30°C ~ 85°C
High Voltage, Low Dissipation Factor
-
General Purpose
-
Requires Holder
Disk, Metal Fitting - Threaded
0.984" Dia x 1.260" L (25.00mm x 32.00mm)
-
-
-
-
48
In Stock
1 : $53.51000
Bulk
Bulk
Active
500 pF
-20%, +80%
40000V (40kV)
N4700
-30°C ~ 85°C
High Voltage, Low Dissipation Factor
-
General Purpose
-
Requires Holder
Disk, Metal Fitting - Threaded
1.051" Dia x 1.358" L (26.70mm x 34.50mm)
-
-
-
-
62
In Stock
1 : $53.56000
Bulk
Bulk
Active
100 pF
±20%
40000V (40kV)
N4700
-30°C ~ 85°C
High Voltage, Low Dissipation Factor
-
General Purpose
-
Requires Holder
Disk, Metal Fitting - Threaded
0.827" Dia x 1.220" L (21.00mm x 31.00mm)
-
-
-
-
55
In Stock
1 : $66.99000
Bulk
Bulk
Active
560 pF
±20%
50000V (50kV)
N4700
-30°C ~ 85°C
High Voltage, Low Dissipation Factor
-
General Purpose
-
Requires Holder
Disk, Metal Fitting - Threaded
1.457" Dia x 1.378" L (37.00mm x 35.00mm)
-
-
-
-
130
In Stock
1 : $53.61000
Bulk
Bulk
Active
1000 pF
±20%
20000V (20kV)
N4700
-30°C ~ 85°C
High Voltage, Low Dissipation Factor
-
General Purpose
-
Requires Holder
Disk, Metal Fitting - Threaded
1.260" Dia x 0.906" L (32.00mm x 23.00mm)
-
-
-
-
34
In Stock
1 : $86.98000
Bulk
Bulk
Active
700 pF
±20%
50000V (50kV)
N4700
-30°C ~ 85°C
High Voltage, Low Dissipation Factor
-
General Purpose
-
Requires Holder
Disk, Metal Fitting - Threaded
1.732" Dia x 1.378" L (44.00mm x 35.00mm)
-
-
-
-
37
In Stock
1 : $99.97000
Bulk
Bulk
Active
1300 pF
±20%
50000V (50kV)
N4700
-30°C ~ 85°C
High Voltage, Low Dissipation Factor
-
General Purpose
-
Requires Holder
Disk, Metal Fitting - Threaded
2.047" Dia x 1.378" L (52.00mm x 35.00mm)
-
-
-
-
87
In Stock
1 : $56.14000
Box
Box
Active
1000 pF
±20%
20000V (20kV)
N4700
-30°C ~ 85°C
High Voltage
-
General Purpose
-
Through Hole
Axial
1.457" Dia x 0.669" L (37.00mm x 17.00mm)
-
-
-
Straight
82
In Stock
1 : $49.95000
Bulk
Bulk
Active
500 pF
-20%, +80%
30000V (30kV)
N4700
-30°C ~ 85°C
High Voltage, Low Dissipation Factor
-
General Purpose
-
Requires Holder
Disk, Metal Fitting - Threaded
1.051" Dia x 1.358" L (26.70mm x 34.50mm)
-
-
-
-
21
In Stock
1 : $47.93000
Bulk
Bulk
Active
500 pF
-20%, +80%
20000V (20kV)
N4700
-30°C ~ 85°C
High Voltage, Low Dissipation Factor
-
General Purpose
-
Requires Holder
Disk, Metal Fitting - Threaded
0.882" Dia x 1.000" L (22.40mm x 25.40mm)
-
-
-
-
22
In Stock
1 : $62.33000
Bulk
Bulk
Active
400 pF
±20%
50000V (50kV)
N4700
-30°C ~ 85°C
High Voltage, Low Dissipation Factor
-
General Purpose
-
Requires Holder
Disk, Metal Fitting - Threaded
1.260" Dia x 1.142" L (32.00mm x 29.00mm)
-
-
-
-
615R150GAST50
615R100GATD10
CAP CER 1000PF 10KV N4700 RADIAL
Vishay Cera-Mite
78
In Stock
1 : $7.36000
Bulk
Bulk
Active
1000 pF
±20%
10000V (10kV)
N4700
-25°C ~ 105°C
High Voltage
-
SMPS Filtering
-
Through Hole
Radial, Disc
0.980" Dia (24.90mm)
1.232" (31.30mm)
-
0.500" (12.70mm)
Straight
14
In Stock
1 : $65.76000
Bulk
Bulk
Active
440 pF
±20%
40000V (40kV)
N4700
-30°C ~ 85°C
High Voltage, Low Dissipation Factor
-
General Purpose
-
Requires Holder
Disk, Metal Fitting - Threaded
1.260" Dia x 1.260" L (32.00mm x 32.00mm)
-
-
-
-
48
In Stock
1 : $42.82000
Bulk
Bulk
Active
940 pF
±20%
30000V (30kV)
N4700
-30°C ~ 85°C
High Voltage, Low Dissipation Factor
-
General Purpose
-
Requires Holder
Disk, Metal Fitting - Threaded
1.457" Dia x 1.063" L (37.00mm x 27.00mm)
-
-
-
-
D100D31CR17101KR/LS374
D100D31CR17101KR/LS374
10KV, CR17-N4700, 100PF, +/-10%,
CalRamic Technologies LLC
77
In Stock
1 : $20.41000
Bulk
-
Bulk
Active
100 pF
±10%
10000V (10kV)
N4700
-55°C ~ 125°C
High Voltage
-
General Purpose
-
Through Hole
Radial, Disc
0.310" Dia (7.87mm)
0.480" (12.20mm)
-
0.374" (9.50mm)
Straight
D100D51W681MR/LS374
D120D31CR17101KR/LS374
12KV, CR17-N4700, 100PF, +/-10%,
CalRamic Technologies LLC
80
In Stock
1 : $20.63000
Bulk
-
Bulk
Active
200 pF
±10%
12000V (12kV)
N4700
-55°C ~ 125°C
High Voltage
-
General Purpose
-
Through Hole
Radial, Disc
0.310" Dia (7.87mm)
0.480" (12.20mm)
-
0.374" (9.50mm)
Straight
D100D51W681MR/LS374
D150D31CR17101KR/LS374
15KV, CR17-N4700, 100PF, +/-10%,
CalRamic Technologies LLC
97
In Stock
1 : $20.67000
Bulk
-
Bulk
Active
100 pF
±10%
15000V (15kV)
N4700
-55°C ~ 125°C
High Voltage
-
General Purpose
-
Through Hole
Radial, Disc
0.310" Dia (7.87mm)
0.485" (12.31mm)
-
0.374" (9.50mm)
Straight
D100D51W681MR/LS374
D120D35CR17221KR/LS374
12KV, CR17-N4700, 220PF, +/-10%,
CalRamic Technologies LLC
96
In Stock
1 : $21.25000
Bulk
-
Bulk
Active
220 pF
±10%
12000V (12kV)
N4700
-55°C ~ 125°C
High Voltage
-
General Purpose
-
Through Hole
Radial, Disc
0.350" Dia (8.89mm)
0.520" (13.20mm)
-
0.374" (9.50mm)
Straight
D100D51W681MR/LS374
D150D51CR17471KR/LS333
15KV, CR17-N4700, 470PF, +/-10%,
CalRamic Technologies LLC
80
In Stock
1 : $22.20000
Bulk
-
Bulk
Active
470 pF
±10%
15000V (15kV)
N4700
-55°C ~ 125°C
High Voltage
-
General Purpose
-
Through Hole
Radial, Disc
0.590" Dia (14.99mm)
0.685" (17.40mm)
-
0.333" (8.45mm)
Straight
D100D51W681MR/LS374
D32D59CR17152KR/LS295
3200V, CR17-N4700, 1500PF, +/-10
CalRamic Technologies LLC
88
In Stock
1 : $22.36000
Bulk
-
Bulk
Active
1500 pF
±10%
3150V (3.15kV)
N4700
-55°C ~ 125°C
High Voltage
-
General Purpose
-
Through Hole
Radial, Disc
0.590" Dia (14.99mm)
0.715" (18.15mm)
-
0.295" (7.50mm)
Straight
D100D51W681MR/LS374
D100D59CR17102KR
10KV, CR17-N4700, 1000PF, +/-10%
CalRamic Technologies LLC
79
In Stock
1 : $22.74000
Bulk
-
Bulk
Active
1000 pF
±10%
10000V (10kV)
N4700
-55°C ~ 125°C
High Voltage
-
General Purpose
-
Through Hole
Radial, Disc
0.590" Dia (14.99mm)
0.760" (19.30mm)
-
0.375" (9.52mm)
Straight
D100D51W681MR/LS374
D32D66CR17222KR/LS295
3200V, CR17-N4700, 2200PF, +/-10
CalRamic Technologies LLC
100
In Stock
1 : $23.77000
Bulk
-
Bulk
Active
2200 pF
±10%
3150V (3.15kV)
N4700
-55°C ~ 125°C
High Voltage
-
General Purpose
-
Through Hole
Radial, Disc
0.660" Dia (16.76mm)
0.785" (19.93mm)
-
0.295" (7.50mm)
Straight
D100D51W681MR/LS374
D150D70CR17102KR
15KV, CR17-N4700, 1000PF, +/-10%
CalRamic Technologies LLC
28
In Stock
1 : $25.59000
Bulk
-
Bulk
Active
1000 pF
±10%
15000V (15kV)
N4700
-55°C ~ 125°C
High Voltage
-
General Purpose
-
Through Hole
Radial, Disc
0.700" Dia (17.78mm)
0.875" (22.22mm)
-
0.500" (12.70mm)
Straight
Showing
of 68

Ceramic Capacitors


A capacitor is a passive electronic device that stores electric charge. Ceramic capacitors consist of two or more alternating layers of ceramic material as the dielectric and metal layers acting as the non-polarized electrodes. Applications include automotive, bypass, decoupling, filtering, RF, and ESD protection. Through-hole versions are often disc or "blob" shaped with two wire leads while MLCC (Multilayer Ceramic Capacitor) are surface mount.