850 pF Ceramic Capacitors

Results: 8
Manufacturer
Knowles NovacapKYOCERA AVXTDK Corporation
Series
-FHV
Packaging
BulkCut Tape (CT)Digi-Reel®Tape & Reel (TR)
Tolerance
-20%, +80%±5%±10%-
Voltage - Rated
50V100V40000V (40kV)
Temperature Coefficient
-BLX7RY5S
Operating Temperature
-55°C ~ 125°C-30°C ~ 85°C
Features
-Gold Flash TerminationHigh Voltage, Low Dissipation Factor
Applications
General PurposeRF, Microwave, High Frequency
Mounting Type
Requires HolderSurface Mount, MLCC
Package / Case
0603 (1608 Metric)Disk, Metal Fitting - Threaded
Size / Dimension
0.060" L x 0.030" W (1.52mm x 0.76mm)0.060" L x 0.031" W (1.52mm x 0.79mm)0.063" L x 0.032" W (1.60mm x 0.81mm)1.496" Dia x 1.181" L (38.00mm x 30.00mm)
Thickness (Max)
0.030" (0.76mm)0.035" (0.90mm)0.036" (0.91mm)-
Stocking Options
Environmental Options
Media
Marketplace Product
8Results
Applied FiltersRemove All

Showing
of 8
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Capacitance
Tolerance
Voltage - Rated
Temperature Coefficient
Operating Temperature
Features
Ratings
Applications
Failure Rate
Mounting Type
Package / Case
Size / Dimension
Height - Seated (Max)
Thickness (Max)
Lead Spacing
Lead Style
0603 (1608 Metric) 0,80mm Tan
C06BL851X-1UN-X0T
CAP CER 850PF 100V 0603
Knowles Novacap
9,406
In Stock
1 : $3.09000
Cut Tape (CT)
4,000 : $1.04300
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
850 pF
-
100V
-
-55°C ~ 125°C
-
-
RF, Microwave, High Frequency
-
Surface Mount, MLCC
0603 (1608 Metric)
0.060" L x 0.031" W (1.52mm x 0.79mm)
-
0.036" (0.91mm)
-
-
0603 (1608 Metric) 0,80mm Tan
C06BL851X-5UN-X0T
CAP CER 850PF 50V 0603
Knowles Novacap
8,507
In Stock
1 : $3.51000
Cut Tape (CT)
500 : $1.41550
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
850 pF
-
50V
-
-55°C ~ 125°C
-
-
RF, Microwave, High Frequency
-
Surface Mount, MLCC
0603 (1608 Metric)
0.060" L x 0.031" W (1.52mm x 0.79mm)
-
0.030" (0.76mm)
-
-
5,595
In Stock
1 : $3.06000
Cut Tape (CT)
4,000 : $0.98750
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
850 pF
-
100V
-
-55°C ~ 125°C
Gold Flash Termination
-
RF, Microwave, High Frequency
-
Surface Mount, MLCC
0603 (1608 Metric)
0.060" L x 0.031" W (1.52mm x 0.79mm)
-
0.036" (0.91mm)
-
-
0603 (1608 Metric) 0,80mm Tan
C06BL851X-5ZN-X0T
CAP CER 850PF 50V 0603
Knowles Novacap
2,500
In Stock
1 : $3.39000
Cut Tape (CT)
500 : $1.34390
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
850 pF
-
50V
-
-55°C ~ 125°C
-
-
RF, Microwave, High Frequency
-
Surface Mount, MLCC
0603 (1608 Metric)
0.060" L x 0.031" W (1.52mm x 0.79mm)
-
0.030" (0.76mm)
-
-
0603 (1608 Metric) 0,80mm Tan
C06BL851X-1ZN-X0T
CAP CER 850PF 100V 0603
Knowles Novacap
1,752
In Stock
1 : $3.10000
Cut Tape (CT)
500 : $1.23228
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
850 pF
-
100V
-
-55°C ~ 125°C
-
-
RF, Microwave, High Frequency
-
Surface Mount, MLCC
0603 (1608 Metric)
0.060" L x 0.031" W (1.52mm x 0.79mm)
-
0.036" (0.91mm)
-
-
367
In Stock
1 : $3.71000
Cut Tape (CT)
4,000 : $1.05200
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
850 pF
-20%, +80%
50V
BL
-55°C ~ 125°C
-
-
RF, Microwave, High Frequency
-
Surface Mount, MLCC
0603 (1608 Metric)
0.060" L x 0.030" W (1.52mm x 0.76mm)
-
0.030" (0.76mm)
-
-
FHV-7AN
FHV-7AN
CAP CER 850PF 40KV Y5S DISK
TDK Corporation
11
In Stock
1 : $83.03000
Bulk
Bulk
Active
850 pF
±10%
40000V (40kV)
Y5S
-30°C ~ 85°C
High Voltage, Low Dissipation Factor
-
General Purpose
-
Requires Holder
Disk, Metal Fitting - Threaded
1.496" Dia x 1.181" L (38.00mm x 30.00mm)
-
-
-
-
0603 (1608 Metric) 0,90mm
06031C851JAT2A
CAP CER 850PF 100V X7R 0603
KYOCERA AVX
0
In Stock
Check Lead Time
4,000 : $0.05145
Tape & Reel (TR)
-
Tape & Reel (TR)
Active
850 pF
±5%
100V
X7R
-55°C ~ 125°C
-
-
General Purpose
-
Surface Mount, MLCC
0603 (1608 Metric)
0.063" L x 0.032" W (1.60mm x 0.81mm)
-
0.035" (0.90mm)
-
-
Showing
of 8

Ceramic Capacitors


A capacitor is a passive electronic device that stores electric charge. Ceramic capacitors consist of two or more alternating layers of ceramic material as the dielectric and metal layers acting as the non-polarized electrodes. Applications include automotive, bypass, decoupling, filtering, RF, and ESD protection. Through-hole versions are often disc or "blob" shaped with two wire leads while MLCC (Multilayer Ceramic Capacitor) are surface mount.