700 pF Ceramic Capacitors
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Capacitance | Tolerance | Voltage - Rated | Temperature Coefficient | Operating Temperature | Features | Ratings | Applications | Failure Rate | Mounting Type | Package / Case | Size / Dimension | Height - Seated (Max) | Thickness (Max) | Lead Spacing | Lead Style | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
108 In Stock | 1 : $87.48000 Bulk | Bulk | Active | 700 pF | ±10% | 50000V (50kV) | Y5S | -30°C ~ 85°C | High Voltage, Low Dissipation Factor | - | General Purpose | - | Requires Holder | Disk, Metal Fitting - Threaded | 1.496" Dia x 1.299" L (38.00mm x 33.00mm) | - | - | - | - | |||
75 In Stock | 1 : $74.00000 Bulk | Bulk | Active | 700 pF | ±10% | 40000V (40kV) | Z5T | -30°C ~ 85°C | High Voltage, Low Dissipation Factor | - | General Purpose | - | Requires Holder | Disk, Metal Fitting - Threaded | 1.496" Dia x 1.299" L (38.00mm x 33.00mm) | - | - | - | - | |||
34 In Stock | 1 : $86.98000 Bulk | Bulk | Active | 700 pF | ±20% | 50000V (50kV) | N4700 | -30°C ~ 85°C | High Voltage, Low Dissipation Factor | - | General Purpose | - | Requires Holder | Disk, Metal Fitting - Threaded | 1.732" Dia x 1.378" L (44.00mm x 35.00mm) | - | - | - | - | |||
8 In Stock | 1 : $67.92000 Bulk | Bulk | Active | 700 pF | ±10% | 30000V (30kV) | Z5T | -30°C ~ 85°C | High Voltage, Low Dissipation Factor | - | General Purpose | - | Requires Holder | Disk, Metal Fitting - Threaded | 1.339" Dia x 1.024" L (34.00mm x 26.00mm) | - | - | - | - | |||
0 In Stock Check Lead Time | 1 : $51.53000 Bulk | Bulk | Active | 700 pF | ±10% | 20000V (20kV) | Z5T | -30°C ~ 85°C | High Voltage, Low Dissipation Factor | - | General Purpose | - | Requires Holder | Disk, Metal Fitting - Threaded | 1.181" Dia x 0.906" L (30.00mm x 23.00mm) | - | - | - | - | |||
0 In Stock | 2 : $153.57000 Bulk | - | Bulk | Obsolete | 700 pF | ±10% | 7500V (7.5kV) | - | - | - | - | General Purpose | - | - | - | - | - | - | - | - | ||
0 In Stock | Obsolete | Box | Obsolete | 700 pF | ±10% | 40000V (40kV) | N4700 | 20°C ~ 85°C | High Voltage | - | General Purpose | - | Requires Holder | Disk, Metal Fitting - Threaded | 1.496" Dia x 1.476" L (38.00mm x 37.50mm) | - | - | - | - |