Ceramic Capacitors

Results: 6,679
Manufacturer
Cal-Chip Electronics, Inc.Johanson Dielectrics Inc.KEMETKnowles NovacapKnowles SyferKYOCERA AVXMurata ElectronicsPulse ElectronicsSamsung Electro-MechanicsSemtech CorporationStackpole Electronics IncTaiyo YudenTDK CorporationVishay Beyschlag/Draloric/BC Components
Series
-AACArcShield SMD Comm X7R HVAxiMax 400 Comm C0GCCAS SMD SFTY 250CCCera-Mite 125LCeralam® MRCGACHV
Packaging
BagBulkCut Tape (CT)Digi-Reel®Tape & Box (TB)Tape & Reel (TR)TrayTube
Tolerance
-20%, +80%±1%±2%±5%±10%±20%
Voltage - Rated
4V6.3V10V16V25V35V50V63V80V100V200V250V
Temperature Coefficient
-BPBXC0G, NP0 (1B)C0G, NP0U2JX5RX6SX7R (2R1)X7RX8GX8LX8RY5V (F)
Operating Temperature
-55°C ~ 105°C-55°C ~ 125°C-55°C ~ 150°C-55°C ~ 200°C-55°C ~ 85°C-30°C ~ 125°C-30°C ~ 85°C
Features
-DC Annex H, Humidity 3B Annex I, High VoltageDC Annex H, Humidity 3B Annex I, Soft Termination, High VoltageEpoxy MountableFloating ElectrodeFloating Electrode, Soft TerminationHigh Q, Low Loss, Non-MagneticHigh TemperatureHigh VoltageHigh Voltage, ArcShield™High Voltage, High TemperatureLow Distortion
Ratings
-AEC-Q200AEC-Q200, X2COTSX1, Y4X2
Applications
AutomotiveAutomotive, Boardflex SensitiveAutomotive, Bypass, DecouplingAutomotive, SMPS FilteringAutomotive, SMPS Filtering, Bypass, DecouplingBoardflex SensitiveBypass, DecouplingBypass, Decoupling, Boardflex SensitiveDownholeGeneral PurposeHigh ReliabilityHigh Reliability, Boardflex Sensitive
Failure Rate
-M (1%)P (0.1%)R (0.01%)S (0.001%)
Mounting Type
Surface MountSurface Mount, MLCCSurface Mount, MLCC, EpoxyThrough Hole
Package / Case
2-DIP0201 (0603 Metric)0402 (1005 Metric)0504 (1210 Metric)0508 (1220 Metric)0603 (1608 Metric)0805 (2012 Metric)1111 (2828 Metric)1206 (3216 Metric)1210 (3225 Metric)1410 (3727 Metric)1805 (4512 Metric)
Size / Dimension
0.024" L x 0.011" W (0.60mm x 0.30mm)0.024" L x 0.012" W (0.60mm x 0.30mm)0.039" L x 0.020" W (1.00mm x 0.50mm)0.040" L x 0.020" W (1.00mm x 0.50mm)0.050" L x 0.040" W (1.27mm x 1.02mm)0.050" L x 0.079" W (1.27mm x 2.00mm)0.063" L x 0.031" W (1.60mm x 0.80mm)0.063" L x 0.032" W (1.60mm x 0.81mm)0.063" L x 0.033" W (1.60mm x 0.85mm)0.079" L x 0.049" W (2.00mm x 1.25mm)0.079" L x 0.049" W (2.01mm x 1.25mm)0.080" L x 0.050" W (2.03mm x 1.27mm)
Height - Seated (Max)
0.138" (3.50mm)0.150" (3.81mm)0.175" (4.45mm)0.183" (4.66mm)0.195" (4.95mm)0.197" (5.00mm)0.200" (5.08mm)0.205" (5.20mm)0.220" (5.59mm)0.220" (5.60mm)0.230" (5.84mm)0.235" (5.97mm)
Thickness (Max)
0.013" (0.33mm)0.022" (0.55mm)0.022" (0.56mm)0.024" (0.60mm)0.026" (0.65mm)0.028" (0.70mm)0.030" (0.75mm)0.031" (0.80mm)0.033" (0.85mm)0.034" (0.87mm)0.035" (0.88mm)0.035" (0.90mm)
Lead Spacing
0.098" (2.50mm)0.100" (2.54mm)0.170" (4.32mm)0.197" (5.00mm)0.200" (5.08mm)0.250" (6.35mm)0.300" (7.62mm)0.325" (8.25mm)0.374" (9.50mm)0.375" (9.52mm)0.400" (10.16mm)0.675" (17.14mm)1.375" (34.92mm)-
Lead Style
-Formed Leads - KinkedFormed LeadsJ-LeadStraight
Stocking Options
Environmental Options
Media
Marketplace Product
6,679Results
Applied FiltersRemove All

Showing
of 6,679
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Capacitance
Tolerance
Voltage - Rated
Temperature Coefficient
Operating Temperature
Features
Ratings
Applications
Failure Rate
Mounting Type
Package / Case
Size / Dimension
Height - Seated (Max)
Thickness (Max)
Lead Spacing
Lead Style
H, Pulse Discharge
C4540H183KVGWCT050
CAP CER 0.018UF 3.5KV NP0 4540
KEMET
205
In Stock
1 : $42.09000
Cut Tape (CT)
50 : $35.07680
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active0.018 µF±10%3500V (3.5kV)C0G, NP0-55°C ~ 200°CLow ESL, High Voltage, High Temperature-Downhole-Surface Mount, MLCCNonstandard SMD0.449" L x 0.402" W (11.40mm x 10.20mm)-0.106" (2.70mm)--
0402(0^5 thickness)
CC0402KRX7R8BB183
CAP CER 0.018UF 25V X7R 0402
YAGEO
112,152
In Stock
1 : $0.10000
Cut Tape (CT)
10,000 : $0.00558
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active0.018 µF±10%25VX7R-55°C ~ 125°C--General Purpose-Surface Mount, MLCC0402 (1005 Metric)0.039" L x 0.020" W (1.00mm x 0.50mm)-0.022" (0.55mm)--
79,329
In Stock
1 : $0.10000
Cut Tape (CT)
4,000 : $0.01092
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active0.018 µF±10%50VX7R-55°C ~ 125°C--General Purpose-Surface Mount, MLCC0603 (1608 Metric)0.063" L x 0.031" W (1.60mm x 0.80mm)-0.034" (0.87mm)--
Ceramic Capacitor
GRM033R61C183KE84D
CAP CER 0.018UF 16V X5R 0201
Murata Electronics
65,985
In Stock
1 : $0.10000
Cut Tape (CT)
15,000 : $0.00770
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active0.018 µF±10%16VX5R-55°C ~ 85°C--General Purpose-Surface Mount0201 (0603 Metric)0.024" L x 0.012" W (0.60mm x 0.30mm)-0.013" (0.33mm)--
0402(0^5 thickness)
CC0402KRX7R7BB183
CAP CER 0.018UF 16V X7R 0402
YAGEO
47,099
In Stock
1 : $0.10000
Cut Tape (CT)
10,000 : $0.00793
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active0.018 µF±10%16VX7R-55°C ~ 125°C--General Purpose-Surface Mount, MLCC0402 (1005 Metric)0.039" L x 0.020" W (1.00mm x 0.50mm)-0.022" (0.55mm)--
0402(0^5 thickness)
CC0402KRX7R9BB183
CAP CER 0.018UF 50V X7R 0402
YAGEO
31,703
In Stock
1 : $0.10000
Cut Tape (CT)
10,000 : $0.00558
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active0.018 µF±10%50VX7R-55°C ~ 125°C--General Purpose-Surface Mount, MLCC0402 (1005 Metric)0.039" L x 0.020" W (1.00mm x 0.50mm)----
0603 (1608 Metric)
C0603C183K5RAC7867
CAP CER 0.018UF 50V X7R 0603
KEMET
29,592
In Stock
1 : $0.10000
Cut Tape (CT)
4,000 : $0.01487
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active0.018 µF±10%50VX7R-55°C ~ 125°C--Bypass, Decoupling-Surface Mount, MLCC0603 (1608 Metric)0.063" L x 0.031" W (1.60mm x 0.80mm)-0.034" (0.87mm)--
Ceramic Capacitor
GCM155R71H183KA55D
CAP CER 0.018UF 50V X7R 0402
Murata Electronics
24,820
In Stock
1 : $0.10000
Cut Tape (CT)
10,000 : $0.00627
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active0.018 µF±10%50VX7R-55°C ~ 125°C-AEC-Q200Automotive-Surface Mount, MLCC0402 (1005 Metric)0.039" L x 0.020" W (1.00mm x 0.50mm)-0.022" (0.55mm)--
Ceramic Capacitor
GCM155R71E183KA55D
CAP CER 0.018UF 25V X7R 0402
Murata Electronics
24,610
In Stock
1 : $0.10000
Cut Tape (CT)
10,000 : $0.00433
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active0.018 µF±10%25VX7R-55°C ~ 125°C-AEC-Q200Automotive-Surface Mount, MLCC0402 (1005 Metric)0.039" L x 0.020" W (1.00mm x 0.50mm)-0.022" (0.55mm)--
0603(.8mm thickness)
CC0603KRX7R9BB183
CAP CER 0.018UF 50V X7R 0603
YAGEO
5,400
In Stock
1 : $0.11000
Cut Tape (CT)
4,000 : $0.01714
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active0.018 µF±10%50VX7R-55°C ~ 125°C--General Purpose-Surface Mount, MLCC0603 (1608 Metric)0.063" L x 0.031" W (1.60mm x 0.80mm)-0.035" (0.90mm)--
0603 (1608 Metric)
C0603C183K5RACAUTO
CAP CER 0.018UF 50V X7R 0603
KEMET
38,793
In Stock
1 : $0.13000
Cut Tape (CT)
4,000 : $0.02150
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active0.018 µF±10%50VX7R-55°C ~ 125°C-AEC-Q200Automotive, Bypass, Decoupling-Surface Mount, MLCC0603 (1608 Metric)0.063" L x 0.031" W (1.60mm x 0.80mm)-0.034" (0.87mm)--
0402-(1005-Metric)-0,56mm
KGM05AR71C183KH
CAP CER 0.018UF 16V X7R 0402
KYOCERA AVX
22,242
In Stock
1 : $0.13000
Cut Tape (CT)
10,000 : $0.02060
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active0.018 µF±10%16VX7R-55°C ~ 125°C--General Purpose-Surface Mount, MLCC0402 (1005 Metric)0.039" L x 0.020" W (1.00mm x 0.50mm)-0.022" (0.55mm)--
0603 (1608 Metric) 0,90mm
KGM15AR71H183KT
CAP CER 0.018UF 50V X7R 0603
KYOCERA AVX
20,315
In Stock
1 : $0.13000
Cut Tape (CT)
4,000 : $0.02215
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active0.018 µF±10%50VX7R-55°C ~ 125°C--General Purpose-Surface Mount, MLCC0603 (1608 Metric)0.063" L x 0.032" W (1.60mm x 0.81mm)-0.035" (0.90mm)--
0603(.8mm thickness)
CC0603JRX7R9BB183
CAP CER 0.018UF 50V X7R 0603
YAGEO
12,207
In Stock
1 : $0.13000
Cut Tape (CT)
4,000 : $0.02109
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active0.018 µF±5%50VX7R-55°C ~ 125°C--General Purpose-Surface Mount, MLCC0603 (1608 Metric)0.063" L x 0.031" W (1.60mm x 0.80mm)-0.035" (0.90mm)--
0805 (2012 Metric)
CC0805KRX7R9BB183
CAP CER 0.018UF 50V X7R 0805
YAGEO
10,106
In Stock
1 : $0.13000
Cut Tape (CT)
4,000 : $0.02139
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active0.018 µF±10%50VX7R-55°C ~ 125°C--General Purpose-Surface Mount, MLCC0805 (2012 Metric)0.079" L x 0.049" W (2.00mm x 1.25mm)-0.024" (0.60mm)--
0603 (1608 Metric) 0,90mm
KGM15AR71H183JT
CAP CER 0.018UF 50V X7R 0603
KYOCERA AVX
24,229
In Stock
1 : $0.15000
Cut Tape (CT)
4,000 : $0.02525
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active0.018 µF±5%50VX7R-55°C ~ 125°C--General Purpose-Surface Mount, MLCC0603 (1608 Metric)0.063" L x 0.032" W (1.60mm x 0.81mm)-0.035" (0.90mm)--
0805-(2012-Metric)
C0805C183K5RAC7800
CAP CER 0.018UF 50V X7R 0805
KEMET
37,494
In Stock
1 : $0.18000
Cut Tape (CT)
4,000 : $0.02997
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active0.018 µF±10%50VX7R-55°C ~ 125°C--Bypass, Decoupling-Surface Mount, MLCC0805 (2012 Metric)0.079" L x 0.049" W (2.00mm x 1.25mm)-0.035" (0.88mm)--
0603 (1608 Metric) 0,90mm
KGM15AR71E183KT
CAP CER 0.018UF 25V X7R 0603
KYOCERA AVX
13,431
In Stock
1 : $0.19000
Cut Tape (CT)
4,000 : $0.03379
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active0.018 µF±10%25VX7R-55°C ~ 125°C--General Purpose-Surface Mount, MLCC0603 (1608 Metric)0.063" L x 0.032" W (1.60mm x 0.81mm)-0.035" (0.90mm)--
0603 (1608 Metric) 0,90mm
KGM15AR71E183JT
CAP CER 0.018UF 25V X7R 0603
KYOCERA AVX
43,461
In Stock
1 : $0.23000
Cut Tape (CT)
4,000 : $0.04143
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active0.018 µF±5%25VX7R-55°C ~ 125°C--General Purpose-Surface Mount, MLCC0603 (1608 Metric)0.063" L x 0.032" W (1.60mm x 0.81mm)-0.035" (0.90mm)--
0603 (1608 Metric)
C0603C183K4RAC7867
CAP CER 0.018UF 16V X7R 0603
KEMET
23,668
In Stock
1 : $0.23000
Cut Tape (CT)
4,000 : $0.03455
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active0.018 µF±10%16VX7R-55°C ~ 125°C--Bypass, Decoupling-Surface Mount, MLCC0603 (1608 Metric)0.063" L x 0.031" W (1.60mm x 0.80mm)-0.034" (0.87mm)--
0805 (2012 Metric) 0,94mm
KGM21NR71H183KT
CAP CER 0.018UF 50V X7R 0805
KYOCERA AVX
12,274
In Stock
1 : $0.23000
Cut Tape (CT)
4,000 : $0.04120
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active0.018 µF±10%50VX7R-55°C ~ 125°C--General Purpose-Surface Mount, MLCC0805 (2012 Metric)0.079" L x 0.049" W (2.01mm x 1.25mm)-0.039" (1.00mm)--
Ceramic Capacitor
GRM21B5C1H183JA01K
CAP CER 0.018UF 50V C0G/NP0 0805
Murata Electronics
4,177
In Stock
1 : $0.30000
Cut Tape (CT)
10,000 : $0.05912
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active0.018 µF±5%50VC0G, NP0-55°C ~ 125°C--General Purpose-Surface Mount, MLCC0805 (2012 Metric)0.079" L x 0.049" W (2.00mm x 1.25mm)-0.053" (1.35mm)--
Ceramic Capacitor
GRM2165C1H183JA01D
CAP CER 0.018UF 50V C0G/NP0 0805
Murata Electronics
4,306
In Stock
1 : $0.33000
Cut Tape (CT)
4,000 : $0.06917
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active0.018 µF±5%50VC0G, NP0-55°C ~ 125°C--General Purpose-Surface Mount, MLCC0805 (2012 Metric)0.079" L x 0.049" W (2.00mm x 1.25mm)-0.026" (0.65mm)--
0603 (1608 Metric)
C1608C0G1V183J080AC
CAP CER 0.018UF 35V NP0 0603
TDK Corporation
12,551
In Stock
1 : $0.34000
Cut Tape (CT)
4,000 : $0.07241
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active0.018 µF±5%35VC0G, NP0-55°C ~ 125°CLow ESL-General Purpose-Surface Mount, MLCC0603 (1608 Metric)0.063" L x 0.031" W (1.60mm x 0.80mm)-0.035" (0.90mm)--
Ceramic Capacitor
GRM21B5C1H183JA01L
CAP CER 0.018UF 50V C0G/NP0 0805
Murata Electronics
85,705
In Stock
1 : $0.36000
Cut Tape (CT)
3,000 : $0.09066
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active0.018 µF±5%50VC0G, NP0-55°C ~ 125°C--General Purpose-Surface Mount, MLCC0805 (2012 Metric)0.079" L x 0.049" W (2.00mm x 1.25mm)-0.053" (1.35mm)--
Showing
of 6,679

Ceramic Capacitors


A capacitor is a passive electronic device that stores electric charge. Ceramic capacitors consist of two or more alternating layers of ceramic material as the dielectric and metal layers acting as the non-polarized electrodes. Applications include automotive, bypass, decoupling, filtering, RF, and ESD protection. Through-hole versions are often disc or "blob" shaped with two wire leads while MLCC (Multilayer Ceramic Capacitor) are surface mount.