0.1 µF 630V C0G, NP0 Through Hole Ceramic Capacitors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Capacitance | Tolerance | Voltage - Rated | Temperature Coefficient | Operating Temperature | Features | Ratings | Applications | Failure Rate | Mounting Type | Package / Case | Size / Dimension | Height - Seated (Max) | Thickness (Max) | Lead Spacing | Lead Style |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
989 In Stock | 1 : $4.76000 Cut Tape (CT) 1,000 : $2.47715 Tape & Box (TB) | Cut Tape (CT) Tape & Box (TB) | Active | 0.1 µF | ±5% | 630V | C0G, NP0 | -55°C ~ 125°C | - | AEC-Q200 | Automotive | - | Through Hole | Radial | 0.335" L x 0.217" W (8.50mm x 5.50mm) | 0.433" (11.00mm) | - | 0.197" (5.00mm) | Formed Leads - Kinked | |||
70 In Stock | 1 : $4.13000 Bulk | Bulk | Active | 0.1 µF | ±5% | 630V | C0G, NP0 | -55°C ~ 125°C | - | - | General Purpose | - | Through Hole | Radial | 0.335" L x 0.217" W (8.50mm x 5.50mm) | 0.433" (11.00mm) | - | 0.197" (5.00mm) | Formed Leads - Kinked | |||
72 In Stock | 1 : $4.76000 Bulk | Bulk | Active | 0.1 µF | ±5% | 630V | C0G, NP0 | -55°C ~ 125°C | - | AEC-Q200 | Automotive | - | Through Hole | Radial | 0.335" L x 0.217" W (8.50mm x 5.50mm) | 0.433" (11.00mm) | - | 0.197" (5.00mm) | Formed Leads - Kinked |