7 pF 50V Ceramic Capacitors

Results: 2
Stocking Options
Environmental Options
Media
Marketplace Product
2Results
Search Entry
Applied FiltersRemove All

Showing
of 2
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Capacitance
Tolerance
Voltage - Rated
Temperature Coefficient
Operating Temperature
Features
Ratings
Applications
Mounting Type
Package / Case
Size / Dimension
Height - Seated (Max)
Thickness (Max)
Lead Spacing
Lead Style
RxE_Straight
RCE5C1H7R0D0DBH03A
CAP CER 7PF 50V C0G/NP0 RADIAL
Murata Electronics
2,808
In Stock
2,000 : $0.13784
Tape & Box (TB)
1 : $0.48000
Cut Tape (CT)
Cut Tape (CT)
Tape & Box (TB)
Active
7 pF
±0.5pF
50V
C0G, NP0
-55°C ~ 125°C
-
AEC-Q200
Automotive
Through Hole
Radial
0.142" L x 0.098" W (3.60mm x 2.50mm)
0.138" (3.50mm)
-
0.098" (2.50mm)
Straight
RDE Series, 0 Case
RDE5C1H7R0D0P1H03B
CAP CER 7PF 50V NP0 RADIAL
Murata Electronics
244
In Stock
1 : $0.48000
Bulk
Bulk
Active
7 pF
±0.5pF
50V
C0G, NP0
-55°C ~ 125°C
-
-
General Purpose
Through Hole
Radial
0.197" L x 0.098" W (5.00mm x 2.50mm)
0.236" (6.00mm)
-
0.098" (2.50mm)
-
Showing
of 2

Ceramic Capacitors


A capacitor is a passive electronic device that stores electric charge. Ceramic capacitors consist of two or more alternating layers of ceramic material as the dielectric and metal layers acting as the non-polarized electrodes. Applications include automotive, bypass, decoupling, filtering, RF, and ESD protection. Through-hole versions are often disc or "blob" shaped with two wire leads while MLCC (Multilayer Ceramic Capacitor) are surface mount.