Ceramic Capacitors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Capacitance | Tolerance | Voltage - Rated | Temperature Coefficient | Operating Temperature | Features | Ratings | Applications | Failure Rate | Mounting Type | Package / Case | Size / Dimension | Height - Seated (Max) | Thickness (Max) | Lead Spacing | Lead Style |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,919 In Stock | 1 : $0.83000 Cut Tape (CT) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 22 pF | ±10% | 100V | BP | -55°C ~ 125°C | - | - | High Reliability | S (0.001%) | Surface Mount, MLCC | 0805 (2012 Metric) | 0.080" L x 0.050" W (2.03mm x 1.27mm) | - | 0.055" (1.40mm) | - | - | |||
1,791 In Stock | 1 : $0.83000 Cut Tape (CT) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 27 pF | ±5% | 100V | BP | -55°C ~ 125°C | - | - | High Reliability | S (0.001%) | Surface Mount, MLCC | 0805 (2012 Metric) | 0.080" L x 0.050" W (2.03mm x 1.27mm) | - | 0.055" (1.40mm) | - | - | |||
0 In Stock | Active | Tape & Reel (TR) | Active | 10 pF | ±5% | 100V | BP | -55°C ~ 125°C | - | - | High Reliability | M (1%) | Surface Mount, MLCC | 0805 (2012 Metric) | 0.080" L x 0.050" W (2.03mm x 1.27mm) | - | 0.055" (1.40mm) | - | - | |||
0 In Stock | Active | Tape & Reel (TR) | Active | 10 pF | ±5% | 100V | BP | -55°C ~ 125°C | - | - | High Reliability | P (0.1%) | Surface Mount, MLCC | 0805 (2012 Metric) | 0.080" L x 0.050" W (2.03mm x 1.27mm) | - | 0.055" (1.40mm) | - | - | |||
0 In Stock | Active | Tape & Reel (TR) | Active | 10 pF | ±5% | 100V | BP | -55°C ~ 125°C | - | - | High Reliability | R (0.01%) | Surface Mount, MLCC | 0805 (2012 Metric) | 0.080" L x 0.050" W (2.03mm x 1.27mm) | - | 0.055" (1.40mm) | - | - | |||
0 In Stock | Active | Tape & Reel (TR) | Active | 10 pF | ±5% | 100V | BP | -55°C ~ 125°C | - | - | High Reliability | S (0.001%) | Surface Mount, MLCC | 0805 (2012 Metric) | 0.080" L x 0.050" W (2.03mm x 1.27mm) | - | 0.055" (1.40mm) | - | - | |||
0 In Stock | Active | Tape & Reel (TR) | Active | 10 pF | ±10% | 100V | BP | -55°C ~ 125°C | - | - | High Reliability | M (1%) | Surface Mount, MLCC | 0805 (2012 Metric) | 0.080" L x 0.050" W (2.03mm x 1.27mm) | - | 0.055" (1.40mm) | - | - | |||
0 In Stock | Active | Tape & Reel (TR) | Active | 10 pF | ±10% | 100V | BP | -55°C ~ 125°C | - | - | High Reliability | P (0.1%) | Surface Mount, MLCC | 0805 (2012 Metric) | 0.080" L x 0.050" W (2.03mm x 1.27mm) | - | 0.055" (1.40mm) | - | - | |||
0 In Stock | Active | Tape & Reel (TR) | Active | 10 pF | ±10% | 100V | BP | -55°C ~ 125°C | - | - | High Reliability | R (0.01%) | Surface Mount, MLCC | 0805 (2012 Metric) | 0.080" L x 0.050" W (2.03mm x 1.27mm) | - | 0.055" (1.40mm) | - | - | |||
0 In Stock | Active | Tape & Reel (TR) | Active | 10 pF | ±10% | 100V | BP | -55°C ~ 125°C | - | - | High Reliability | S (0.001%) | Surface Mount, MLCC | 0805 (2012 Metric) | 0.080" L x 0.050" W (2.03mm x 1.27mm) | - | 0.055" (1.40mm) | - | - | |||
0 In Stock | Active | Tape & Reel (TR) | Active | 100 pF | ±5% | 100V | BP | -55°C ~ 125°C | - | - | High Reliability | M (1%) | Surface Mount, MLCC | 0805 (2012 Metric) | 0.080" L x 0.050" W (2.03mm x 1.27mm) | - | 0.055" (1.40mm) | - | - | |||
0 In Stock | Active | Tape & Reel (TR) | Active | 100 pF | ±5% | 100V | BP | -55°C ~ 125°C | - | - | High Reliability | P (0.1%) | Surface Mount, MLCC | 0805 (2012 Metric) | 0.080" L x 0.050" W (2.03mm x 1.27mm) | - | 0.055" (1.40mm) | - | - | |||
0 In Stock | Active | Tape & Reel (TR) | Active | 100 pF | ±5% | 100V | BP | -55°C ~ 125°C | - | - | High Reliability | R (0.01%) | Surface Mount, MLCC | 0805 (2012 Metric) | 0.080" L x 0.050" W (2.03mm x 1.27mm) | - | 0.055" (1.40mm) | - | - | |||
0 In Stock | Active | Tape & Reel (TR) | Active | 100 pF | ±5% | 100V | BP | -55°C ~ 125°C | - | - | High Reliability | S (0.001%) | Surface Mount, MLCC | 0805 (2012 Metric) | 0.080" L x 0.050" W (2.03mm x 1.27mm) | - | 0.055" (1.40mm) | - | - | |||
0 In Stock | Active | Tape & Reel (TR) | Active | 100 pF | ±10% | 100V | BP | -55°C ~ 125°C | - | - | High Reliability | M (1%) | Surface Mount, MLCC | 0805 (2012 Metric) | 0.080" L x 0.050" W (2.03mm x 1.27mm) | - | 0.055" (1.40mm) | - | - | |||
0 In Stock | Active | Tape & Reel (TR) | Active | 100 pF | ±10% | 100V | BP | -55°C ~ 125°C | - | - | High Reliability | P (0.1%) | Surface Mount, MLCC | 0805 (2012 Metric) | 0.080" L x 0.050" W (2.03mm x 1.27mm) | - | 0.055" (1.40mm) | - | - | |||
0 In Stock | Active | Tape & Reel (TR) | Active | 100 pF | ±10% | 100V | BP | -55°C ~ 125°C | - | - | High Reliability | R (0.01%) | Surface Mount, MLCC | 0805 (2012 Metric) | 0.080" L x 0.050" W (2.03mm x 1.27mm) | - | 0.055" (1.40mm) | - | - | |||
0 In Stock | Active | Tape & Reel (TR) | Active | 100 pF | ±10% | 100V | BP | -55°C ~ 125°C | - | - | High Reliability | S (0.001%) | Surface Mount, MLCC | 0805 (2012 Metric) | 0.080" L x 0.050" W (2.03mm x 1.27mm) | - | 0.055" (1.40mm) | - | - | |||
0 In Stock | Active | Tape & Reel (TR) | Active | 12 pF | ±5% | 100V | BP | -55°C ~ 125°C | - | - | High Reliability | M (1%) | Surface Mount, MLCC | 0805 (2012 Metric) | 0.080" L x 0.050" W (2.03mm x 1.27mm) | - | 0.055" (1.40mm) | - | - | |||
0 In Stock | Active | Tape & Reel (TR) | Active | 12 pF | ±5% | 100V | BP | -55°C ~ 125°C | - | - | High Reliability | P (0.1%) | Surface Mount, MLCC | 0805 (2012 Metric) | 0.080" L x 0.050" W (2.03mm x 1.27mm) | - | 0.055" (1.40mm) | - | - | |||
0 In Stock | Active | Tape & Reel (TR) | Active | 12 pF | ±5% | 100V | BP | -55°C ~ 125°C | - | - | High Reliability | R (0.01%) | Surface Mount, MLCC | 0805 (2012 Metric) | 0.080" L x 0.050" W (2.03mm x 1.27mm) | - | 0.055" (1.40mm) | - | - | |||
0 In Stock | Active | Tape & Reel (TR) | Active | 12 pF | ±5% | 100V | BP | -55°C ~ 125°C | - | - | High Reliability | S (0.001%) | Surface Mount, MLCC | 0805 (2012 Metric) | 0.080" L x 0.050" W (2.03mm x 1.27mm) | - | 0.055" (1.40mm) | - | - | |||
0 In Stock | Active | Tape & Reel (TR) | Active | 120 pF | ±5% | 100V | BP | -55°C ~ 125°C | - | - | High Reliability | M (1%) | Surface Mount, MLCC | 0805 (2012 Metric) | 0.080" L x 0.050" W (2.03mm x 1.27mm) | - | 0.055" (1.40mm) | - | - | |||
0 In Stock | Active | Tape & Reel (TR) | Active | 120 pF | ±5% | 100V | BP | -55°C ~ 125°C | - | - | High Reliability | P (0.1%) | Surface Mount, MLCC | 0805 (2012 Metric) | 0.080" L x 0.050" W (2.03mm x 1.27mm) | - | 0.055" (1.40mm) | - | - | |||
0 In Stock | Active | Tape & Reel (TR) | Active | 120 pF | ±5% | 100V | BP | -55°C ~ 125°C | - | - | High Reliability | R (0.01%) | Surface Mount, MLCC | 0805 (2012 Metric) | 0.080" L x 0.050" W (2.03mm x 1.27mm) | - | 0.055" (1.40mm) | - | - |