Ceramic Capacitors
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Capacitance | Tolerance | Voltage - Rated | Temperature Coefficient | Operating Temperature | Features | Ratings | Applications | Failure Rate | Mounting Type | Package / Case | Size / Dimension | Height - Seated (Max) | Thickness (Max) | Lead Spacing | Lead Style | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
81 In Stock | 1 : $56.30000 Box | Box | Active | 1000 pF | ±20% | 20000V (20kV) | N4700 | -30°C ~ 85°C | High Voltage | - | General Purpose | - | Through Hole | Axial | 1.457" Dia x 0.669" L (37.00mm x 17.00mm) | - | - | - | Straight | |||
78 In Stock | 1 : $59.54000 Box | Box | Active | 2200 pF | -20%, +80% | 30000V (30kV) | Z5U | -30°C ~ 85°C | High Voltage | - | General Purpose | - | Through Hole | Axial | 1.457" Dia x 0.787" L (37.00mm x 20.00mm) | - | - | - | Straight |