Showing
1 - 22
of 22
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Capacitance
Tolerance
Voltage - Rated
Temperature Coefficient
Operating Temperature
Features
Ratings
Applications
Failure Rate
Mounting Type
Package / Case
Size / Dimension
Height - Seated (Max)
Thickness (Max)
Lead Spacing
Lead Style
ZRB18AR61C106ME01L
ZRB15XR61A106ME01D
CAP CER 10UF 10V X5R 0402
Murata Electronics
35,490
In Stock
1 : $0.39000
Cut Tape (CT)
8,000 : $0.08565
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active10 µF±20%10VX5R-55°C ~ 85°CInterposer Termination-Acoustic Noise Reduction-Surface Mount, MLCC0402 (1005 Metric)0.039" L x 0.020" W (1.00mm x 0.50mm)-0.033" (0.85mm)--
ZRB18AR61C106ME01L
ZRB15XR60J106ME12D
CAP CER 10UF 6.3V X5R 0402
Murata Electronics
849,461
In Stock
1 : $0.27000
Cut Tape (CT)
8,000 : $0.05462
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active10 µF±20%6.3VX5R-55°C ~ 85°CInterposer Termination-Acoustic Noise Reduction-Surface Mount, MLCC0402 (1005 Metric)0.039" L x 0.020" W (1.00mm x 0.50mm)-0.031" (0.80mm)--
ZRB18AR61C106ME01L
ZRB157R61E225KE11D
CAP CER 2.2UF 25V X5R 0402
Murata Electronics
277,973
In Stock
1 : $0.32000
Cut Tape (CT)
8,000 : $0.06310
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active2.2 µF±10%25VX5R-55°C ~ 85°CInterposer Termination-Acoustic Noise Reduction-Surface Mount, MLCC0402 (1005 Metric)0.039" L x 0.020" W (1.00mm x 0.50mm)-0.033" (0.85mm)--
ZRB18AR61C106ME01L
ZRB157R61C225KE11D
CAP CER 2.2UF 16V X5R 0402
Murata Electronics
14,877
In Stock
1 : $0.32000
Cut Tape (CT)
8,000 : $0.06310
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active2.2 µF±10%16VX5R-55°C ~ 85°CInterposer Termination-Acoustic Noise Reduction-Surface Mount, MLCC0402 (1005 Metric)0.039" L x 0.020" W (1.00mm x 0.50mm)-0.033" (0.85mm)--
ZRB18AR61C106ME01L
ZRB15XR61A475ME01D
CAP CER 4.7UF 10V X5R 0402
Murata Electronics
341,234
In Stock
1 : $0.33000
Cut Tape (CT)
8,000 : $0.06611
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active4.7 µF±20%10VX5R-55°C ~ 85°CDerating Recommended, Interposer Termination-Acoustic Noise Reduction-Surface Mount, MLCC0402 (1005 Metric)0.039" L x 0.020" W (1.00mm x 0.50mm)-0.031" (0.80mm)--
ZRB18AR61C106ME01L
ZRB186R60J226ME11L
CAP CER 22UF 6.3V X5R 0603
Murata Electronics
18,606
In Stock
1 : $0.34000
Cut Tape (CT)
4,000 : $0.07915
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active22 µF±20%6.3VX5R-55°C ~ 85°CInterposer Termination-Acoustic Noise Reduction-Surface Mount, MLCC0603 (1608 Metric)0.063" L x 0.031" W (1.60mm x 0.80mm)-0.031" (0.80mm)--
ZRB18AR61C106ME01L
ZRB18AR60J226ME01L
CAP CER 22UF 6.3V X5R 0603
Murata Electronics
17,821
In Stock
1 : $0.40000
Cut Tape (CT)
3,000 : $0.10054
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active22 µF±20%6.3VX5R-55°C ~ 85°CDerating Recommended, Interposer Termination-Acoustic Noise Reduction-Surface Mount, MLCC0603 (1608 Metric)0.063" L x 0.031" W (1.60mm x 0.80mm)-0.047" (1.20mm)--
ZRB18AR61C106ME01L
ZRB18AR61E106ME01L
CAP CER 10UF 25V X5R 0603
Murata Electronics
600,725
In Stock
1 : $0.48000
Cut Tape (CT)
3,000 : $0.11926
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active10 µF±20%25VX5R-55°C ~ 85°CInterposer Termination-Acoustic Noise Reduction-Surface Mount, MLCC0603 (1608 Metric)0.063" L x 0.031" W (1.60mm x 0.80mm)-0.047" (1.20mm)--
ZRB18AR61C106ME01L
ZRB18AR61A106ME01L
CAP CER 10UF 10V X5R 0603
Murata Electronics
62,400
In Stock
1 : $0.48000
Cut Tape (CT)
3,000 : $0.11926
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active10 µF±20%10VX5R-55°C ~ 85°CInterposer Termination-Acoustic Noise Reduction-Surface Mount, MLCC0603 (1608 Metric)0.063" L x 0.031" W (1.60mm x 0.80mm)-0.047" (1.20mm)--
ZRB18AR61C106ME01L
ZRB18AC81A106KE01L
CAP CER 10UF 10V X6S 0603
Murata Electronics
257,547
In Stock
1 : $0.44000
Cut Tape (CT)
3,000 : $0.12217
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active10 µF±10%10VX6S-55°C ~ 105°CInterposer Termination-Acoustic Noise Reduction-Surface Mount, MLCC0603 (1608 Metric)0.063" L x 0.031" W (1.60mm x 0.80mm)-0.047" (1.20mm)--
ZRB18AR61C106ME01L
ZRB18AD71A106KE01L
CAP CER 10UF 10V X7T 0603
Murata Electronics
200,346
In Stock
1 : $0.44000
Cut Tape (CT)
3,000 : $0.12217
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active10 µF±10%10VX7T-55°C ~ 125°CInterposer Termination-Acoustic Noise Reduction-Surface Mount, MLCC0603 (1608 Metric)0.063" L x 0.031" W (1.60mm x 0.80mm)-0.047" (1.20mm)--
ZRB18AR61C106ME01L
ZRB18AC81C106ME01L
CAP CER 10UF 16V X6S 0603
Murata Electronics
145,518
In Stock
1 : $0.44000
Cut Tape (CT)
3,000 : $0.12217
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active10 µF±20%16VX6S-55°C ~ 105°CInterposer Termination-Acoustic Noise Reduction-Surface Mount, MLCC0603 (1608 Metric)0.063" L x 0.031" W (1.60mm x 0.80mm)-0.047" (1.20mm)--
ZRB18AR61C106ME01L
ZRB18AR6YA475KE05L
CAP CER 4.7UF 35V X5R 0603
Murata Electronics
117,863
In Stock
1 : $0.50000
Cut Tape (CT)
3,000 : $0.12508
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active4.7 µF±10%35VX5R-55°C ~ 85°CInterposer Termination-Acoustic Noise Reduction-Surface Mount, MLCC0603 (1608 Metric)0.063" L x 0.031" W (1.60mm x 0.80mm)-0.047" (1.20mm)--
ZRB18AR61C106ME01L
ZRB18AR6YA475ME05L
CAP CER 4.7UF 35V X5R 0603
Murata Electronics
8,778
In Stock
1 : $0.50000
Cut Tape (CT)
3,000 : $0.12508
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active4.7 µF±20%35VX5R-55°C ~ 85°CInterposer Termination-Acoustic Noise Reduction-Surface Mount, MLCC0603 (1608 Metric)0.063" L x 0.031" W (1.60mm x 0.80mm)-0.047" (1.20mm)--
ZRB18AR61C106ME01L
ZRB18AR60J476ME01L
CAP CER 47UF 6.3V X5R 0603
Murata Electronics
90,591
In Stock
1 : $0.70000
Cut Tape (CT)
3,000 : $0.19327
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active47 µF±20%6.3VX5R-55°C ~ 85°CInterposer Termination-Acoustic Noise Reduction-Surface Mount, MLCC0603 (1608 Metric)0.063" L x 0.031" W (1.60mm x 0.80mm)-0.047" (1.20mm)--
ZRB18AR61C106ME01L
ZRB157R61A225KE11D
CAP CER 2.2UF 10V X5R 0402
Murata Electronics
7,765
In Stock
1 : $0.32000
Cut Tape (CT)
8,000 : $0.06310
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active2.2 µF±10%10VX5R-55°C ~ 85°CInterposer Termination-Acoustic Noise Reduction-Surface Mount, MLCC0402 (1005 Metric)0.039" L x 0.020" W (1.00mm x 0.50mm)-0.033" (0.85mm)--
ZRB18AR61C106ME01L
ZRB15XR60J475ME01D
CAP CER 4.7UF 6.3V X5R 0402
Murata Electronics
679
In Stock
1 : $0.33000
Cut Tape (CT)
8,000 : $0.06611
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active4.7 µF±20%6.3VX5R-55°C ~ 85°CInterposer Termination-Acoustic Noise Reduction-Surface Mount, MLCC0402 (1005 Metric)0.039" L x 0.020" W (1.00mm x 0.50mm)-0.031" (0.80mm)--
ZRB18AR61C106ME01L
ZRB18AR61C106ME01L
CAP CER 10UF 16V X5R 0603
Murata Electronics
790
In Stock
1 : $0.48000
Cut Tape (CT)
3,000 : $0.11926
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active10 µF±20%16VX5R-55°C ~ 85°CInterposer Termination-Acoustic Noise Reduction-Surface Mount, MLCC0603 (1608 Metric)0.063" L x 0.031" W (1.60mm x 0.80mm)-0.047" (1.20mm)--
ZRB18AR61C106ME01L
ZRB15XC80J106ME05D
CAP CER 10UF 6.3V X6S 0402
Murata Electronics
536
In Stock
1 : $0.39000
Cut Tape (CT)
8,000 : $0.08565
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active10 µF±20%6.3VX6S-55°C ~ 105°CInterposer Termination-Acoustic Noise Reduction-Surface Mount, MLCC0402 (1005 Metric)0.039" L x 0.020" W (1.00mm x 0.50mm)-0.033" (0.85mm)--
ZRB18AR61C106ME01L
ZRB18AR61A226ME01L
CAP CER 22UF 10V X5R 0603
Murata Electronics
0
In Stock
1 : $0.35000
Cut Tape (CT)
3,000 : $0.08745
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active22 µF±20%10VX5R-55°C ~ 85°CInterposer Termination-Acoustic Noise Reduction-Surface Mount, MLCC0603 (1608 Metric)0.063" L x 0.031" W (1.60mm x 0.80mm)-0.047" (1.20mm)--
ZRB18AR61C106ME01L
ZRB186R60G226ME11L
CAP CER 22UF 4V X5R 0603
Murata Electronics
0
In Stock
1 : $0.34000
Cut Tape (CT)
4,000 : $0.07915
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active22 µF±20%4VX5R-55°C ~ 85°CInterposer Termination-Acoustic Noise Reduction-Surface Mount, MLCC0603 (1608 Metric)0.063" L x 0.031" W (1.60mm x 0.80mm)-0.031" (0.80mm)--
ZRB18AR61C106ME01L
ZRB15XR61A475KE01D
CAP CER 4.7UF 10V X5R 0402
Murata Electronics
0
In Stock
Active
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active4.7 µF±10%10VX5R-55°C ~ 85°CInterposer Termination-Acoustic Noise Reduction-Surface Mount, MLCC0402 (1005 Metric)0.039" L x 0.020" W (1.00mm x 0.50mm)-0.031" (0.80mm)--
Showing
1 - 22
of 22

Ceramic Capacitors


A capacitor is a passive electronic device that stores electric charge. Ceramic capacitors consist of two or more alternating layers of ceramic material as the dielectric and metal layers acting as the non-polarized electrodes. Applications include automotive, bypass, decoupling, filtering, RF, and ESD protection. Through-hole versions are often disc or "blob" shaped with two wire leads.