Ceramic Capacitors

Results: 12
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Capacitance
2.2 µF4.7 µF10 µF22 µF47 µF
Tolerance
±10%±20%
Voltage - Rated
10V16V25V50V75V100V
Temperature Coefficient
X7RX7S
Package / Case
1206 (3216 Metric)1210 (3225 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)0.126" L x 0.098" W (3.20mm x 2.50mm)
Thickness (Max)
0.071" (1.80mm)0.075" (1.90mm)0.106" (2.70mm)0.110" (2.80mm)
Stocking Options
Environmental Options
Media
Marketplace Product
12Results
Applied FiltersRemove All

Showing
of 12
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Capacitance
Tolerance
Voltage - Rated
Temperature Coefficient
Operating Temperature
Features
Ratings
Applications
Failure Rate
Mounting Type
Package / Case
Size / Dimension
Height - Seated (Max)
Thickness (Max)
Lead Spacing
Lead Style
CNC6
CNC6P1X7R1H106K250AE
CAP 1210 X7R 50V 10UF 10% 2.50MM
TDK Corporation
7,365
In Stock
1 : $1.06000
Cut Tape (CT)
1,000 : $0.41715
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
10 µF
±10%
50V
X7R
-55°C ~ 125°C
Soft Termination
-
Boardflex Sensitive
-
Surface Mount, MLCC
1210 (3225 Metric)
0.126" L x 0.098" W (3.20mm x 2.50mm)
-
0.106" (2.70mm)
-
-
CNC6
CNC6P1X7R2A475K250AE
CAP 1210 X7R 100V 4.7UF 10% 2.50
TDK Corporation
58,287
In Stock
1 : $1.23000
Cut Tape (CT)
1,000 : $0.48668
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
4.7 µF
±10%
100V
X7R
-55°C ~ 125°C
Soft Termination
-
Boardflex Sensitive
-
Surface Mount, MLCC
1210 (3225 Metric)
0.126" L x 0.098" W (3.20mm x 2.50mm)
-
0.110" (2.80mm)
-
-
CNA6P1X7R1E226M250AE
CNC6P1X7R1E226M250AE
LOW RESISTANCE SOFT TERMINATION,
TDK Corporation
584
In Stock
1 : $1.93000
Cut Tape (CT)
1,000 : $0.79310
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
22 µF
±20%
25V
X7R
-55°C ~ 125°C
Soft Termination
-
Boardflex Sensitive
-
Surface Mount, MLCC
1210 (3225 Metric)
0.126" L x 0.098" W (3.20mm x 2.50mm)
-
0.110" (2.80mm)
-
-
CNC5
CNC5L1X7R1N225K160AE
CAP 1206 X7R 75V 2.2UF 10% 1.60M
TDK Corporation
6,595
In Stock
1 : $0.99000
Cut Tape (CT)
2,000 : $0.33604
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
2.2 µF
±10%
75V
X7R
-55°C ~ 125°C
Soft Termination
-
Boardflex Sensitive
-
Surface Mount, MLCC
1206 (3216 Metric)
0.126" L x 0.063" W (3.20mm x 1.60mm)
-
0.075" (1.90mm)
-
-
CAP CER 10UF 50V X7R 1206
CNC5L1X7R1H106K160AE
CAP CER 10UF 50V X7R 1206
TDK Corporation
5,682
In Stock
1 : $1.02000
Cut Tape (CT)
2,000 : $0.37492
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
10 µF
±10%
50V
X7R
-55°C ~ 125°C
Soft Termination
-
Boardflex Sensitive
-
Surface Mount, MLCC
1206 (3216 Metric)
0.126" L x 0.063" W (3.20mm x 1.60mm)
-
0.075" (1.90mm)
-
-
CNC5
CNC5L1X7R1C106K160AE
CAP 1206 X7R 16V 10UF 10% 1.60MM
TDK Corporation
7,408
In Stock
1 : $0.46000
Cut Tape (CT)
2,000 : $0.12607
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
10 µF
±10%
16V
X7R
-55°C ~ 125°C
Soft Termination
-
Boardflex Sensitive
-
Surface Mount, MLCC
1206 (3216 Metric)
0.126" L x 0.063" W (3.20mm x 1.60mm)
-
0.075" (1.90mm)
-
-
CNC5
CNC5L1X7R1H225K160AE
CAP 1206 X7R 50V 2.2UF 10% 1.60M
TDK Corporation
3,704
In Stock
1 : $0.79000
Cut Tape (CT)
2,000 : $0.26883
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
2.2 µF
±10%
50V
X7R
-55°C ~ 125°C
Soft Termination
-
Boardflex Sensitive
-
Surface Mount, MLCC
1206 (3216 Metric)
0.126" L x 0.063" W (3.20mm x 1.60mm)
-
0.075" (1.90mm)
-
-
CNC5
CNC5L1X7R1H475K160AE
CAP 1206 X7R 50V 4.7UF 10% 1.60M
TDK Corporation
1,950
In Stock
1 : $0.83000
Cut Tape (CT)
2,000 : $0.28227
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
4.7 µF
±10%
50V
X7R
-55°C ~ 125°C
Soft Termination
-
Boardflex Sensitive
-
Surface Mount, MLCC
1206 (3216 Metric)
0.126" L x 0.063" W (3.20mm x 1.60mm)
-
0.075" (1.90mm)
-
-
CNA5L1X7R1E106K160AE
CNC5L1X7R1E106K160AE
LOW RESISTANCE SOFT TERMINATION,
TDK Corporation
13,152
In Stock
1 : $1.06000
Cut Tape (CT)
2,000 : $0.35844
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
10 µF
±10%
25V
X7R
-55°C ~ 125°C
Soft Termination
-
Boardflex Sensitive
-
Surface Mount, MLCC
1206 (3216 Metric)
0.126" L x 0.063" W (3.20mm x 1.60mm)
-
0.071" (1.80mm)
-
-
CNC6
CNC6P1X7R1H475K250AE
CAP 1210 X7R 50V 4.7UF 10% 2.50M
TDK Corporation
635
In Stock
1 : $1.06000
Cut Tape (CT)
1,000 : $0.41715
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
4.7 µF
±10%
50V
X7R
-55°C ~ 125°C
Soft Termination
-
Boardflex Sensitive
-
Surface Mount, MLCC
1210 (3225 Metric)
0.126" L x 0.098" W (3.20mm x 2.50mm)
-
0.110" (2.80mm)
-
-
CNC5L1X7S1A226M160AE
CNC5L1X7S1A226M160AE
CAP CER 22UF 10V X7S 1206
TDK Corporation
1,990
In Stock
1 : $1.10000
Cut Tape (CT)
2,000 : $0.40376
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
22 µF
±20%
10V
X7S
-55°C ~ 125°C
Soft Termination
-
Boardflex Sensitive
-
Surface Mount, MLCC
1206 (3216 Metric)
0.126" L x 0.063" W (3.20mm x 1.60mm)
-
0.075" (1.90mm)
-
-
CNC6P1X7S1A476M250AE
CNC6P1X7S1A476M250AE
CAP CER 47UF 10V X7S 1210
TDK Corporation
470
In Stock
1 : $2.10000
Cut Tape (CT)
1,000 : $0.86520
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
47 µF
±20%
10V
X7S
-55°C ~ 125°C
Soft Termination
-
Boardflex Sensitive
-
Surface Mount, MLCC
1210 (3225 Metric)
0.126" L x 0.098" W (3.20mm x 2.50mm)
-
0.110" (2.80mm)
-
-
Showing
of 12

Ceramic Capacitors


A capacitor is a passive electronic device that stores electric charge. Ceramic capacitors consist of two or more alternating layers of ceramic material as the dielectric and metal layers acting as the non-polarized electrodes. Applications include automotive, bypass, decoupling, filtering, RF, and ESD protection. Through-hole versions are often disc or "blob" shaped with two wire leads while MLCC (Multilayer Ceramic Capacitor) are surface mount.